Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Nominal of Bolt
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Nominal of Bolt
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | B43456K5568M000 | TDK | 450V 5600uF ±20% 16.6A@120Hz 21mΩ@120Hz Bolt,D76.9xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C165786 | Bolt,D76.9xL130mm | Box-packed | 12000hrs@85℃ | 76.9mm | 450V | 5600uF | - | ±20% | 31.7mm | 16.6A@120Hz | -40℃~+85℃ | 130mm | 21mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | B43564C4478M7 | TDK | 350V 4700uF ±20% 12.8A@100Hz 38mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497883 | Plugin | Bag-packed | 15000hrs@85℃ | - | 350V | 4700uF | - | ±20% | 28.5mm | 12.8A@100Hz | -25℃~+85℃ | 144.2mm | 38mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B41580A7339M000 | TDK | 40V 33000uF ±20% 11A@100Hz 12mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587069 | Bolt | Bag-packed | 3000hrs@105℃ | - | 40V | 33000uF | - | ±20% | 22.2mm | 11A@100Hz | -40℃~+105℃ | - | 12mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B41560A5330M003 | TDK | 25V 0.33F ±20% 4.5mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619767 | Bolt | Bag-packed | 3000hrs@105℃ | - | 25V | 0.33F | - | ±20% | - | - | -40℃~+105℃ | - | 4.5mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B41580A5330M003 | TDK | 25V 0.33F ±20% 4.5mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619793 | Bolt | Bag-packed | 3000hrs@105℃ | - | 25V | 0.33F | - | ±20% | - | - | -40℃~+105℃ | - | 4.5mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43703B5278M000 | TDK | 450V 2700uF ±20% 10A@100Hz 36mΩ@100Hz Bolt,D64.3xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619803 | Bolt,D64.3xL97.7mm | Bag-packed | 12000hrs@85℃ | 64.3mm | 450V | 2700uF | - | ±20% | 28.5mm | 10A@100Hz | -40℃~+85℃ | 97.7mm | 36mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43701A9398M000 | TDK | 400V 3900uF ±20% 10.9A@100Hz 34mΩ@100Hz Bolt,D64.3xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619838 | Bolt,D64.3xL106.7mm | Bag-packed | 5000hrs@85℃ | 64.3mm | 400V | 3900uF | - | ±20% | 28.5mm | 10.9A@100Hz | -25℃~+85℃ | 106.7mm | 34mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43455C4338M3 | TDK | 350V 3300uF ±20% 8.1A@100Hz 32Ω@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619841 | Plugin | Bag-packed | 10000hrs@85℃ | - | 350V | 3300uF | - | ±20% | 28.5mm | 8.1A@100Hz | -40℃~+85℃ | 106.7mm | 32Ω@100Hz | |||
Min: 1 Mult: 1 | 0 | B41458B8150M003 | TDK | 63V 0.15F ±20% 4mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619853 | Bolt | Bag-packed | 12000hrs@85℃ | - | 63V | 0.15F | - | ±20% | - | - | -40℃~+85℃ | - | 4mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43760A4568M | TDK | 350V 5600uF ±20% 13.4A@100Hz 20mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619867 | Plugin | Bag-packed | 6000hrs@105℃ | - | 350V | 5600uF | - | ±20% | 31.7mm | 13.4A@100Hz | - | 131.7mm | 20mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43584B2159M3 | TDK | 250V 15000uF ±20% 27.4A@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619882 | Plugin | Bag-packed | 15000hrs@85℃ | - | 250V | 15000uF | - | ±20% | 31.7mm | 27.4A@100Hz | -25℃~+85℃ | 169.7mm | - | |||
Min: 1 Mult: 1 | 0 | B43584A4398M3 | TDK | 350V 3900uF ±20% 11.6A@100Hz 28mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619925 | Plugin | Bag-packed | 15000hrs@85℃ | - | 350V | 3900uF | - | ±20% | 28.5mm | 11.6A@100Hz | -25℃~+85℃ | 106.7mm | 28mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43455A9338M7 | TDK | 400V 3300uF ±20% 9A@100Hz 36mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619928 | Plugin | Bag-packed | 10000hrs@85℃ | - | 400V | 3300uF | - | ±20% | 28.5mm | 9A@100Hz | -40℃~+85℃ | 106.7mm | 36mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43704A5158M000 | TDK | 450V 1500uF ±20% 8.47A@100Hz 65mΩ@100Hz Bolt,D51.6xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614909 | Bolt,D51.6xL97.7mm | Bag-packed | 12000hrs@85℃ | 51.6mm | 450V | 1500uF | - | ±20% | 22.2mm | 8.47A@100Hz | -40℃~+85℃ | 97.7mm | 65mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43703A5129M000 | TDK | 450V 12000uF ±20% 30.1A@100Hz 8.3mΩ@100Hz Bolt,D76.9xL221.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1583905 | Bolt,D76.9xL221.7mm | Bag-packed | 12000hrs@85℃ | 76.9mm | 450V | 12000uF | - | ±20% | 31.7mm | 30.1A@100Hz | -40℃~+85℃ | 221.7mm | 8.3mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B41580A8229M000 | TDK | 63V 22000uF ±20% 12A@100Hz 14mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1583962 | Bolt | Bag-packed | 3000hrs@105℃ | - | 63V | 22000uF | - | ±20% | 22.2mm | 12A@100Hz | -40℃~+105℃ | - | 14mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43701B5278M000 | TDK | 450V 2700uF ±20% 1.202A@100kHz 45mΩ@100Hz Bolt,D64.3xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616121 | Bolt,D64.3xL97.7mm | Bag-packed | 5000hrs@85℃ | 64.3mm | 450V | 2700uF | - | ±20% | 28.5mm | 1.202A@100kHz | -25℃~+85℃ | 97.7mm | 45mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43703A4478M000 | TDK | 350V 4700uF ±20% 17mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616234 | Bolt | Bag-packed | 12000hrs@85℃ | - | 350V | 4700uF | - | ±20% | - | - | -40℃~+85℃ | - | 17mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43713B2109M000 | TDK | 200V 10000uF ±20% 17mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616941 | Bolt | Bag-packed | 15000hrs@85℃ | - | 200V | 10000uF | - | ±20% | - | - | -40℃~+85℃ | - | 17mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43455A9338M3 | TDK | 400V 3300uF ±20% 9A@100Hz 36mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617277 | Plugin | Bag-packed | 10000hrs@85℃ | - | 400V | 3300uF | - | ±20% | 28.5mm | 9A@100Hz | -40℃~+85℃ | 106.7mm | 36mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43701B5398M000 | TDK | 450V 3900uF ±20% 32mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617280 | Bolt | Bag-packed | 5000hrs@85℃ | - | 450V | 3900uF | - | ±20% | - | - | -25℃~+85℃ | - | 32mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43721A4688M000 | TDK | 350V 6800uF ±20% 22mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617283 | Bolt | Bag-packed | 5000hrs@85℃ | - | 350V | 6800uF | - | ±20% | - | - | -40℃~+85℃ | - | 22mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43564A4398M | TDK | 350V 3900uF ±20% 11.6A@100Hz 42mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617309 | Plugin | Bag-packed | 15000hrs@85℃ | - | 350V | 3900uF | - | ±20% | 28.5mm | 11.6A@100Hz | -25℃~+85℃ | 106.7mm | 42mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B41560A9339M000 | TDK | 100V 33000uF ±20% 21A@100Hz 5mΩ@100Hz Bolt,D76.9xL144.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617378 | Bolt,D76.9xL144.2mm | Bag-packed | 3000hrs@105℃ | 76.9mm | 100V | 33000uF | - | ±20% | 31.7mm | 21A@100Hz | -40℃~+105℃ | 144.2mm | 5mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B41560A8100M003 | TDK | 63V 0.1F ±20% 5mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617745 | Bolt | Bag-packed | 3000hrs@105℃ | - | 63V | 0.1F | - | ±20% | - | - | -40℃~+105℃ | - | 5mΩ@100Hz |