Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Nominal of Bolt
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Nominal of Bolt
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 1 Mult: 1 |
76
(0+0+76)In Stock | 184EC009 | KNSCHA | 50V 10000uF ±20% 3.9A@120Hz 22mΩ@120Hz Bolt,D35xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472412 | Bolt,D35xL80mm | - | 2000hrs@105℃ | 35mm | 50V | 10000uF | 12.7mm | ±20% | 3.9A@120Hz | -40℃~+105℃ | 80mm | 22mΩ@120Hz | - | ||
5% OFF | Min: 1 Mult: 1 |
29
(0+0+29)In Stock | 184EC012 | KNSCHA | 400V 1000uF ±20% 3.1A@120Hz 110mΩ@120Hz Bolt,D51xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472415 | Bolt,D51xL80mm | Box-packed | 2000hrs@85℃ | 51mm | 400V | 1000uF | 22mm | ±20% | 3.1A@120Hz | -25℃~+85℃ | 80mm | 110mΩ@120Hz | - | ||
Min: 1 Mult: 1 |
22
(0+0+22)In Stock | EWR228M2GS1L05 | Man Yue Tech | 400V 2200uF M5 ±20% 5.6A@120Hz Bolt,D51xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C726227 | Bolt,D51xL100mm | Box-packed | - | 51mm | 400V | 2200uF | - | ±20% | 5.6A@120Hz | -25℃~+85℃ | 100mm | - | M5 | |||
5% OFF | Min: 1 Mult: 1 |
21
(0+0+21)In Stock | 184EC016 | KNSCHA | 400V 6800uF ±20% 14A@120Hz 18mΩ@120Hz Bolt,D76xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472419 | Bolt,D76xL155mm | - | 2000hrs@85℃ | 76mm | 400V | 6800uF | 32mm | ±20% | 14A@120Hz | -25℃~+85℃ | 155mm | 18mΩ@120Hz | - | ||
Min: 1 Mult: 1 |
15
(0+0+15)In Stock | ERWV451LGC332MDB5U | NCC(Nippon Chemi-Con) | Bolt,D63.5xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C22387136 | Bolt,D63.5xL115mm | - | - | - | - | - | - | - | - | - | - | - | - | |||
5% OFF | Min: 1 Mult: 1 |
13
(0+0+13)In Stock | 184EC014 | KNSCHA | 400V 12000uF ±20% 20.4A@120Hz 10mΩ@120Hz Bolt,D90xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472417 | Bolt,D90xL155mm | - | 2000hrs@85℃ | 90mm | 400V | 12000uF | 32mm | ±20% | 20.4A@120Hz | -25℃~+85℃ | 155mm | 10mΩ@120Hz | - | ||
5% OFF | Min: 1 Mult: 1 |
6
(0+0+6)In Stock | 184EC011 | KNSCHA | 400V 2200uF ±20% 5.4A@120Hz 45mΩ@120Hz Bolt,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472414 | Bolt,D51xL105mm | - | 2000hrs@85℃ | 51mm | 400V | 2200uF | 22mm | ±20% | 5.4A@120Hz | -25℃~+85℃ | 105mm | 45mΩ@120Hz | - | ||
Min: 1 Mult: 1 |
3
(0+0+3)In Stock | LNY2G123MSEJ | Nichicon | 400V 12000uF ±20% 36.4A@10kHz Bolt,D90xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587005 | Bolt,D90xL155mm | - | 2000hrs@85℃ | - | 400V | 12000uF | 31.8mm | ±20% | 36.4A@10kHz | -40℃~+85℃ | - | - | - | |||
5% OFF | Min: 1 Mult: 1 |
1
(0+0+1)In Stock | 184EC013 | KNSCHA | 400V 1000uF ±20% 2.1A@120Hz 110mΩ@120Hz Bolt,D51xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472416 | Bolt,D51xL80mm | - | 2000hrs@105℃ | 51mm | 400V | 1000uF | 22mm | ±20% | 2.1A@120Hz | -25℃~+105℃ | 80mm | 110mΩ@120Hz | - | ||
Min: 1 Mult: 1 |
1
(0+1+0)In Stock | C3B1X297K60H731 | XIAMEN FARATRONIC | 900V 290uF ±10% Bolt,D76xL95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5121984 | Bolt,D76xL95mm | Box-packed | - | - | 900V | 290uF | - | ±10% | - | -40℃~+85℃ | - | - | - | |||
5% OFF | Min: 1 Mult: 1 | 0 | 184EC010 | KNSCHA | 450V 4700uF ±20% 10A@120Hz 26mΩ@120Hz Bolt,D77xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472413 | Bolt,D77xL115mm | - | 2000hrs@85℃ | 77mm | 450V | 4700uF | 32mm | ±20% | 10A@120Hz | -25℃~+85℃ | 115mm | 26mΩ@120Hz | - | ||
5% OFF | Min: 1 Mult: 1 | 0 | 184EC017 | KNSCHA | 200V 33000uF ±20% 24A@120Hz 4mΩ@120Hz Bolt,D89xL157mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472420 | Bolt,D89xL157mm | - | 2000hrs@85℃ | 89mm | 200V | 33000uF | 32mm | ±20% | 24A@120Hz | -40℃~+85℃ | 157mm | 4mΩ@120Hz | - | ||
5% OFF | Min: 1 Mult: 1 | 0 | 184EC015 | KNSCHA | 400V 6800uF ±20% 13.4A@120Hz 19mΩ@120Hz Bolt,D76xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472418 | Bolt,D76xL130mm | - | 2000hrs@85℃ | 76mm | 400V | 6800uF | 32mm | ±20% | 13.4A@120Hz | -25℃~+85℃ | 130mm | 19mΩ@120Hz | - | ||
Min: 1 Mult: 1 | 0 | CGS932U050V2C | Cornell Dubilier Electronics | 50V 9300uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622276 | Bolt | Bag-packed | 2000hrs@85℃ | - | 50V | 9300uF | - | -10%~+75% | - | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | DCMC702M063AA2AS | Cornell Dubilier Electronics | 63V 7000uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622288 | Bolt | Bag-packed | 2000hrs@85℃ | - | 63V | 7000uF | - | ±20% | - | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | CGR222T075R4C | Cornell Dubilier Electronics | 75V 2200uF -10%~+50% 7.9A@120Hz 20mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622295 | Bolt,D34.93xL104.78mm | Bag-packed | 2000hrs@105℃ | 34.93mm | 75V | 2200uF | - | -10%~+50% | 7.9A@120Hz | -40℃~+105℃ | 104.78mm | 20mΩ@120Hz | - | |||
Min: 1 Mult: 1 | 0 | CGS123U040V2C | Cornell Dubilier Electronics | 40V 12000uF -10%~+75% 4.2A@120Hz 67mΩ@120Hz Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622302 | Bolt,D50.8xL53.98mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 40V | 12000uF | - | -10%~+75% | 4.2A@120Hz | -40℃~+85℃ | 53.98mm | 67mΩ@120Hz | - | |||
Min: 1 Mult: 1 | 0 | CG323U025W4C | Cornell Dubilier Electronics | 25V 32000uF -10%~+75% 15.9A@120Hz 10mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622316 | Bolt,D63.5xL104.78mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 25V | 32000uF | - | -10%~+75% | 15.9A@120Hz | -40℃~+85℃ | 104.78mm | 10mΩ@120Hz | - | |||
Min: 1 Mult: 1 | 0 | DCMC102T400BH5M | Cornell Dubilier Electronics | 400V 1000uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622324 | Bolt | Bag-packed | 2000hrs@85℃ | - | 400V | 1000uF | - | -10%~+50% | - | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | DCMC203U025BA2B | Cornell Dubilier Electronics | 25V 20000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622362 | Bolt | Bag-packed | 2000hrs@85℃ | - | 25V | 20000uF | - | -10%~+75% | - | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | CGS433U025R4C | Cornell Dubilier Electronics | 25V 43000uF -10%~+75% 8.5A@120Hz 22mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622388 | Bolt,D34.93xL104.78mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 25V | 43000uF | - | -10%~+75% | 8.5A@120Hz | -40℃~+85℃ | 104.78mm | 22mΩ@120Hz | - | |||
Min: 1 Mult: 1 | 0 | 500R682U100BB2B | Cornell Dubilier Electronics | 100V 6800uF -10%~+75% Bolt,D50.8xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622398 | Bolt,D50.8xL80.95mm | Bag-packed | 5000hrs@85℃ | 50.8mm | 100V | 6800uF | 22.23mm | -10%~+75% | - | -40℃~+85℃ | 80.95mm | - | - | |||
Min: 1 Mult: 1 | 0 | DCM184U010DJ2B | Cornell Dubilier Electronics | 10V 0.18F -10%~+75% Bolt,D76.2xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622434 | Bolt,D76.2xL93.65mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 10V | 0.18F | 31.75mm | -10%~+75% | - | -40℃~+85℃ | 93.65mm | - | - | |||
Min: 1 Mult: 1 | 0 | CGS172T250R4C | Cornell Dubilier Electronics | 250V 1700uF -10%~+50% 5A@120Hz 50mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622448 | Bolt,D34.93xL104.78mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 250V | 1700uF | - | -10%~+50% | 5A@120Hz | -40℃~+85℃ | 104.78mm | 50mΩ@120Hz | - | |||
Min: 1 Mult: 1 | 0 | CGS304U6R3V4C | Cornell Dubilier Electronics | 6.3V 0.3F -10%~+75% 14.7A@120Hz 10mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2622455 | Bolt,D50.8xL104.78mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 6.3V | 0.3F | - | -10%~+75% | 14.7A@120Hz | -40℃~+85℃ | 104.78mm | 10mΩ@120Hz | - |