Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
Relay Contact Form
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
Relay Contact Form
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
5791
(0+2923+2868)In Stock | AT172-CuH-S | AOTE | 1.4V 60V 1.5Ω 500mA SOP-4 Solid State Relay (MOS Output) ROHS | C20624244 | SOP-4 | Tape & Reel (TR) | 2ms | 3.75kV | 1ms | 1.4V | 60V | 1.5Ω | 500mA | - | - | ||
10% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
2716
(0+0+2716)In Stock | AT174-CuH-S | AOTE | 1.4V 400V 20Ω 120mA SOP-4 Solid State Relay (MOS Output) ROHS | C20624243 | SOP-4 | Tape & Reel (TR) | 1ms | 3.75kV | 1000us | 1.4V | 400V | 20Ω | 120mA | - | - | ||
10% OFF | Min: 1 Mult: 1 |
1000
(0+0+1000)In Stock | AT212-CuH-D | AOTE | 1 Form A(SPST-NO) 1.3V 60V 800mΩ 500mA AC DIP-4 Solid State Relay (MOS Output) ROHS | C22384607 | DIP-4 | Tube-packed | 400us | 5kV | 250us | 1.3V | 60V | 800mΩ | 500mA | AC | 1 Form A(SPST-NO) | ||
10% OFF | Min: 1 Mult: 1 |
315
(0+0+315)In Stock | AT223-CuH-D | AOTE | 2 Form A(SPST-NO) 1.3V 110V 300mΩ 1.25A AC,DC DIP-8 Solid State Relay (MOS Output) ROHS | C22390117 | DIP-8 | Tube-packed | 250us | 5kV | 300us | 1.3V | 110V | 300mΩ | 1.25A | AC,DC | 2 Form A(SPST-NO) | ||
10% OFF | Min: 1 Mult: 1 |
315
(0+0+315)In Stock | AT226-CuH-D | AOTE | 2 Form A(SPST-NO) 1.3V 600V 36Ω 40mA AC,DC DIP-8 Solid State Relay (MOS Output) ROHS | C22390118 | DIP-8 | Tube-packed | 120us | 5kV | 350us | 1.3V | 600V | 36Ω | 40mA | AC,DC | 2 Form A(SPST-NO) | ||
10% OFF | Min: 1 Mult: 1 |
315
(0+0+315)In Stock | AT222-CuH-D | AOTE | 2 Form A(SPST-NO) 1.3V 110V 300mΩ 1.25A AC,DC DIP-8 Solid State Relay (MOS Output) ROHS | C22390116 | DIP-8 | Tube-packed | 250us | 5kV | 300us | 1.3V | 110V | 300mΩ | 1.25A | AC,DC | 2 Form A(SPST-NO) | ||
10% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
299
(0+0+299)In Stock | AT226-CuH-S | AOTE | 2 Form A(SPST-NO) 1.3V 600V 36Ω 40mA AC,DC SMD-8P Solid State Relay (MOS Output) ROHS | C22390119 | SMD-8P | Tape & Reel (TR) | 120us | 5kV | 350us | 1.3V | 600V | 36Ω | 40mA | AC,DC | 2 Form A(SPST-NO) | ||
10% OFF | Min: 1 Mult: 1 |
98
(0+0+98)In Stock | ATV252-CuH-D | AOTE | 1.3V 60V 40mΩ 3.5A AC DIP-6 Solid State Relay (MOS Output) ROHS | C22372856 | DIP-6 | Bag-packed | 2.5ms | 5kV | 150us | 1.3V | 60V | 40mΩ | 3.5A | AC | - | ||
10% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
55
(0+0+55)In Stock | ATV252-CuH-S | AOTE | 1.3V 60V 40mΩ 3.5A AC SOP-6 Solid State Relay (MOS Output) ROHS | C22372857 | SOP-6 | Tape & Reel (TR) | 2.5ms | 5kV | 150us | 1.3V | 60V | 40mΩ | 3.5A | AC | - |