Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
79102
(0+18399+60703)In Stock | TLP172GM(TPL,E(O | TOSHIBA | 1 Form A(SPST-NO) 1.27V 350V 22Ω 110mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C261926 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 500us | 3.75kV | 100us | 1.27V | 350V | 22Ω | 110mA | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
43614
(0+10616+32998)In Stock | TLP240A(TP1,F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 60V 600mΩ 500mA SMD-4P Solid State Relay (MOS Output) ROHS | C146360 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1ms | 5kV | 200us | 1.27V | 60V | 600mΩ | 500mA | - | |||
2% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
37395
(0+18684+18711)In Stock | ELM440A(TA)(BMS)-VG | Everlight Elec | SMD-4P Solid State Relay (MOS Output) ROHS | C5296870 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
30296
(0+28724+1572)In Stock | KAQY214STLD | Cosmo Electronics | 1 Form A(SPST-NO) 1.2V 400V 20Ω 130mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C113331 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 300us | 1.5kV | 100us | 1.2V | 400V | 20Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
12662
(0+12662+0)In Stock | ELM440A(TA)(BMS)(PF)-VG | Everlight Elec | - Solid State Relay (MOS Output) ROHS | C5372750 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
12278
(0+12278+0)In Stock | TLP172AM(TPL,E | TOSHIBA | 1 Form A(SPST-NO) 1.27V 60V 1Ω 500mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2152276 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 600us | 3.75kV | 100us | 1.27V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
12248
(0+12248+0)In Stock | LT239 | Letex | 1 Form A(SPST-NO) 1.2V 60V 800mΩ 500mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2691604 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 350us | 1.5kV | 100us | 1.2V | 60V | 800mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
11581
(0+11581+0)In Stock | AQY212EHAX | PANASONIC | 1 Form A(SPST-NO) 1.25V 60V 850mΩ 550mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C29276 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1ms | 5kV | 50us | 1.25V | 60V | 850mΩ | 550mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
11097
(0+588+10509)In Stock | AQY211EHAX | PANASONIC | 1 Form A(SPST-NO) 1.25V 30V 250mΩ 1A SMD-4P Solid State Relay (MOS Output) ROHS | C129282 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1.5ms | 5kV | 100us | 1.25V | 30V | 250mΩ | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
11000
(0+5151+5849)In Stock | GAQY210S | SUPSiC | 1.2V 350V 17Ω 120mA SOP-4 Solid State Relay (MOS Output) ROHS | C7435113 | SOP-4 | Tape & Reel (TR) | - | 230us | 1.5kV | 50us | 1.2V | 350V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
10870
(0+10870+0)In Stock | TLP240GA(TP1,F(O | TOSHIBA | 1 Form A(SPST-NO) 1.27V 400V 17Ω 120mA SMD-4P Solid State Relay (MOS Output) ROHS | C261930 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 600us | 5kV | 200us | 1.27V | 400V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
9646
(0+9646+0)In Stock | TLP175A(TPL,E | TOSHIBA | 1 Form A(SPST-NO) 1.27V 60V 25Ω 100mA SMD-4P Solid State Relay (MOS Output) ROHS | C141522 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1ms | 3.75kV | 1ms | 1.27V | 60V | 25Ω | 100mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
7454
(0+7454+0)In Stock | KAQY214ATLD | Cosmo Electronics | 1 Form A(SPST-NO) 1.2V 400V 20Ω 130mA SMD-4P Solid State Relay (MOS Output) ROHS | C136448 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 300us | 5kV | 100us | 1.2V | 400V | 20Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
7033
(0+7026+7)In Stock | GAQY212GS | SUPSiC | 1.2V 60V 800mΩ 500mA SOP-4 Solid State Relay (MOS Output) ROHS | C7435107 | SOP-4 | Tape & Reel (TR) | - | 350us | 1.5kV | 100us | 1.2V | 60V | 800mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
6707
(0+6296+411)In Stock | G3VM-61VY2 | Omron Electronics | 1 Form A(SPST-NO) 1.27V 60V 1Ω 500mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C1558855 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 600us | 3.75kV | 100us | 1.27V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
6646
(0+2510+4136)In Stock | GAQY211G2S | SUPSiC | 1.2V 40V 60mΩ 2.5A SOP-4 Solid State Relay (MOS Output) ROHS | C7435104 | SOP-4 | Tape & Reel (TR) | - | 800us | 1.5kV | 20us | 1.2V | 40V | 60mΩ | 2.5A | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
6210
(0+6200+10)In Stock | TLP240A(TP1,F(O | TOSHIBA | - Solid State Relay (MOS Output) ROHS | C2931195 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
6194
(0+4239+1955)In Stock | GAQY212G2S | SUPSiC | 1.2V 60V 130mΩ 1.3A SOP-4 Solid State Relay (MOS Output) ROHS | C7435109 | SOP-4 | Tape & Reel (TR) | - | 1ms | 1.5kV | 600us | 1.2V | 60V | 130mΩ | 1.3A | - | |||
5% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
5960
(0+0+5960)In Stock | EL860AS1(TA) | Everlight Elec | SOP-8 Solid State Relay (MOS Output) ROHS | C18164728 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
|
5802
(0+5802+0)In Stock | TLP176GA(TP,F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 400V 17Ω 120mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C516859 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 300us | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5519
(0+5519+0)In Stock | G3VM-351VY | Omron Electronics | SOP-4 Solid State Relay (MOS Output) ROHS | C5340394 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5506
(0+5501+5)In Stock | G3VM-61VY2-TR | Omron Electronics | 1 Form A(SPST-NO) 1.27V 60V 1Ω 500mA SOP-4 Solid State Relay (MOS Output) ROHS | C306896 | SOP-4 | Tape & Reel (TR) | 1 Form A(SPST-NO) | 600us | 3.75kV | 100us | 1.27V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5245
(0+2276+2969)In Stock | G3VM-61VY3(TR) | Omron Electronics | 1 Form A(SPST-NO) 1.27V 60V 150mΩ 700mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2152318 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 2ms | 3.75kV | 100us | 1.27V | 60V | 150mΩ | 700mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
5054
(0+2012+3042)In Stock | GAQY212G1S | SUPSiC | 1.2V 60V 130mΩ 800mA SOP-4 Solid State Relay (MOS Output) ROHS | C7435108 | SOP-4 | Tape & Reel (TR) | - | 1ms | 1.5kV | 600us | 1.2V | 60V | 130mΩ | 800mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
4857
(0+0+4857)In Stock | KAQY212S | Cosmo Electronics | 1 Form A(SPST-NO) 1.2V 60V 830mΩ 400mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C194898 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 200us | 1.5kV | 300us | 1.2V | 60V | 830mΩ | 400mA | - |