Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
|
10854
(0+5131+5723)In Stock | GAQY210S | SUPSiC | 1.2V 350V 17Ω 120mA SOP-4 Solid State Relay (MOS Output) ROHS | C7435113 | SOP-4 | Tape & Reel (TR) | 230us | - | 1.5kV | 50us | 1.2V | 350V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
6593
(0+6586+7)In Stock | GAQY212GS | SUPSiC | 1.2V 60V 800mΩ 500mA SOP-4 Solid State Relay (MOS Output) ROHS | C7435107 | SOP-4 | Tape & Reel (TR) | 350us | - | 1.5kV | 100us | 1.2V | 60V | 800mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
6133
(0+2182+3951)In Stock | GAQY211G2S | SUPSiC | 1.2V 40V 60mΩ 2.5A SOP-4 Solid State Relay (MOS Output) ROHS | C7435104 | SOP-4 | Tape & Reel (TR) | 800us | - | 1.5kV | 20us | 1.2V | 40V | 60mΩ | 2.5A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
5162
(0+4207+955)In Stock | GAQY212G2S | SUPSiC | 1.2V 60V 130mΩ 1.3A SOP-4 Solid State Relay (MOS Output) ROHS | C7435109 | SOP-4 | Tape & Reel (TR) | 1ms | - | 1.5kV | 600us | 1.2V | 60V | 130mΩ | 1.3A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
5022
(0+1980+3042)In Stock | GAQY212G1S | SUPSiC | 1.2V 60V 130mΩ 800mA SOP-4 Solid State Relay (MOS Output) ROHS | C7435108 | SOP-4 | Tape & Reel (TR) | 1ms | - | 1.5kV | 600us | 1.2V | 60V | 130mΩ | 800mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
3261
(0+1861+1400)In Stock | GAQY221S | SUPSiC | 1.2V 60V 2Ω 200mA SOP-4 Solid State Relay (MOS Output) ROHS | C7435105 | SOP-4 | Tape & Reel (TR) | 150us | - | 1.5kV | 50us | 1.2V | 60V | 2Ω | 200mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
3147
(0+2098+1049)In Stock | GAQW212GEH | SUPSiC | 1.2V 60V 1Ω 500mA SMD-8 Solid State Relay (MOS Output) ROHS | C7435160 | SMD-8 | Tape & Reel (TR) | 500us | - | - | 350us | 1.2V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
3003
(0+1162+1841)In Stock | GAQY210EH | SUPSiC | 1.2V 350V 17Ω 130mA SMD-4 Solid State Relay (MOS Output) ROHS | C7435126 | SMD-4 | Tape & Reel (TR) | 230us | - | - | 50us | 1.2V | 350V | 17Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2461
(0+698+1763)In Stock | GAQY212GSX | SUPSiC | 1.32V 60V 180mΩ 1A SOP-4 Solid State Relay (MOS Output) ROHS | C19271988 | SOP-4 | Tape & Reel (TR) | 350us | - | 1.5kV | 100us | 1.32V | 60V | 180mΩ | 1A | - | |||
Min: 1 Mult: 1 |
2404
(0+434+1970)In Stock | GAQW214E | SUPSiC | 1.2V 400V 20Ω 130mA DIP-8 Solid State Relay (MOS Output) ROHS | C7435148 | DIP-8 | Tube-packed | 230us | - | - | 30us | 1.2V | 400V | 20Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2304
(0+514+1790)In Stock | GAQY214EH | SUPSiC | 1.2V 400V 20Ω 130mA SMD-4 Solid State Relay (MOS Output) ROHS | C7435128 | SMD-4 | Tape & Reel (TR) | 500us | - | - | 30us | 1.2V | 400V | 20Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2219
(0+2219+0)In Stock | GAQY211G2EH | SUPSiC | 1.2V 40V 60mΩ 2A SMD-4 Solid State Relay (MOS Output) ROHS | C7435127 | SMD-4 | Tape & Reel (TR) | 800us | - | - | 20us | 1.2V | 40V | 60mΩ | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2165
(0+165+2000)In Stock | GAQY217S | SUPSiC | 1.2V 200V 5Ω 180mA SOP-4 Solid State Relay (MOS Output) ROHS | C7435111 | SOP-4 | Tape & Reel (TR) | 400us | - | 1.5kV | 50us | 1.2V | 200V | 5Ω | 180mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2017
(0+1356+661)In Stock | GAQY212G2EH | SUPSiC | 1.2V 60V 100mΩ 2A SMD-4 Solid State Relay (MOS Output) ROHS | C7435130 | SMD-4 | Tape & Reel (TR) | 1.5ms | - | - | 50us | 1.2V | 60V | 100mΩ | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1992
(0+367+1625)In Stock | GAQY216S | SUPSiC | 1.2V 600V 35Ω 80mA SOP-4 Solid State Relay (MOS Output) ROHS | C19188663 | SOP-4 | Tape & Reel (TR) | 300us | - | 1.5kV | 20us | 1.2V | 600V | 35Ω | 80mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1970
(0+1957+13)In Stock | GAQY252G3S | SUPSiC | 1.2V 60V 60mΩ 2.5A SOP-4 Solid State Relay (MOS Output) ROHS | C7435106 | SOP-4 | Tape & Reel (TR) | 1.5ms | - | 1.5kV | 100us | 1.2V | 60V | 60mΩ | 2.5A | - | |||
Min: 1 Mult: 1 |
1830
(0+1800+30)In Stock | GAQY211G2E | SUPSiC | 1.2V 40V 80mΩ 2.5A DIP-4 Solid State Relay (MOS Output) ROHS | C7435137 | DIP-4 | Tube-packed | 800us | - | - | 20us | 1.2V | 40V | 80mΩ | 2.5A | - | |||
Min: 1 Mult: 1 |
1705
(0+1615+90)In Stock | GAQY212G1E | SUPSiC | 1.2V 60V 270mΩ 1.1A DIP-4 Solid State Relay (MOS Output) ROHS | C7435139 | DIP-4 | Tube-packed | 1.5ms | - | - | 50us | 1.2V | 60V | 270mΩ | 1.1A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1659
(0+130+1529)In Stock | GAQY216EH | SUPSiC | 1.2V 600V 35Ω 80mA SMD-4 Solid State Relay (MOS Output) ROHS | C7435133 | SMD-4 | Tape & Reel (TR) | 500us | - | - | 20us | 1.2V | 600V | 35Ω | 80mA | - | |||
Min: 1 Mult: 1 |
1448
(0+510+938)In Stock | GAQW210E | SUPSiC | 1.2V 350V 17Ω 130mA DIP-8 Solid State Relay (MOS Output) ROHS | C7435146 | DIP-8 | Tube-packed | 230us | - | - | 30us | 1.2V | 350V | 17Ω | 130mA | - | |||
Min: 1 Mult: 1 |
1416
(0+1416+0)In Stock | GAQY216E | SUPSiC | 1.2V 600V 35Ω 80mA DIP-4 Solid State Relay (MOS Output) ROHS | C7435143 | DIP-4 | Tube-packed | 500us | - | - | 20us | 1.2V | 600V | 35Ω | 80mA | - | |||
Min: 1 Mult: 1 |
1308
(0+1296+12)In Stock | GAQY214E | SUPSiC | 1.2V 400V 20Ω 130mA DIP-4 Solid State Relay (MOS Output) ROHS | C7435138 | DIP-4 | Tube-packed | 500us | - | - | 30us | 1.2V | 400V | 20Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1074
(0+1060+14)In Stock | GAQW211G2EH | SUPSiC | 1.2V 40V 60mΩ 2.5A SMD-8 Solid State Relay (MOS Output) ROHS | C7435156 | SMD-8 | Tape & Reel (TR) | 800us | - | - | 20us | 1.2V | 40V | 60mΩ | 2.5A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1007
(0+7+1000)In Stock | GAQY412EH | SUPSiC | 1.2V 60V 1Ω 500mA SMD-4 Solid State Relay (MOS Output) ROHS | C7435135 | SMD-4 | Tape & Reel (TR) | 500us | - | - | 250us | 1.2V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1000
(0+0+1000)In Stock | GAQY215G1S | SUPSiC | 1 Form A(SPST-NO) 1.2V 100V 130mΩ 1.25A SOP-4-175mil-2.54mm Solid State Relay (MOS Output) ROHS | C22385004 | SOP-4-175mil-2.54mm | Tape & Reel (TR) | 1ms | 1 Form A(SPST-NO) | 1.5kV | 60us | 1.2V | 100V | 130mΩ | 1.25A | - |