Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
11848
(0+11848+0)In Stock | LT239 | Letex | 1 Form A(SPST-NO) 1.2V 60V 800mΩ 500mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2691604 | SOP-4-2.54mm | Tape & Reel (TR) | 350us | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.2V | 60V | 800mΩ | 500mA | - | ||
5% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
1886
(0+1886+0)In Stock | LT219-3 | Letex | 1 Form A(SPST-NO) 1.2V 60V 100mΩ 800mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2691603 | SOP-4-2.54mm | Tape & Reel (TR) | 1ms | 1 Form A(SPST-NO) | 1.5kV | 80us | 1.2V | 60V | 100mΩ | 800mA | - | ||
5% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
1790
(0+1790+0)In Stock | LT243 | Letex | 1 Form A(SPST-NO) 1.2V 60V 5Ω 120mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2691610 | SOP-4-2.54mm | Tape & Reel (TR) | 50us | 1 Form A(SPST-NO) | 1.5kV | 30us | 1.2V | 60V | 5Ω | 120mA | - | ||
5% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
1356
(0+1209+147)In Stock | LT236 | Letex | 1 Form A(SPST-NO) 1.2V 100V 2Ω 400mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2691606 | SOP-4-2.54mm | Tape & Reel (TR) | 300us | 1 Form A(SPST-NO) | 1.5kV | 50us | 1.2V | 100V | 2Ω | 400mA | - | ||
5% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
483
(0+483+0)In Stock | LT218 | Letex | 1 Form A(SPST-NO) 1.2V 40V 60mΩ 2.5A SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2691607 | SOP-4-2.54mm | Tape & Reel (TR) | 800us | 1 Form A(SPST-NO) | 1.5kV | 20us | 1.2V | 40V | 60mΩ | 2.5A | - | ||
5% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
464
(0+464+0)In Stock | LU234 | Letex | 1 Form B(SPST-NC) 1.2V 60V 800mΩ 500mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2691609 | SOP-4-2.54mm | Tape & Reel (TR) | 500us | 1 Form B(SPST-NC) | 1.5kV | 250us | 1.2V | 60V | 800mΩ | 500mA | - | ||
5% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
429
(0+424+5)In Stock | LT210 | Letex | 1 Form A(SPST-NO) 1.2V 400V 20Ω 100mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2691605 | SOP-4-2.54mm | Tape & Reel (TR) | 230us | 1 Form A(SPST-NO) | 1.5kV | 30us | 1.2V | 400V | 20Ω | 100mA | - | ||
8% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
286
(0+0+286)In Stock | LT213 | Letex | SOP-4 Solid State Relay (MOS Output) ROHS | C7469030 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 1 Mult: 1 |
56
(2+24+30)In Stock | LTU315 | Letex | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 60V 1Ω 400mA SOP-8-2.54mm Solid State Relay (MOS Output) ROHS | C2691611 | SOP-8-2.54mm | Tube-packed | 230us;20us | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 1.5kV | 30us;500us | 1.2V | 60V | 1Ω | 400mA | - | ||
5% OFF | Min: 1 Mult: 1 |
30
(0+30+0)In Stock | LT925 | Letex | 1 Form A(SPST-NO) 1.2V 100V 180mΩ 2A SMD-6P Solid State Relay (MOS Output) ROHS | C2890348 | SMD-6P | Tube-packed | 500us | 1 Form A(SPST-NO) | 3.75kV | 350us | 1.2V | 100V | 180mΩ | 2A | - | ||
Min: 1 Mult: 1 |
20
(0+0+20)In Stock | LT238 | Letex | SOP-4 Solid State Relay (MOS Output) ROHS | C19186154 | SOP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
5% OFF | Min: 1 Mult: 1 |
1
(0+1+0)In Stock | LTU320 | Letex | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 400V 50Ω 120mA SOP-8-2.54mm Solid State Relay (MOS Output) ROHS | C2691612 | SOP-8-2.54mm | Tube-packed | 230us;500us | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 1.5kV | 30us;500us | 1.2V | 400V | 50Ω | 120mA | - | ||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT235 | Letex | SOP-4 Solid State Relay (MOS Output) ROHS | C19186151 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT310 | Letex | SOP-8 Solid State Relay (MOS Output) ROHS | C19186156 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LU610 | Letex | SMD-4 Solid State Relay (MOS Output) ROHS | C19186171 | SMD-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT515 | Letex | DIP-8 Solid State Relay (MOS Output) ROHS | C19186163 | DIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LTP-2G2 | Letex | SOP-4 Solid State Relay (MOS Output) ROHS | C19186178 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT513 | Letex | DIP-8 Solid State Relay (MOS Output) ROHS | C19186162 | DIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LU710 | Letex | SMD-8 Solid State Relay (MOS Output) ROHS | C19186172 | SMD-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT318 | Letex | SOP-8 Solid State Relay (MOS Output) ROHS | C19186159 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT610 | Letex | SMD-4 Solid State Relay (MOS Output) ROHS | C19186164 | SMD-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT233 | Letex | SOP-4 Solid State Relay (MOS Output) ROHS | C19186150 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT727 | Letex | SMD-8 Solid State Relay (MOS Output) ROHS | C19186165 | SMD-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT219-2 | Letex | 1 Form A(SPST-NO) 1.2V 60V 200mΩ 400mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2691602 | SOP-4-2.54mm | Tape & Reel (TR) | 1ms | 1 Form A(SPST-NO) | 1.5kV | 600us | 1.2V | 60V | 200mΩ | 400mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT211 | Letex | SOP-4 Solid State Relay (MOS Output) ROHS | C19186145 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |