Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 2000
|
7075
(0+7075+0)In Stock | NOJB226M006RWJ | Kyocera AVX | ±20% 6.3V 1.9Ω@100kHz 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C313062 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 2.6uA | ±20% | 6.3V | 1.9Ω@100kHz | -55℃~+105℃ | 22uF | |||
Min: 5 Mult: 5
Full Reel: 2000
|
1865
(0+0+1865)In Stock | NOJB336M006RWJ | Kyocera AVX | ±20% 6.3V 1.7Ω@100kHz 33uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C444734 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 4uA | ±20% | 6.3V | 1.7Ω@100kHz | -55℃~+105℃ | 33uF | |||
Min: 1 Mult: 1
Full Reel: 500
|
497
(0+0+497)In Stock | NOSD107M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ@100kHz 100uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649260 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 6% | 12uA | ±20% | 6.3V | 100mΩ@100kHz | -55℃~+125℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD157M006RWJ | Kyocera AVX | ±20% 6.3V 400mΩ@100kHz 150uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649574 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 6% | 18uA | ±20% | 6.3V | 400mΩ@100kHz | -55℃~+105℃ | 150uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD337M004R0100 | Kyocera AVX | 4V 100mΩ@100kHz 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649591 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 8% | 26.4uA | - | 4V | 100mΩ@100kHz | -55℃~+125℃ | 330uF | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOSA106M006S0800 | Kyocera AVX | ±20% 6.3V 800mΩ@100kHz 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649603 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.2uA | ±20% | 6.3V | 800mΩ@100kHz | -55℃~+125℃ | 10uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJS156M002RWJ | Kyocera AVX | ±20% 2.5V 2Ω@100kHz 15uF CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS | C2649612 | CASE-S-3216-12(mm) | Tape & Reel (TR) | 8% | 1uA | ±20% | 2.5V | 2Ω@100kHz | -55℃~+105℃ | 15uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB107M001R0350 | Kyocera AVX | 1.8V 350mΩ@100kHz 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649614 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 3.6uA | - | 1.8V | 350mΩ@100kHz | -55℃~+125℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME477M004R0023 | Kyocera AVX | 4V 23mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649736 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 6% | 37.6uA | - | 4V | 23mΩ@100kHz | -55℃~+125℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME337M006R0035 | Kyocera AVX | 6.3V 35mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649738 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 6% | 39.6uA | - | 6.3V | 35mΩ@100kHz | -55℃~+125℃ | 330uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD477M004RWJ | Kyocera AVX | 4V 300mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649746 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 37.6uA | - | 4V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB686M006RWJ | Kyocera AVX | 6.3V 1.5Ω@100kHz 68uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649785 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 20% | 8.2uA | - | 6.3V | 1.5Ω@100kHz | -55℃~+105℃ | 68uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP156M002RWJ | Kyocera AVX | 2.5V 4Ω@100kHz 15uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655334 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 6% | 1uA | - | 2.5V | 4Ω@100kHz | -55℃~+105℃ | 15uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP226M002RWJ | Kyocera AVX | 2.5V 3.8Ω@100kHz 22uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655337 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 10% | 1.1uA | - | 2.5V | 3.8Ω@100kHz | -55℃~+105℃ | 22uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP335M010RWJ | Kyocera AVX | 10V 7Ω@100kHz 3.3uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655339 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 8% | 1uA | - | 10V | 7Ω@100kHz | -55℃~+105℃ | 3.3uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NPVV477M004R0003 | Kyocera AVX | 4V 3mΩ@300kHz 470uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2655343 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 6% | 37.6uA | - | 4V | 3mΩ@300kHz | -55℃~+105℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE477M004RWJ | Kyocera AVX | 4V 300mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2655345 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 12% | 37.6uA | - | 4V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NPVV337M004R0003 | Kyocera AVX | 4V 3mΩ@300kHz 330uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2655388 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 6% | 26.4uA | - | 4V | 3mΩ@300kHz | -55℃~+105℃ | 330uF | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOJV477M006SWJ | Kyocera AVX | 6.3V 300mΩ@100kHz 470uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2655403 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 14% | 56.4uA | - | 6.3V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB476M006R0500 | Kyocera AVX | ±20% 6.3V 500mΩ@100kHz 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649572 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 5.6uA | ±20% | 6.3V | 500mΩ@100kHz | -55℃~+125℃ | 47uF | |||
Min: 5 Mult: 5
Full Reel: 2000
| 0 | NOJB226M010RWJ | Kyocera AVX | ±20% 10V 1.8Ω@100kHz 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649573 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 4.4uA | ±20% | 10V | 1.8Ω@100kHz | -55℃~+105℃ | 22uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJV108M002RWJ | Kyocera AVX | ±20% 2.5V 300mΩ@100kHz 100uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2649578 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 16% | 50uA | ±20% | 2.5V | 300mΩ@100kHz | -55℃~+105℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE687M002RWJ | Kyocera AVX | ±20% 2.5V 300mΩ@100kHz 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649580 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 14% | 34uA | ±20% | 2.5V | 300mΩ@100kHz | -55℃~+105℃ | 680uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT685M010RWJ | Kyocera AVX | ±20% 10V 2.6Ω@100kHz 6.8uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649584 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1.4uA | ±20% | 10V | 2.6Ω@100kHz | -55℃~+105℃ | 6.8uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB336M006RWB | Kyocera AVX | ±20% 6.3V 700mΩ@100kHz 33uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649596 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 4uA | ±20% | 6.3V | 700mΩ@100kHz | -55℃~+105℃ | 33uF |