Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 2000
|
7140
(0+7140+0)In Stock | NOJB226M006RWJ | Kyocera AVX | ±20% 6.3V 1.9Ω@100kHz 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C313062 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 2.6uA | ±20% | 6.3V | 1.9Ω@100kHz | -55℃~+105℃ | 22uF | |||
Min: 5 Mult: 5
Full Reel: 2000
|
1865
(0+0+1865)In Stock | NOJB336M006RWJ | Kyocera AVX | ±20% 6.3V 1.7Ω@100kHz 33uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C444734 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 4uA | ±20% | 6.3V | 1.7Ω@100kHz | -55℃~+105℃ | 33uF | |||
Min: 1 Mult: 1
Full Reel: 500
|
497
(0+0+497)In Stock | NOSD107M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ@100kHz 100uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649260 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 6% | 12uA | ±20% | 6.3V | 100mΩ@100kHz | -55℃~+125℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC476M006RWJ | Kyocera AVX | ±20% 6.3V 500mΩ 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6943023 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 5.7uA | ±20% | 6.3V | 500mΩ | -55℃~+105℃ | 47uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB107M002RWJ | Kyocera AVX | ±20% 2.5V 1.4Ω 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7249834 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 5uA | ±20% | 2.5V | 1.4Ω | -55℃~+105℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB336M004R0600 | Kyocera AVX | ±20% 4V 600mΩ 33uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7249845 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 2.6uA | ±20% | 4V | 600mΩ | -55℃~+125℃ | 33uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD337M002R0035 | Kyocera AVX | ±20% 2.5V 35mΩ 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C7249846 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | 16.5uA | ±20% | 2.5V | 35mΩ | -55℃~+125℃ | 330uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJS106M002RWJ | Kyocera AVX | ±20% 2.5V 2.2Ω 10uF CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS | C7249838 | CASE-S-3216-12(mm) | Tape & Reel (TR) | - | 1uA | ±20% | 2.5V | 2.2Ω | -55℃~+105℃ | 10uF | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC686M002SWJ | Kyocera AVX | ±20% 2.5V 500mΩ 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7015962 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 3.4uA | ±20% | 2.5V | 500mΩ | -55℃~+105℃ | 68uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB226M008R1800 | Kyocera AVX | ±20% 8V 1.8Ω 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7015979 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 3.52uA | ±20% | 8V | 1.8Ω | -55℃~+125℃ | 22uF | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC476M006SWJ | Kyocera AVX | ±20% 6.3V 500mΩ 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7015960 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 5.7uA | ±20% | 6.3V | 500mΩ | -55℃~+105℃ | 47uF | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOJV687M004SWJ | Kyocera AVX | ±20% 4V 300mΩ 680uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C7015966 | CASE-V-7361-38(mm) | Tape & Reel (TR) | - | 54.4uA | ±20% | 4V | 300mΩ | -55℃~+105℃ | 680uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA226M006RWJ | Kyocera AVX | ±20% 6.3V 1.8Ω 22uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C6622185 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 2.6uA | ±20% | 6.3V | 1.8Ω | -55℃~+105℃ | 22uF | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJB476M006SWJ | Kyocera AVX | ±20% 6.3V 800mΩ 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5701795 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 5.6uA | ±20% | 6.3V | 800mΩ | -55℃~+105℃ | 47uF | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOSE337M006S0100 | Kyocera AVX | ±20% 6.3V 100mΩ 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C5701803 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | 41.58uA | ±20% | 6.3V | 100mΩ | -55℃~+125℃ | 330uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJD227M006SWJ | Kyocera AVX | ±20% 6.3V 400mΩ 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5701797 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | 26.4uA | ±20% | 6.3V | 400mΩ | -55℃~+105℃ | 220uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE227M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ 220uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C5816720 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | 26.4uA | ±20% | 6.3V | 100mΩ | -55℃~+125℃ | 220uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB226M008R1800V | Kyocera AVX | ±20% 8V 1.8Ω 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5833657 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 2.4uA | ±20% | 8V | 1.8Ω | -55℃~+125℃ | 22uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC227M001RWJ | Kyocera AVX | ±20% 1.8V 400mΩ 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5833642 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 8uA | ±20% | 1.8V | 400mΩ | -55℃~+105℃ | 220uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB156M008R1000 | Kyocera AVX | ±20% 8V 1Ω 15uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5833650 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 2.4uA | ±20% | 8V | 1Ω | -55℃~+125℃ | 15uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY107M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ 100uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C5833683 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | - | 12uA | ±20% | 6.3V | 100mΩ | -55℃~+125℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC686M010SWJ | Kyocera AVX | ±20% 10V 500mΩ 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5816695 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 13.6uA | ±20% | 10V | 500mΩ | -55℃~+105℃ | 68uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSA106M008R2200 | Kyocera AVX | ±20% 8V 2.2Ω 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C5701801 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 1.6uA | ±20% | 8V | 2.2Ω | -55℃~+125℃ | 10uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB107M004RWB | Kyocera AVX | ±20% 4V 250mΩ 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7321155 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 8uA | ±20% | 4V | 250mΩ | -55℃~+105℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC336M010SWJ | Kyocera AVX | ±20% 10V 500mΩ 33uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7321176 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 6.6uA | ±20% | 10V | 500mΩ | -55℃~+105℃ | 33uF |