Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
4700
(0+2555+2145)In Stock | BGX50AE6327 | Infineon Technologies | 70V 2 Pair Series Connection 1.3V@100mA 6ns 140mA SOT-143 Switching Diode ROHS | C74966 | SOT-143 | Tape & Reel (TR) | 70V | - | 2 Pair Series Connection | 1.3V@100mA | 6ns | 200nA@50V | 140mA | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2305
(0+2305+0)In Stock | BAS1602VH6327XTSA1 | Infineon Technologies | 80V Single 1.25V@150mA 4ns 200mA SC-79-2 Switching Diode ROHS | C3312926 | SC-79-2 | Tape & Reel (TR) | 80V | - | Single | 1.25V@150mA | 4ns | 1uA@75V | 200mA | |||
Min: 10 Mult: 10
Full Reel: 3000
|
560
(0+0+560)In Stock | BAS21E6327HTSA1 | Infineon Technologies | 200V 1.25V@200mA 50ns 250mA SOT-23 Switching Diode ROHS | C672099 | SOT-23 | Tape & Reel (TR) | 200V | - | - | 1.25V@200mA | 50ns | 100nA@200V | 250mA | |||
Min: 1 Mult: 1 |
496
(0+0+496)In Stock | IDP30C65D2 | Infineon Technologies | 650V Dual Common Cathode 1.6V@15A 31ns 30A TO-220-3 Switching Diode ROHS | C535927 | TO-220-3 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Dual Common Cathode | 1.6V@15A | 31ns | 4uA@650V | 30A | |||
Min: 1 Mult: 1 |
487
(0+0+487)In Stock | IDP08E65D1 | Infineon Technologies | 650V Single 1.7V@8A 80ns 16A TO-220AC Switching Diode ROHS | C535906 | TO-220AC | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Single | 1.7V@8A | 80ns | 40uA@650V | 16A | |||
Min: 1 Mult: 1 |
484
(0+0+484)In Stock | IDP20C65D2 | Infineon Technologies | 650V Dual Common Cathode 2.2V@10A 50ns 20A TO-220-3 Switching Diode ROHS | C535913 | TO-220-3 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Dual Common Cathode | 2.2V@10A | 50ns | 40uA@650V | 20A | |||
Min: 1 Mult: 1 |
461
(0+0+461)In Stock | IDP15E65D1 | Infineon Technologies | 650V Single 1.7V@15A 114ns 30A TO-220-2 Switching Diode ROHS | C535910 | TO-220-2 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Single | 1.7V@15A | 114ns | 40uA@650V | 30A | |||
Min: 1 Mult: 1 |
447
(0+0+447)In Stock | IDP18E120 | Infineon Technologies | 1.2kV Single 2.15V@18A 195ns 31A TO-220-2 Switching Diode ROHS | C535912 | TO-220-2 | Tube-packed | 1.2kV | -55℃~+150℃@(Tj) | Single | 2.15V@18A | 195ns | 100uA@1.2kV | 31A | |||
Min: 1 Mult: 1 |
442
(0+0+442)In Stock | IDP12E120 | Infineon Technologies | 1.2kV Single 2.15V@12A 150ns 28A TO-220-2 Switching Diode ROHS | C535908 | TO-220-2 | Tube-packed | 1.2kV | -55℃~+150℃@(Tj) | Single | 2.15V@12A | 150ns | 100uA@1.2kV | 28A | |||
Min: 1 Mult: 1 |
407
(0+0+407)In Stock | IDV30E65D2 | Infineon Technologies | 650V Single 2.2V@30A 70ns 30A TO-220AC Switching Diode ROHS | C535936 | TO-220AC | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Single | 2.2V@30A | 70ns | 40uA@650V | 30A | |||
Min: 1 Mult: 1 |
281
(0+0+281)In Stock | IDP08E65D2 | Infineon Technologies | 650V Single 2.2V@8A 40ns 16A TO-220-2 Switching Diode ROHS | C535907 | TO-220-2 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Single | 2.2V@8A | 40ns | 40uA@650V | 16A | |||
Min: 1 Mult: 1 |
271
(0+271+0)In Stock | IDP30E120 | Infineon Technologies | 1.2kV Single 2.15V@30A 243ns 50A TO-220AC-2 Switching Diode ROHS | C85755 | TO-220AC-2 | Tube-packed | 1.2kV | -55℃~+150℃@(Tj) | Single | 2.15V@30A | 243ns | 100uA@1.2kV | 50A | |||
Min: 1 Mult: 1 |
250
(0+60+190)In Stock | IDV15E65D2 | Infineon Technologies | 650V Single 2.2V@15A 47ns 15A TO-220-2 Switching Diode ROHS | C535934 | TO-220-2 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Single | 2.2V@15A | 47ns | 40uA@650V | 15A | |||
Min: 1 Mult: 1 |
237
(0+0+237)In Stock | IDFW40E65D1E | Infineon Technologies | 650V Single 2.1V@40A 232ns 42A TO-247-3 Switching Diode ROHS | C535850 | TO-247-3 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Single | 2.1V@40A | 232ns | 40uA@650V | 42A | |||
Min: 1 Mult: 1 |
237
(0+0+237)In Stock | IDW80C65D2 | Infineon Technologies | 650V Dual Common Cathode 1.6V@40A 82ns 80A TO-247-3 Switching Diode ROHS | C535965 | TO-247-3 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Dual Common Cathode | 1.6V@40A | 82ns | 40uA@650V | 80A | |||
Min: 1 Mult: 1 |
230
(0+0+230)In Stock | IDFW60C65D1 | Infineon Technologies | 650V Dual Common Cathode 1.75V@30A 112ns 56A TO-247-3-AI Switching Diode ROHS | C535851 | TO-247-3-AI | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Dual Common Cathode | 1.75V@30A | 112ns | 40uA@650V | 56A | |||
Min: 1 Mult: 1 |
227
(0+0+227)In Stock | IDW15E65D2 | Infineon Technologies | 650V Single 2.2V@15A 47ns 30A TO-247-3 Switching Diode ROHS | C535940 | TO-247-3 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Single | 2.2V@15A | 47ns | 40uA@650V | 30A | |||
Min: 1 Mult: 1 |
225
(0+0+225)In Stock | IDW20C65D2 | Infineon Technologies | 650V Dual Common Cathode 1.6V@10A 50ns 20A TO-247-3 Switching Diode ROHS | C535943 | TO-247-3 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Dual Common Cathode | 1.6V@10A | 50ns | 40uA@650V | 20A | |||
Min: 1 Mult: 1 |
207
(0+0+207)In Stock | IDW30E60 | Infineon Technologies | 600V Single 1.65V@30A 143ns 30A TO-247-3 Switching Diode ROHS | C535950 | TO-247-3 | Tube-packed | 600V | -40℃~+175℃@(Tvj) | Single | 1.65V@30A | 143ns | 40uA@600V | 30A | |||
Min: 1 Mult: 1 |
207
(0+0+207)In Stock | IDW40E65D2 | Infineon Technologies | 650V Single 1.6V@40A 75ns 80A TO-247-3 Switching Diode ROHS | C535957 | TO-247-3 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Single | 1.6V@40A | 75ns | 40uA@650V | 80A | |||
Min: 1 Mult: 1 |
197
(0+13+184)In Stock | IDW30E65D1 | Infineon Technologies | 650V Single 1.35V@30A 115ns 30A TO-247-3 Switching Diode ROHS | C535952 | TO-247-3 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Single | 1.35V@30A | 115ns | 40uA@650V | 30A | |||
Min: 5 Mult: 5
Full Reel: 3000
|
185
(0+185+0)In Stock | BAV99SH6327XTSA1 | Infineon Technologies | 80V 2 Pair Series Connection 1.25V@150mA 200mA SOT-363-6 Switching Diode ROHS | C17356614 | SOT-363-6 | Tape & Reel (TR) | 80V | - | 2 Pair Series Connection | 1.25V@150mA | - | - | 200mA | |||
Min: 1 Mult: 1 |
148
(0+0+148)In Stock | IDW40E65D1 | Infineon Technologies | 650V Single 1.35V@40A 129ns 80A TO-247-3 Switching Diode ROHS | C535956 | TO-247-3 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Single | 1.35V@40A | 129ns | 40uA@650V | 80A | |||
Min: 1 Mult: 1 |
97
(0+0+97)In Stock | IDW100E60FKSA1 | Infineon Technologies | 600V 2V@100A 120ns 150A TO-247-3-1 Switching Diode ROHS | C17689689 | TO-247-3-1 | Tube-packed | 600V | -55℃~+175℃ | - | 2V@100A | 120ns | 40uA@600V | 150A | |||
Min: 1 Mult: 1 |
89
(0+0+89)In Stock | IDW75D65D1 | Infineon Technologies | 650V Single 1.35V@75A 127ns 150A TO-247-3 Switching Diode ROHS | C535963 | TO-247-3 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | Single | 1.35V@75A | 127ns | 40uA@650V | 150A |