Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
321850
(0+317550+4300)In Stock | L1N4148WT1G | LRC | 100V Single 1.25V 4ns 200mA SOD-123 Switching Diode ROHS | C78089 | SOD-123 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | Single | 1.25V | 4ns | 2.5uA | 200mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
206450
(0+143600+62850)In Stock | LBAV99LT1G | LRC | 100V Dual 1.25V 6ns 215mA SOT-23 Switching Diode ROHS | C78088 | SOT-23 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | Dual | 1.25V | 6ns | 2.5uA | 215mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
140250
(0+87900+52350)In Stock | LBAV70LT1G | LRC | 70V Dual Common Cathode 1.25V 6ns 200mA SOT-23 Switching Diode ROHS | C78729 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | Dual Common Cathode | 1.25V | 6ns | 2.5uA | 200mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
116150
(0+46400+69750)In Stock | LMBD7000LT1G | LRC | 100V Dual 1.1V 4ns 200mA SOT-23 Switching Diode ROHS | C8514 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Dual | 1.1V | 4ns | 1uA | 200mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
73550
(0+31600+41950)In Stock | L1SS355T1G | LRC | 80V Single 1.2V 4ns 100mA SOD-323 Switching Diode ROHS | C12737 | SOD-323 | Tape & Reel (TR) | 80V | - | Single | 1.2V | 4ns | 100nA | 100mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
62000
(0+47000+15000)In Stock | L1SS400T1G | LRC | 100V Single 1.2V 4ns 100mA SOD-523 Switching Diode ROHS | C12780 | SOD-523 | Tape & Reel (TR) | 100V | - | Single | 1.2V | 4ns | 100nA | 100mA | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
54660
(0+43640+11020)In Stock | LBAV199LT1G | LRC | 85V Dual 1V 3us 215mA SOT-23 Switching Diode ROHS | C12740 | SOT-23 | Tape & Reel (TR) | 85V | -65℃~+150℃@(Tj) | Dual | 1V | 3us | 5nA | 215mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
37250
(0+20050+17200)In Stock | LMDL914T1G | LRC | 100V Single 1V 4ns 200mA SOD-323 Switching Diode ROHS | C107711 | SOD-323 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Single | 1V | 4ns | 5uA | 200mA | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
32540
(0+26180+6360)In Stock | LBAS21CLT1G | LRC | 250V Dual Common Cathode 1.25V 50ns 250mA SOT-23 Switching Diode ROHS | C172397 | SOT-23 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | Dual Common Cathode | 1.25V | 50ns | 100nA | - | 250mA | |||
Min: 50 Mult: 50
Full Reel: 3000
|
20400
(0+9100+11300)In Stock | LBAV70WT1G | LRC | 70V Dual Common Cathode 1V 6ns 200mA SOT-323 Switching Diode ROHS | C383182 | SOT-323 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | Dual Common Cathode | 1V | 6ns | 5uA | 200mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
19650
(0+0+19650)In Stock | LBAV99WT1G | LRC | 100V Dual 6ns SOT-323-3 Switching Diode ROHS | C78879 | SOT-323-3 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | Dual | - | 6ns | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
19100
(0+17300+1800)In Stock | LBAS21HT1G | LRC | 250V Single 1.25V 50ns 200mA SOD-323 Switching Diode ROHS | C12742 | SOD-323 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | Single | 1.25V | 50ns | 100nA | 200mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
19000
(0+7300+11700)In Stock | LBAS316T1G | LRC | 100V Single 715mV 4ns 150mA SOD-323 Switching Diode ROHS | C79200 | SOD-323 | Tape & Reel (TR) | 100V | - | Single | 715mV | 4ns | 1uA | 150mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
17750
(0+9750+8000)In Stock | LBAW56LT1G | LRC | 70V 1 Pair Common Anode 1V 6ns 200mA SOT-23 Switching Diode ROHS | C12739 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | 1 Pair Common Anode | 1V | 6ns | 2.5uA | 200mA | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
16900
(0+6600+10300)In Stock | L1SS184LT1G | LRC | 80V Dual Common Cathode 1.2V 4ns 100mA SOT-23 Switching Diode ROHS | C12735 | SOT-23 | Tape & Reel (TR) | 80V | - | Dual Common Cathode | 1.2V | 4ns | 500nA | - | 100mA | |||
Min: 50 Mult: 50
Full Reel: 3000
|
15050
(0+0+15050)In Stock | LBAS21LT1G | LRC | 250V Single 1V 50ns 250mA SOT-23 Switching Diode ROHS | C79197 | SOT-23 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | Single | 1V | 50ns | 100nA | - | 250mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
12600
(0+12600+0)In Stock | S-LBAV99LT1G | LRC | 85V Dual 1.25V@150mA 6ns 215mA SOT-23 Switching Diode ROHS | C383287 | SOT-23 | Tape & Reel (TR) | 85V | -65℃~+150℃@(Tj) | Dual | 1.25V@150mA | 6ns | 2.5uA@75V | - | 215mA | |||
Min: 50 Mult: 50
Full Reel: 3000
|
11950
(0+2950+9000)In Stock | LBAS16LT1G | LRC | 75V Single 1V 6ns 200mA SOT-23 Switching Diode ROHS | C78887 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Single | 1V | 6ns | 1uA | 200mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
9400
(0+7100+2300)In Stock | LBAS16HT1G | LRC | 75V Single 1.25V 4ns 250mA SOD-323 Switching Diode ROHS | C79196 | SOD-323 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Single | 1.25V | 4ns | 1uA | 250mA | - | |||
Min: 20 Mult: 20
Full Reel: 4000
|
9200
(0+0+9200)In Stock | L1SS400GT1G | LRC | 80V Single 1.2V 4ns 100mA SOD-723 Switching Diode ROHS | C2856289 | SOD-723 | Tape & Reel (TR) | 80V | - | Single | 1.2V | 4ns | 100nA | - | 100mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
8240
(0+120+8120)In Stock | LBAS21SLT1G | LRC | 250V Dual 1V 50ns 250mA SOT-23 Switching Diode ROHS | C383175 | SOT-23 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | Dual | 1V | 50ns | 100nA | 250mA | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5900
(0+1300+4600)In Stock | S-L1N4148WT1G | LRC | 75V Single 1.25V@150mA 4ns 200mA SOD-123 Switching Diode ROHS | C559087 | SOD-123 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | Single | 1.25V@150mA | 4ns | 2.5uA@75V | 200mA | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5360
(0+0+5360)In Stock | LBAS16TW1T1G | LRC | 75V 3 Independent 1.25V 4ns 150mA SC-88 Switching Diode ROHS | C417321 | SC-88 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | 3 Independent | 1.25V | 4ns | 1uA | 150mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
4550
(0+2550+2000)In Stock | S-L1SS400T1G | LRC | 100V Single 1.25V@200mA 4ns 200mA SOD-523 Switching Diode ROHS | C559088 | SOD-523 | Tape & Reel (TR) | 100V | - | Single | 1.25V@200mA | 4ns | 500nA@100V | 200mA | - | |||
Min: 5 Mult: 5 |
3610
(0+660+2950)In Stock | HF1600G | LRC | 1.2kV Single 3.4V@0.5A 75ns 1A DO-41 Switching Diode ROHS | C411154 | DO-41 | Box-packed | 1.2kV | -50℃~+150℃@(Tj) | Single | 3.4V@0.5A | 75ns | 5uA@1200V | - | 1A |