Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
|
3206
(0+1223+1983)In Stock | AOD5B65M1 | Alpha & Omega Semicon | 69W 10A 650V TO-252-2(DPAK) IGBTs ROHS | C176752 | TO-252-2(DPAK) | Tape & Reel (TR) | 106ns | 69W | 8.5ns | -55℃~+150℃@(Tj) | 10A | 650V | - | 1.98V@15V,5A | 14nC | 195ns | 0.07mJ | 0.08mJ | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1763
(0+0+1763)In Stock | AOD5B65MQ1E | Alpha & Omega Semicon | 52W 10A 650V TO-252(DPAK) IGBTs ROHS | C3193928 | TO-252(DPAK) | Tape & Reel (TR) | 78ns | 52W | 7ns | -55℃~+150℃@(Tj) | 10A | 650V | - | 2.7V@15V,5A | 8.8nC | 74ns | 0.06mJ | 0.09mJ | - | |||
Min: 1 Mult: 1
Full Reel: 800
|
736
(0+0+736)In Stock | AOB10B65M1 | Alpha & Omega Semicon | TO-263 IGBTs ROHS | C5299864 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
400
(0+9+391)In Stock | AOTF15B65M1 | Alpha & Omega Semicon | 15A 650V TO-220 IGBTs ROHS | C5299861 | TO-220 | Tube-packed | - | - | - | - | 15A | 650V | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOT15B65M1 | Alpha & Omega Semicon | TO-220 IGBTs ROHS | C3193382 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOK20B65M1 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBTs ROHS | C17431645 | TO-247 | Tube-packed | 122ns | 227W | 26ns | -55℃~+175℃@(Tj) | 40A | 650V | - | 2.15V@15V,20A | 46nC | 322ns | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOK30B65M2 | Alpha & Omega Semicon | 300W 60A 650V TO-247 IGBTs ROHS | C17197670 | TO-247 | Tube-packed | 138ns | 300W | 34ns | -55℃~+175℃@(Tj) | 60A | 650V | - | 2.1V@15V,30A | 63nC | 339ns | - | 1.02mJ | - | |||
Min: 1 Mult: 1 | 0 | AIM5C05B060NH | Alpha & Omega Semicon | - IGBTs ROHS | C17281045 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOTF5B60D | Alpha & Omega Semicon | 31.2W 14A 600V TO-220F IGBTs ROHS | C17529295 | TO-220F | Tube-packed | 83ns | 31.2W | 12ns | -55℃~+150℃@(Tj) | 14A | 600V | - | 1.8V@15V,5A | 9.4nC | 98ns | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | AOD5B65N1 | Alpha & Omega Semicon | 52W 10A 650V TO-252 IGBTs ROHS | C17492585 | TO-252 | Tape & Reel (TR) | 73ns | 52W | 8ns | -55℃~+150℃@(Tj) | 10A | 650V | - | 2.5V@15V,5A | 9.2nC | 170ns | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOK20B135E1 | Alpha & Omega Semicon | 250W 40A 1.35kV TO-247 IGBTs ROHS | C17691629 | TO-247 | Tube-packed | 134ns | 250W | - | -55℃~+175℃@(Tj) | 40A | 1.35kV | - | 2.3V@15V,20A | 58nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOTS40B65H1 | Alpha & Omega Semicon | 300W 80A 650V TO-220 IGBTs ROHS | C17482079 | TO-220 | Tube-packed | 130ns | 300W | 41ns | -55℃~+175℃@(Tj) | 80A | 650V | - | 2.4V@15V,40A | 63nC | - | - | 1.27mJ | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB10B60D | Alpha & Omega Semicon | 163W 20A 600V TO-263 IGBTs ROHS | C17420219 | TO-263 | Tape & Reel (TR) | 72ns | 163W | 10ns | -55℃~+150℃@(Tj) | 20A | 600V | - | 1.8V@15V,10A | 17.4nC | 105ns | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOT20B65M1 | Alpha & Omega Semicon | 227W 40A 650V TO-220 IGBTs ROHS | C17551875 | TO-220 | Tube-packed | 122ns | 227W | 26ns | -55℃~+175℃@(Tj) | 40A | 650V | - | 2.15V@15V,20A | 46nC | 322ns | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOK60B65M3 | Alpha & Omega Semicon | 500W 120A 650V TO-247 IGBTs ROHS | C17690090 | TO-247 | Tube-packed | 166ns | 500W | 44ns | -55℃~+175℃@(Tj) | 120A | 650V | - | 2.45V@15V,60A | 106nC | 346ns | 1.3mJ | 2.6mJ | - | |||
Min: 1 Mult: 1 | 0 | AOT15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-220 IGBTs ROHS | C17478719 | TO-220 | Tube-packed | 73ns | 167W | 21ns | -55℃~+175℃@(Tj) | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | 196ns | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOK75B65H1 | Alpha & Omega Semicon | 556W 150A 650V TO-247 IGBTs ROHS | C17669582 | TO-247 | Tube-packed | 175ns | 556W | 47ns | -55℃~+175℃@(Tj) | 150A | 650V | - | 2.4V@15V,75A | 109nC | 295ns | 2.04mJ | 3.77mJ | - | |||
Min: 1 Mult: 1 | 0 | AOK20B120E2 | Alpha & Omega Semicon | 250W 40A 1.2kV TO-247 IGBTs ROHS | C17615084 | TO-247 | Tube-packed | 123ns | 250W | - | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | 2.2V@15V,20A | 53.5nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOK60B65H1 | Alpha & Omega Semicon | 500W 120A 650V TO-247 IGBTs ROHS | C17218491 | TO-247 | Tube-packed | 153ns | 500W | 39ns | -55℃~+175℃@(Tj) | 120A | 650V | - | 2.35V@15V,60A | 90nC | 288ns | 1.17mJ | 2.42mJ | - | |||
Min: 1 Mult: 1 | 0 | AOK20B120E1 | Alpha & Omega Semicon | 333W 40A 1.2kV TO-247 IGBTs ROHS | C17294572 | TO-247 | Tube-packed | 134ns | 333W | - | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | 2.1V@15V,20A | 60.5nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOK50B60D1 | Alpha & Omega Semicon | 312W 100A 600V TO-247 IGBTs ROHS | C3193608 | TO-247 | Tube-packed | 68ns | 312W | 26ns | -55℃~+150℃@(Tj) | 100A | 600V | - | 2.4V@15V,50A | 64nC | 132ns | 0.5mJ | 2.37mJ | - | |||
Min: 1 Mult: 1 | 0 | AOTF15B65M2 | Alpha & Omega Semicon | 36W 30A 650V TO-220 IGBTs ROHS | C3193383 | TO-220 | Tube-packed | 94ns | 36W | 15ns | -55℃~+150℃@(Tj) | 30A | 650V | - | 2.15V@15V,15A | 32nC | 298ns | 0.2mJ | 0.29mJ | - | |||
Min: 1 Mult: 1 | 0 | AOKS40B65H1 | Alpha & Omega Semicon | 300W 80A 650V TO-247 IGBTs ROHS | C3193628 | TO-247 | Tube-packed | 130ns | 300W | 41ns | -55℃~+175℃@(Tj) | 80A | 650V | - | 2.4V@15V,40A | 63nC | - | 0.46mJ | 1.27mJ | - | |||
Min: 1 Mult: 1 | 0 | AOT10B60D | Alpha & Omega Semicon | TO-220 IGBTs ROHS | C3193395 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOK75B60D1 | Alpha & Omega Semicon | 500W 150A 600V TO-247 IGBTs ROHS | C3193590 | TO-247 | Tube-packed | 84ns | 500W | 33ns | -55℃~+150℃@(Tj) | 150A | 600V | - | 2.1V@15V,75A | 118nC | 147ns | 1.3mJ | 3.7mJ | - |