Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
|
45768
(8153+21520+16095)In Stock | IR2101STRPBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drive ICs ROHS | C2956 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 210mA | 100ns | 50ns | 10V~20V | 360mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
24589
(0+14591+9998)In Stock | IR2103STRPBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drive ICs ROHS | C2957 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 210mA | 100ns | 50ns | 10V~20V | 360mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
24156
(17+3438+20701)In Stock | IR2110STRPBF | Infineon Technologies | Half Bridge 2 2A 25ns 17ns 3.3V~20V 2A SOIC-16-300mil Gate Drive ICs ROHS | C2968 | SOIC-16-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 17ns | 3.3V~20V | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
17951
(7+0+17944)In Stock | IR2104STRPBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drive ICs ROHS | C2960 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 210mA | 100ns | 50ns | 10V~20V | 360mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
8795
(0+5220+3575)In Stock | IR2113STRPBF | Infineon Technologies | Half Bridge 2 2A 25ns 17ns 3.3V~20V 2A SOIC-16-300mil Gate Drive ICs ROHS | C2974 | SOIC-16-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 17ns | 3.3V~20V | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
6855
(0+2299+4556)In Stock | IRS2003STRPBF | Infineon Technologies | Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA SOP-8 Gate Drive ICs ROHS | C40009 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
5880
(0+3424+2456)In Stock | IRS2101STRPBF | Infineon Technologies | 2 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drive ICs ROHS | C67283 | SOIC-8 | Tape & Reel (TR) | High Side;Low Side | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
5271
(0+2206+3065)In Stock | 1EDI40I12AF | Infineon Technologies | DSO-8 Gate Drive ICs ROHS | C533022 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
5123
(4926+197+0)In Stock | IR2011STRPBF | Infineon Technologies | 2 MOSFET 1A 35ns 20ns 10V~20V 1A SOIC-8 Gate Drive ICs ROHS | C148146 | SOIC-8 | Tape & Reel (TR) | High Side;Low Side | -40℃~+150℃@(Tj) | 2 | MOSFET | 1A | 35ns | 20ns | 10V~20V | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4979
(0+4979+0)In Stock | IR21094STRPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-14 Gate Drive ICs ROHS | C19559 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4920
(0+4772+148)In Stock | IRS2005STRPBF | Infineon Technologies | Half Bridge 2 290mA 70ns 30ns 10V~20V 600mA SOIC-8 Gate Drive ICs ROHS | C191988 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 70ns | 30ns | 10V~20V | 600mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4811
(0+4043+768)In Stock | 1EDI20I12MF | Infineon Technologies | DSO-8 Gate Drive ICs ROHS | C533016 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4763
(0+4763+0)In Stock | IR2184STRPBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-8 Gate Drive ICs ROHS | C2995 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
4188
(0+3926+262)In Stock | IRS44273LTRPBF | Infineon Technologies | Low Side 1 1.5A 25ns 25ns 10.2V~20V 1.5A SOT-23-5 Gate Drive ICs ROHS | C126909 | SOT-23-5 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 1.5A | 25ns | 25ns | 10.2V~20V | 1.5A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
3254
(0+406+2848)In Stock | 2EDN7524F | Infineon Technologies | DSO-8 Gate Drive ICs ROHS | C533081 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
3160
(0+3114+46)In Stock | 2EDF7275KXUMA1 | Infineon Technologies | Half Bridge 2 MOSFET 4A 6.5ns 4.5ns 3V~3.5V 8A TFLGA-13 Gate Drive ICs ROHS | C2677063 | TFLGA-13 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 6.5ns | 4.5ns | 3V~3.5V | 8A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
3051
(0+3051+0)In Stock | IR4427STRPBF | Infineon Technologies | Low Side 2 2.3A 15ns 10ns 6V~20V 3.3A SOIC-8 Gate Drive ICs ROHS | C49058 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.3A | 15ns | 10ns | 6V~20V | 3.3A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2945
(0+2945+0)In Stock | 1ED020I12-F2 | Infineon Technologies | DSO-16 Gate Drive ICs ROHS | C2441209 | DSO-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2915
(0+2910+5)In Stock | TLE94106ESXUMA1 | Infineon Technologies | Half Bridge MOSFET 3V~5.5V TSDSO-24 Gate Drive ICs ROHS | C2653437 | TSDSO-24 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 3V~5.5V | - | Overcurrent Protection(OCP);Thermal Protection(OPT);Short-Circuit Protection(SCP) | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2766
(0+2766+0)In Stock | IR25602STRPBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drive ICs ROHS | C537635 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 210mA | 100ns | 50ns | 10V~20V | 360mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2609
(0+2609+0)In Stock | IR21844STRPBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drive ICs ROHS | C415702 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2608
(0+2607+1)In Stock | IR2136STRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28-300mil Gate Drive ICs ROHS | C2980 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2455
(0+2455+0)In Stock | TLE94108ELXUMA1 | Infineon Technologies | 3V~5.5V SSOP-24-EP-150mil Gate Drive ICs ROHS | C2680272 | SSOP-24-EP-150mil | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 3V~5.5V | - | Thermal Protection(OPT);Short-Circuit Protection(SCP) | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2404
(0+2404+0)In Stock | 1EDI20N12AFXUMA1 | Infineon Technologies | 1 10ns 9ns SOIC-8 Gate Drive ICs ROHS | C148286 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 1 | - | - | 10ns | 9ns | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2389
(0+0+2389)In Stock | IRS2505LTRPBF | Infineon Technologies | SOT-23-5 Gate Drive ICs ROHS | C538341 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |