Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 5000
|
82520
(0+55485+27035)In Stock | 1SMA5916BT3G | onsemi | Single 4.08V~4.52V 1.5W 4.3V SMA(DO-214AC) Zener Diodes ROHS | C146725 | SMA(DO-214AC) | Tape & Reel (TR) | 2.5uA@1V | 6Ω | Single | 4.08V~4.52V | 1.5W | 4.3V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
58260
(0+56820+1440)In Stock | MMBZ5241BLT1G | onsemi | Single 10.4V~11.55V 225mW 11V SOT-23-3 Zener Diodes ROHS | C891707 | SOT-23-3 | Tape & Reel (TR) | 2uA@8.4V | 22Ω | Single | 10.4V~11.55V | 225mW | 11V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
52940
(0+52420+520)In Stock | BZX84C12LT1G | onsemi | Single 11.4V~12.7V 250mW 12V SOT-23 Zener Diodes ROHS | C82475 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 25Ω | Single | 11.4V~12.7V | 250mW | 12V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
52910
(0+52910+0)In Stock | MMSZ4689T1G | onsemi | Single 4.85V~5.36V 500mW 5.1V SOD-123 Zener Diodes ROHS | C236187 | SOD-123 | Tape & Reel (TR) | 10uA@3V | - | Single | 4.85V~5.36V | 500mW | 5.1V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
52040
(0+27600+24440)In Stock | MM3Z5V1ST1G | onsemi | Single 4.98V~5.2V 300mW 5.1V SOD-323 Zener Diodes ROHS | C236206 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Single | 4.98V~5.2V | 300mW | 5.1V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
47060
(0+17700+29360)In Stock | BZX84C33LT1G | onsemi | Single 31V~35V 225mW 33V SOT-23 Zener Diodes ROHS | C31775 | SOT-23 | Tape & Reel (TR) | 50nA@23.1V | 80Ω | Single | 31V~35V | 225mW | 33V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
45590
(0+45590+0)In Stock | MMSZ5242BT1G | onsemi | Single 11.4V~12.6V 500mW 12V SOD-123 Zener Diodes ROHS | C82050 | SOD-123 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | Single | 11.4V~12.6V | 500mW | 12V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
43640
(0+43640+0)In Stock | MM3Z15VT1G | onsemi | Single 14.3V~15.8V 300mW 15V SOD-323 Zener Diodes ROHS | C603316 | SOD-323 | Tape & Reel (TR) | 50nA@10.5V | 30Ω | Single | 14.3V~15.8V | 300mW | 15V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
33900
(0+33900+0)In Stock | MMSZ4685T1G | onsemi | Single 3.42V~3.78V 500mW 3.6V SOD-123 Zener Diodes ROHS | C66886 | SOD-123 | Tape & Reel (TR) | 7.5uA@2V | - | Single | 3.42V~3.78V | 500mW | 3.6V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
29940
(0+29940+0)In Stock | BZX84C8V2LT1G | onsemi | Single 7.7V~8.7V 250mW 8.2V SOT-23 Zener Diodes ROHS | C82469 | SOT-23 | Tape & Reel (TR) | 700nA@5V | 15Ω | Single | 7.7V~8.7V | 250mW | 8.2V | |||
Min: 5 Mult: 5
Full Reel: 5000
|
28110
(0+10545+17565)In Stock | 1SMA5937BT3G | onsemi | Single 31.35V~34.65V 1.5W 33V SMA(DO-214AC) Zener Diodes ROHS | C235776 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@25.1V | 33Ω | Single | 31.35V~34.65V | 1.5W | 33V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
26860
(0+0+26860)In Stock | MM3Z16VT1G | onsemi | Single 15.3V~17.1V 300mW 16.2V SOD-323 Zener Diodes ROHS | C150089 | SOD-323 | Tape & Reel (TR) | 50nA@11.2V | 40Ω | Single | 15.3V~17.1V | 300mW | 16.2V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
25150
(0+25150+0)In Stock | MMSZ5245BT1G | onsemi | Single 14.25V~15.75V 500mW 15V SOD-123 Zener Diodes ROHS | C129730 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 16Ω | Single | 14.25V~15.75V | 500mW | 15V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
23790
(0+23790+0)In Stock | MMSZ5244BT1G | onsemi | Single 13.3V~14.7V 500mW 14V SOD-123 Zener Diodes ROHS | C242286 | SOD-123 | Tape & Reel (TR) | 100nA@10V | 15Ω | Single | 13.3V~14.7V | 500mW | 14V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
22820
(0+22820+0)In Stock | BZX84C4V7LT1G | onsemi | Single 4.4V~5V 225mW 4.7V SOT-23 Zener Diodes ROHS | C82472 | SOT-23 | Tape & Reel (TR) | 3uA@2V | 80Ω | Single | 4.4V~5V | 225mW | 4.7V | |||
DEALS | Min: 20 Mult: 20 |
22280
(0+0+22280)In Stock | BZX79C6V8 | onsemi | 500mW 6.8V DO-35 Zener Diodes ROHS | C462712 | DO-35 | Bag-packed | 2uA@4V | - | - | - | 500mW | 6.8V | ||
Min: 20 Mult: 20
Full Reel: 3000
|
21880
(0+16460+5420)In Stock | MM3Z11VT1G | onsemi | Single 10.4V~11.6V 300mW 11V SOD-323 Zener Diodes ROHS | C242271 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 20Ω | Single | 10.4V~11.6V | 300mW | 11V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
20720
(0+20720+0)In Stock | MM3Z5V6T1G | onsemi | Single 5.2V~6V 300mW 5.6V SOD-323 Zener Diodes ROHS | C82071 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Single | 5.2V~6V | 300mW | 5.6V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
17990
(0+17990+0)In Stock | MM3Z75VC | onsemi | Single 71.25V~78.75V 200mW 75V SOD-323F Zener Diodes ROHS | C891646 | SOD-323F | Tape & Reel (TR) | 45nA@52.5V | 240Ω | Single | 71.25V~78.75V | 200mW | 75V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
17490
(0+17490+0)In Stock | MM3Z12VT1G | onsemi | 300mW 12V SOD-323 Zener Diodes ROHS | C236177 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | - | - | 300mW | 12V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
15415
(0+15085+330)In Stock | SZMMSZ5257BT1G | onsemi | Single 31.35V~34.65V 500mW 33V SOD-123 Zener Diodes ROHS | C152287 | SOD-123 | Tape & Reel (TR) | 100nA@25V | 58Ω | Single | 31.35V~34.65V | 500mW | 33V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
14545
(0+14545+0)In Stock | 1SMB5920BT3G | onsemi | Single 5.89V~6.51V 3W 6.2V SMB(DO-214AA) Zener Diodes ROHS | C50527 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA@4V | 2Ω | Single | 5.89V~6.51V | 3W | 6.2V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
13920
(0+13900+20)In Stock | MMBZ5242BLT1G | onsemi | Single 11.4V~12.6V 225mW 12V SOT-23 Zener Diodes ROHS | C236184 | SOT-23 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | Single | 11.4V~12.6V | 225mW | 12V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
13280
(0+13280+0)In Stock | MMSZ5222BT1G | onsemi | Single 2.38V~2.63V 500mW 2.5V SOD-123 Zener Diodes ROHS | C150078 | SOD-123 | Tape & Reel (TR) | 100uA@1V | 30Ω | Single | 2.38V~2.63V | 500mW | 2.5V | |||
Min: 5 Mult: 5
Full Reel: 5000
|
13245
(0+9960+3285)In Stock | 1SMA5943BT3G | onsemi | Single 53.2V~58.8V 1.5W 56V SMA(DO-214AC) Zener Diodes ROHS | C238876 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@42.6V | 86Ω | Single | 53.2V~58.8V | 1.5W | 56V |