Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
36640
(0+14520+22120)In Stock | BZT52C5V6 | FUXINSEMI | Single 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C908192 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Single | 5.2V~6V | 500mW | 5.6V | ||
Min: 50 Mult: 50
Full Reel: 3000
|
23000
(0+19150+3850)In Stock | BZT52C5V6S | FUXINSEMI | Single 5.2V~6V 200mW 5.6V SOD-323(SC-90) Zener Diodes ROHS | C910052 | SOD-323(SC-90) | Tape & Reel (TR) | 1uA@2V | 40Ω | Single | 5.2V~6V | 200mW | 5.6V | |||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
22050
(0+11400+10650)In Stock | BZT52C3V3 | FUXINSEMI | Single 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C908185 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Single | 3.1V~3.5V | 500mW | 3.3V | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
21080
(0+14320+6760)In Stock | BZT52C6V2 | FUXINSEMI | Single 500mW 5.8V~6.6V 6.2V SOD-123 Zener Diodes ROHS | C5178960 | SOD-123 | Tape & Reel (TR) | 3uA@4V | 10Ω | Single | 5.8V~6.6V | 500mW | 6.2V | ||
Min: 20 Mult: 20
Full Reel: 3000
|
18400
(0+2220+16180)In Stock | BZT52C10 | FUXINSEMI | Single 500mW 9.4V~10.6V 10V SOD-123 Zener Diodes ROHS | C5290224 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | Single | 9.4V~10.6V | 500mW | 10V | |||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
16120
(0+9040+7080)In Stock | BZT52C3V6 | FUXINSEMI | Single 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C908187 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 90Ω | Single | 3.4V~3.8V | 500mW | 3.6V | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
16060
(0+5580+10480)In Stock | BZT52C6V8 | FUXINSEMI | Single 6.4V~7.2V 500mW 6.8V SOD-123 Zener Diodes ROHS | C908193 | SOD-123 | Tape & Reel (TR) | 2uA@4V | 15Ω | Single | 6.4V~7.2V | 500mW | 6.8V | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
16060
(0+6880+9180)In Stock | MMBZ33VALT1G | FUXINSEMI | 1 Pair Common Anode 300mW 31V~35V 33V SOT-23 Zener Diodes ROHS | C4355045 | SOT-23 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | 1 Pair Common Anode | 31V~35V | 300mW | 33V | ||
10% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
15000
(0+11415+3585)In Stock | 1SMB5918BT3G | FUXINSEMI | Single 4.84V~5.36V 3W 5.1V SMB(DO-214AA) Zener Diodes ROHS | C7422621 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA@2V | 4Ω | Single | 4.84V~5.36V | 3W | 5.1V | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
14930
(0+10580+4350)In Stock | MMBZ9V1AL | FUXINSEMI | 1 Pair Common Anode 200mW 8.65V~9.56V 9.1V SOT-23 Zener Diodes ROHS | C3018521 | SOT-23 | Tape & Reel (TR) | 300nA@6V | - | 1 Pair Common Anode | 8.65V~9.56V | 200mW | 9.1V | ||
Min: 20 Mult: 20
Full Reel: 3000
|
14520
(0+0+14520)In Stock | MMBZ5231BLT1G | FUXINSEMI | SOT-23 Zener Diodes ROHS | C20426296 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 2500
|
13600
(0+3200+10400)In Stock | ZMM55C5V1 | FUXINSEMI | Single 4.8V~5.4V 500mW 5.1V LL-34(SOD-80) Zener Diodes ROHS | C2844165 | LL-34(SOD-80) | Tape & Reel (TR) | 100nA@1V | 60Ω | Single | 4.8V~5.4V | 500mW | 5.1V | |||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
12240
(0+1560+10680)In Stock | BZT52C12 | FUXINSEMI | Single 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C908183 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | Single | 11.4V~12.7V | 500mW | 12V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
12100
(0+5400+6700)In Stock | BZT52C15 | FUXINSEMI | Single 13.8V~15.8V 500mW 15V SOD-123 Zener Diodes ROHS | C908184 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Single | 13.8V~15.8V | 500mW | 15V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
11900
(0+5200+6700)In Stock | BZT52C5V1S | FUXINSEMI | Single 4.8V~5.4V 200mW 5.1V SOD-323(SC-90) Zener Diodes ROHS | C908191 | SOD-323(SC-90) | Tape & Reel (TR) | 2uA@2V | 60Ω | Single | 4.8V~5.4V | 200mW | 5.1V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
11750
(0+5650+6100)In Stock | BZT52C3V3S | FUXINSEMI | Single 3.1V~3.5V 200mW 3.3V SOD-323(SC-90) Zener Diodes ROHS | C908186 | SOD-323(SC-90) | Tape & Reel (TR) | 5uA@1V | 95Ω | Single | 3.1V~3.5V | 200mW | 3.3V | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
10800
(0+0+10800)In Stock | MMSZ5240B | FUXINSEMI | Single 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C3018518 | SOD-123 | Tape & Reel (TR) | 3uA@8V | 17Ω | Single | 9.5V~10.5V | 500mW | 10V | ||
Min: 5 Mult: 5
Full Reel: 3000
|
7960
(0+7960+0)In Stock | 1SMB5919BT3G | FUXINSEMI | Single 5.32V~5.88V 3W 5.6V SMB(DO-214AA) Zener Diodes ROHS | C7422622 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA@3V | 2Ω | Single | 5.32V~5.88V | 3W | 5.6V | |||
Min: 50 Mult: 50
Full Reel: 2500
|
7150
(0+6700+450)In Stock | ZMM55C3V3 | FUXINSEMI | Single 3.1V~3.5V 500mW 3.3V LL-34 Zener Diodes ROHS | C3040453 | LL-34 | Tape & Reel (TR) | 2uA@1V | 90Ω | Single | 3.1V~3.5V | 500mW | 3.3V | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
6800
(0+2700+4100)In Stock | BZT52C6V8S | FUXINSEMI | Single 6.4V~7.2V 200mW 6.8V SOD-323(SC-90) Zener Diodes ROHS | C5290226 | SOD-323(SC-90) | Tape & Reel (TR) | 2uA@4V | 15Ω | Single | 6.4V~7.2V | 200mW | 6.8V | ||
Min: 5 Mult: 5
Full Reel: 3000
|
6085
(0+750+5335)In Stock | 1SMB5920BT3G | FUXINSEMI | Single 5.89V~6.51V 3W 6.2V SMB(DO-214AA) Zener Diodes ROHS | C7422623 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA@4V | 2Ω | Single | 5.89V~6.51V | 3W | 6.2V | |||
20% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
6020
(0+530+5490)In Stock | 1SMB5928BT3G | FUXINSEMI | Single 13.65V~28.8V 3W 13V SMB(DO-214AA) Zener Diodes ROHS | C7422624 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA@9.9V | 7Ω | Single | 13.65V~28.8V | 3W | 13V | ||
8% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
5900
(0+4450+1450)In Stock | BZT52C15S | FUXINSEMI | Single 13.8V~15.8V 200mW 15V SOD-323(SC-90) Zener Diodes ROHS | C910053 | SOD-323(SC-90) | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Single | 13.8V~15.8V | 200mW | 15V | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
5900
(0+0+5900)In Stock | AZ23C9V1 | FUXINSEMI | 1 Pair Common Anode 8.5V~9.6V 300mW 9V SOT-23 Zener Diodes ROHS | C5563719 | SOT-23 | Tape & Reel (TR) | 100nA@7V | 10Ω | 1 Pair Common Anode | 8.5V~9.6V | 300mW | 9V | ||
Min: 20 Mult: 20
Full Reel: 3000
|
5380
(0+0+5380)In Stock | BZX384B5V6 | FUXINSEMI | SOD-323 Zener Diodes ROHS | C20426295 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - |