Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 50 Mult: 50
Full Reel: 2500
|
16450
(0+10250+6200)In Stock | ZMM3V3 | JSMSEMI | 3.1V~3.5V 500mW 3.3V LL-34 Zener Diodes ROHS | C2857242 | LL-34 | Tape & Reel (TR) | 2uA@1V | 90Ω | - | 3.1V~3.5V | 500mW | 3.3V | ||
40% OFF | Min: 50 Mult: 50
Full Reel: 2500
|
15150
(0+0+15150)In Stock | ZMM5V1 | JSMSEMI | 4.8V~5.4V 500mW 5.1V LL-34 Zener Diodes ROHS | C2857180 | LL-34 | Tape & Reel (TR) | 100nA@1V | 60Ω | - | 4.8V~5.4V | 500mW | 5.1V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
11850
(0+6350+5500)In Stock | MM3Z3V3BW | JSMSEMI | Single 3.23V~3.37V 400mW 3.3V SOD-323 Zener Diodes ROHS | C2857007 | SOD-323 | Tape & Reel (TR) | 20uA@1V | 130Ω | Single | 3.23V~3.37V | 400mW | 3.3V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 2500
|
10750
(0+8300+2450)In Stock | ZMM5V6 | JSMSEMI | 5.2V~6V 500mW 5.6V LL-34 Zener Diodes ROHS | C2857190 | LL-34 | Tape & Reel (TR) | 100nA@1V | 40Ω | - | 5.2V~6V | 500mW | 5.6V | ||
50% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
8650
(0+0+8650)In Stock | MM3Z2V7W | JSMSEMI | 2.5V~2.9V 300mW 2.7V SOD-323W Zener Diodes ROHS | C2856967 | SOD-323W | Tape & Reel (TR) | 120uA@1V | 110Ω | - | 2.5V~2.9V | 300mW | 2.7V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 2500
|
8550
(0+8550+0)In Stock | ZMM12 | JSMSEMI | 11.4V~12.7V 500mW 12V LL-34 Zener Diodes ROHS | C2857260 | LL-34 | Tape & Reel (TR) | 100nA@9.1V | 20Ω | - | 11.4V~12.7V | 500mW | 12V | ||
30% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
7550
(0+4800+2750)In Stock | BZT52C5V6SQ | JSMSEMI | Single 5.32V~5.88V 200mW 5.6V SOD-323 Zener Diodes ROHS | C2857110 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Single | 5.32V~5.88V | 200mW | 5.6V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 2500
|
7300
(0+7300+0)In Stock | ZMM8V2 | JSMSEMI | 7.7V~8.7V 500mW 8.2V LL-34 Zener Diodes ROHS | C2857186 | LL-34 | Tape & Reel (TR) | 100nA@6.2V | 7Ω | - | 7.7V~8.7V | 500mW | 8.2V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 2500
|
6050
(0+6050+0)In Stock | ZMM30V | JSMSEMI | Single 500mW 28V~32V 30V LL-34 Zener Diodes ROHS | C2857247 | LL-34 | Tape & Reel (TR) | 100nA@22V | 80Ω | Single | 28V~32V | 500mW | 30V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 2500
|
5950
(0+5950+0)In Stock | ZMM9V1 | JSMSEMI | Single 8.5V~9.6V 500mW 9.1V LL-34 Zener Diodes ROHS | C2857185 | LL-34 | Tape & Reel (TR) | 100nA@1V | 10Ω | Single | 8.5V~9.6V | 500mW | 9.1V | ||
35% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
5850
(0+0+5850)In Stock | MM3Z3V0W | JSMSEMI | 2.8V~3.2V 300mW 3V SOD-323W Zener Diodes ROHS | C2856968 | SOD-323W | Tape & Reel (TR) | 50uA@1V | 120Ω | - | 2.8V~3.2V | 300mW | 3V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 2500
|
5400
(0+4650+750)In Stock | ZMM15 | JSMSEMI | 13.8V~15.6V 500mW 15V LL-34 Zener Diodes ROHS | C2857258 | LL-34 | Tape & Reel (TR) | 100nA@11V | 30Ω | - | 13.8V~15.6V | 500mW | 15V | ||
50% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
5350
(0+0+5350)In Stock | MM1Z4V3W | JSMSEMI | 4V~4.6V 500mW 4.3V SOD-123W Zener Diodes ROHS | C2856852 | SOD-123W | Tape & Reel (TR) | 5uA@1V | 130Ω | - | 4V~4.6V | 500mW | 4.3V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 2500
|
5050
(0+0+5050)In Stock | ZMM5232B | JSMSEMI | 500mW 5.6V LL-34 Zener Diodes ROHS | C2857226 | LL-34 | Tape & Reel (TR) | 5nA@3V | 11Ω | - | - | 500mW | 5.6V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
5000
(0+5000+0)In Stock | MM3Z5V1W | JSMSEMI | 4.8V~5.4V 300mW 5.1V SOD-323W Zener Diodes ROHS | C2856974 | SOD-323W | Tape & Reel (TR) | 2uA@1.5V | 130Ω | - | 4.8V~5.4V | 300mW | 5.1V | ||
35% OFF | Min: 50 Mult: 50
Full Reel: 2500
|
4850
(0+4850+0)In Stock | ZMM3V6 | JSMSEMI | 3.4V~3.8V 500mW 3.6V LL-34 Zener Diodes ROHS | C2857241 | LL-34 | Tape & Reel (TR) | 2uA@1V | 90Ω | - | 3.4V~3.8V | 500mW | 3.6V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 2500
|
4800
(0+4800+0)In Stock | ZMM4V7 | JSMSEMI | 4.4V~5V 500mW 4.7V LL-34 Zener Diodes ROHS | C2857179 | LL-34 | Tape & Reel (TR) | 500nA@1V | 80Ω | - | 4.4V~5V | 500mW | 4.7V | ||
35% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
4650
(0+2300+2350)In Stock | MM1Z3V9W | JSMSEMI | 3.7V~4.1V 500mW 3.9V SOD-123W Zener Diodes ROHS | C2856851 | SOD-123W | Tape & Reel (TR) | 5uA@1V | 130Ω | - | 3.7V~4.1V | 500mW | 3.9V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
4650
(0+4650+0)In Stock | MM3Z5V1BW | JSMSEMI | Single 5V~5.2V 400mW 5.1V SOD-323 Zener Diodes ROHS | C917109 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | 130Ω | Single | 5V~5.2V | 400mW | 5.1V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
4600
(0+1850+2750)In Stock | MM3Z2V7BW | JSMSEMI | Single 2.65V~2.75V 400mW 2.7V SOD-323 Zener Diodes ROHS | C2857005 | SOD-323 | Tape & Reel (TR) | 120uA@1V | 110Ω | Single | 2.65V~2.75V | 400mW | 2.7V | ||
Min: 20 Mult: 20
Full Reel: 2000
|
4420
(0+3940+480)In Stock | 1SMA4742A | JSMSEMI | SMA Zener Diodes ROHS | C20754785 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | |||
50% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
4200
(0+1500+2700)In Stock | MM1Z18W | JSMSEMI | 16.8V~19.1V 500mW 18V SOD-123W Zener Diodes ROHS | C2856867 | SOD-123W | Tape & Reel (TR) | 100uA@13V | 45Ω | - | 16.8V~19.1V | 500mW | 18V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 2500
|
3400
(0+3400+0)In Stock | ZMM11 | JSMSEMI | 10.4V~11.6V 500mW 11V LL-34 Zener Diodes ROHS | C2857261 | LL-34 | Tape & Reel (TR) | 100nA@8.2V | 20Ω | - | 10.4V~11.6V | 500mW | 11V | ||
50% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
3200
(0+0+3200)In Stock | BZT52C5V1Q | JSMSEMI | 4.85V~5.36V 500mW 5.1V SOD-123 Zener Diodes ROHS | C2857077 | SOD-123 | Tape & Reel (TR) | 2uA@2V | 60Ω | - | 4.85V~5.36V | 500mW | 5.1V | ||
35% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
3100
(0+450+2650)In Stock | MM1Z16W | JSMSEMI | 15.3V~17.1V 500mW 16V SOD-123W Zener Diodes ROHS | C2856866 | SOD-123W | Tape & Reel (TR) | 100uA@12V | 40Ω | - | 15.3V~17.1V | 500mW | 16V |