Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Operating Temperature
|
Fall time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Operating Temperature
|
Fall time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 5000
|
4895
(0+4895+0)In Stock | CTH217C(V)(T1) | CT Micro International | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-1.27mm Transistor Output Optocoupler ROHS | C2940731 | SOP-4-1.27mm | Tape & Reel (TR) | 80V | 3.75kV | 6us@2mA,100Ω | -55℃~+125℃ | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3165
(0+3165+0)In Stock | CT354A(V)(T1) | CT Micro International | 80V 3.75kV 50mA 100mV@1mA,20mA 1 1.24V AC,DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C191856 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 6us@2mA,100Ω | -55℃~+110℃ | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | - | 1.24V | Phototransistor | AC,DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2695
(0+0+2695)In Stock | CT184GB(T1) | CT Micro International | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 6V 1.24V AC,DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C191835 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 5us@2mA,100Ω | -55℃~+110℃ | 9us@2mA,100Ω | 50mA | 400mV@2.4mA,8mA | 1 | 6V | 1.24V | Phototransistor | AC,DC | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2390
(0+0+2390)In Stock | CT357B(T1) | CT Micro International | 80V 3.75kV 50mA 60mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C127189 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 6us@2mA,100Ω | -55℃~+110℃ | 8us@2mA,100Ω | 50mA | 60mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | |||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
2095
(0+2095+0)In Stock | CT1017(V)(T1)-W(HZD) | CT Micro International | 80V 5kV 50mA 400mV@1mA,10mA 1 6V 1.42V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C191449 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | 2.7us@5mA,100Ω | -55℃~+125℃ | 4us@5mA,100Ω | 50mA | 400mV@1mA,10mA | 1 | 6V | 1.42V | Phototransistor | DC | ||
Min: 10 Mult: 10
Full Reel: 1500
|
1980
(0+250+1730)In Stock | CT817C(SL)(T1)-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C191932 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 5kV | 6us@2mA,100Ω | -55℃~+110℃ | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
1309
(0+0+1309)In Stock | CT181GR(T1) | CT Micro International | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 6V 1.24V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C191834 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 5us@2mA,100Ω | -55℃~+110℃ | 9us@2mA,100Ω | 50mA | 300mV@2.4mA,8mA | 1 | 6V | 1.24V | Phototransistor | DC | ||
Min: 10 Mult: 10
Full Reel: 3000
|
1210
(0+1210+0)In Stock | CT357C(T1) | CT Micro International | 80V 3.75kV 50mA 60mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C114918 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 6us@2mA,100Ω | -55℃~+110℃ | 8us@2mA,100Ω | 50mA | 60mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 5000
|
720
(0+720+0)In Stock | CTH291GB(T1) | CT Micro International | 80V 3.75kV 50mA 400mV@0.2mA,1mA 1 6V 1.25V DC SOP-4-1.27mm Transistor Output Optocoupler ROHS | C191937 | SOP-4-1.27mm | Tape & Reel (TR) | 80V | 3.75kV | 5us@2mA,100Ω | -55℃~+125℃ | 6us@2mA,100Ω | 50mA | 400mV@0.2mA,1mA | 1 | 6V | 1.25V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 1500
|
485
(0+485+0)In Stock | CT521-1GB(SL)(T1) | CT Micro International | 80V 5.3kV 80mA 400mV@0.2mA,1mA 1 6V 1.25V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C191863 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5.3kV | 16us@2mA,100Ω | -55℃~+125℃ | 16us@2mA,100Ω | 80mA | 400mV@0.2mA,1mA | 1 | 6V | 1.25V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
475
(0+475+0)In Stock | CT121GB(T1) | CT Micro International | 80V 3.75kV 50mA 200mV@2.4mA,8mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C191451 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 5us@2mA,100Ω | -55℃~+125℃ | 6us@2mA,100Ω | 50mA | 200mV@2.4mA,8mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
440
(0+410+30)In Stock | CT185GB(T1) | CT Micro International | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 6V 1.24V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C191836 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 5us@2mA,100Ω | -55℃~+110℃ | 9us@2mA,100Ω | 50mA | 300mV@2.4mA,8mA | 1 | 6V | 1.24V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
390
(0+390+0)In Stock | CT181GB(T1) | CT Micro International | 80V 3.75kV 50mA 400mV@0.2mA,1mA 1 6V 1.24V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C191452 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | - | -55℃~+110℃ | - | 50mA | 400mV@0.2mA,1mA | 1 | 6V | 1.24V | Phototransistor | DC | |||
DEALS | Min: 5 Mult: 5 |
350
(0+10+340)In Stock | CT785GR | CT Micro International | 80V 5.3kV 80mA 200mV@2.4mA,8mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C191925 | DIP-4 | Tube-packed | 80V | 5.3kV | 16us@2mA,100Ω | -55℃~+125℃ | 16us@2mA,100Ω | 80mA | 200mV@2.4mA,8mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
Min: 10 Mult: 10
Full Reel: 1500
|
290
(0+0+290)In Stock | CT817B(SL)(T1)-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C191930 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 5kV | 6us@2mA,100Ω | -55℃~+110℃ | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
220
(0+0+220)In Stock | CT521GB | CT Micro International | 80V 5.3kV 80mA 400mV@0.2mA,1mA 1 6V 1.25V DC DIP-4 Transistor Output Optocoupler ROHS | C191862 | DIP-4 | Tube-packed | 80V | 5.3kV | 16us@2mA,100Ω | -55℃~+125℃ | 16us@2mA,100Ω | 80mA | 400mV@0.2mA,1mA | 1 | 6V | 1.25V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
195
(0+195+0)In Stock | 4N25 | CT Micro International | 80V 500mV@2mA,50mA 1 6V 1.24V DC DIP-6 Transistor Output Optocoupler ROHS | C191858 | DIP-6 | Tube-packed | 80V | - | 4.3us@10mA,100Ω | -55℃~+110℃ | 3.9us@10mA,100Ω | - | 500mV@2mA,50mA | 1 | 6V | 1.24V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 5000
|
190
(0+0+190)In Stock | CTH281GB(T1) | CT Micro International | 80V 3.75kV 50mA 400mV@0.2mA,1mA 1 6V 1.25V DC SOP-4-1.27mm Transistor Output Optocoupler ROHS | C191936 | SOP-4-1.27mm | Tape & Reel (TR) | 80V | 3.75kV | 5us@2mA,100Ω | -55℃~+125℃ | 6us@2mA,100Ω | 50mA | 400mV@0.2mA,1mA | 1 | 6V | 1.25V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
50
(0+50+0)In Stock | 4N35 | CT Micro International | 80V 5kV 300mV@0.5mA,10mA 1 6V 1.24V DC DIP-6 Transistor Output Optocoupler ROHS | C191861 | DIP-6 | Tube-packed | 80V | 5kV | - | -55℃~+110℃ | - | - | 300mV@0.5mA,10mA | 1 | 6V | 1.24V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | CT354(V)(T1) | CT Micro International | 80V 3.75kV 50mA 100mV@1mA,20mA 1 1.24V AC,DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C2940732 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 6us@2mA,100Ω | -55℃~+110℃ | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | - | 1.24V | Phototransistor | AC,DC | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | CTH214A(T1) | CT Micro International | 80V 3.75kV 50mA 40mV@1mA,20mA 1 1.24V AC,DC SOP-4-1.27mm Transistor Output Optocoupler ROHS | C2940729 | SOP-4-1.27mm | Tape & Reel (TR) | 80V | 3.75kV | 6us@2mA,100Ω | -55℃~+110℃ | 8us@2mA,100Ω | 50mA | 40mV@1mA,20mA | 1 | - | 1.24V | Phototransistor | AC,DC | |||
Min: 5 Mult: 5
Full Reel: 1000
| 0 | CT816D(SL)(T3)-H | CT Micro International | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C337695 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | 6us@2mA,100Ω | -55℃~+110℃ | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 1000
| 0 | CT817B(SL)(T3)-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C453466 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 5kV | 6us@2mA,100Ω | -55℃~+110℃ | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | |||
Min: 10 Mult: 10 | 0 | CT817B-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC DIP-4 Transistor Output Optocoupler ROHS | C127187 | DIP-4 | Tube-packed | 35V | 5kV | 6us@2mA,100Ω | -55℃~+110℃ | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | |||
Min: 10 Mult: 10 | 0 | CT817C-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC DIP-4 Transistor Output Optocoupler ROHS | C127188 | DIP-4 | Tube-packed | 35V | 5kV | 6us@2mA,100Ω | -55℃~+110℃ | 8us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC |