Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
13188
(0+13160+28)In Stock | ACPL-827-00CE | Broadcom Limited | 70V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor Output Optocoupler ROHS | C445976 | DIP-8 | Tube-packed | 70V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | |||
5% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
30
(0+0+30)In Stock | HCPL-181-06DE | Broadcom Limited | 3.75kV 50mA 1 1.2V Mini-4-FlAt Transistor Output Optocoupler ROHS | C17658017 | Mini-4-FlAt | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | 4us | 50mA | 3us | - | 1 | - | 1.2V | - | - | ||
Min: 1 Mult: 1 |
10
(0+10+0)In Stock | HCNR200-300E | Broadcom Limited | 5kV 1 1.6V DIP-8 Transistor Output Optocoupler ROHS | C7201433 | DIP-8 | Tube-packed | - | 5kV | -55℃~+100℃ | - | - | - | - | 1 | - | 1.6V | - | - | |||
Min: 1 Mult: 1 | 0 | HCNR200 | Broadcom Limited | 5kV 1 1.6V DIP-8 Transistor Output Optocoupler ROHS | C7284975 | DIP-8 | Tube-packed | - | 5kV | -55℃~+100℃ | - | - | - | - | 1 | - | 1.6V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ASSR-V622-502E | Broadcom Limited | 3.75kV 20uA 2 1.3V DIP-8 Transistor Output Optocoupler ROHS | C5570511 | DIP-8 | Tape & Reel (TR) | - | 3.75kV | -40℃~+85℃ | - | 20uA | - | - | 2 | - | 1.3V | - | - | |||
Min: 1 Mult: 1 | 0 | ASSR-V622-302E | Broadcom Limited | 3.75kV 20uA 2 1.3V DIP-8 Transistor Output Optocoupler ROHS | C5949280 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | - | 20uA | - | - | 2 | - | 1.3V | - | - | |||
Min: 1 Mult: 1 | 0 | HCNR201-300E | Broadcom Limited | 5kV 1 1.6V DIP-8 Transistor Output Optocoupler ROHS | C6569947 | DIP-8 | Tube-packed | - | 5kV | -55℃~+100℃ | - | - | - | - | 1 | - | 1.6V | - | - | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | HCNR200#500 | Broadcom Limited | 5kV 1 1.6V SMD-8P Transistor Output Optocoupler ROHS | C6955704 | SMD-8P | Tape & Reel (TR) | - | 5kV | -55℃~+100℃ | - | - | - | - | 1 | - | 1.6V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4503-500E | Broadcom Limited | 3.75kV 8mA 1 1.5V DIP-8 Transistor Output Optocoupler ROHS | C17455215 | DIP-8 | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-6530 | Broadcom Limited | 1.5kV 8mA 2 1.55V LCCC-20(8.9x8.9) Transistor Output Optocoupler ROHS | C17459781 | LCCC-20(8.9x8.9) | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 8mA | - | - | 2 | - | 1.55V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-2730-020E | Broadcom Limited | 5kV 60mA 2 1.4V DIP-8 Transistor Output Optocoupler ROHS | C17692115 | DIP-8 | Tube-packed | - | 5kV | 0℃~+70℃ | - | 60mA | - | - | 2 | - | 1.4V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M51L-560E | Broadcom Limited | 3.75kV 8mA 1 1.5V SOIC-5-175mil Transistor Output Optocoupler ROHS | C17490502 | SOIC-5-175mil | Tape & Reel (TR) | - | 3.75kV | -40℃~+105℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | HCNW4562-000E | Broadcom Limited | 5kV 8mA 1 1.6V DIP-8 Transistor Output Optocoupler ROHS | C17490797 | DIP-8 | Tube-packed | - | 5kV | -40℃~+85℃ | - | 8mA | - | - | 1 | - | 1.6V | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-P454-020E | Broadcom Limited | 3.75kV 8mA 1 1.5V SOIC-6-6.8mm Transistor Output Optocoupler ROHS | C17517542 | SOIC-6-6.8mm | Tube-packed | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-8978501YC | Broadcom Limited | 1.5kV 40mA 2 1.4V DIP-8 Transistor Output Optocoupler ROHS | C17504141 | DIP-8 | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 40mA | - | - | 2 | - | 1.4V | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-8767906KXA | Broadcom Limited | 1.5kV 8mA 2 1.55V SMD-16P Transistor Output Optocoupler ROHS | C17314948 | SMD-16P | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 8mA | - | - | 2 | - | 1.55V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N139#500 | Broadcom Limited | 60mA 3.75kV 1 1.4V SMD-8P Transistor Output Optocoupler ROHS | C17498004 | SMD-8P | Tape & Reel (TR) | - | 3.75kV | -40℃~+85℃ | - | 60mA | - | - | 1 | - | 1.4V | - | - | |||
Min: 1 Mult: 1 | 0 | 4N35-360E | Broadcom Limited | 100mA 3.55kV 1 1.2V SMD-6P Transistor Output Optocoupler ROHS | C17320752 | SMD-6P | Tube-packed | - | 3.55kV | -55℃~+100℃ | 3us | 100mA | 3us | - | 1 | - | 1.2V | - | - | |||
Min: 1 Mult: 1 | 0 | HCNW4504-300E | Broadcom Limited | DIP-8 Transistor Output Optocoupler ROHS | C17346716 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-4534-300E | Broadcom Limited | SMD-8P Transistor Output Optocoupler ROHS | C17473742 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N135-500E | Broadcom Limited | 3.75kV 8mA 1 1.5V SMD-8P Transistor Output Optocoupler ROHS | C17287487 | SMD-8P | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-070A-060E | Broadcom Limited | 60mA 3.75kV 1 1.25V SO-8 Transistor Output Optocoupler ROHS | C17295309 | SO-8 | Tube-packed | - | 3.75kV | 0℃~+70℃ | - | 60mA | - | - | 1 | - | 1.25V | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-0822701KPC | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor Output Optocoupler ROHS | C17357164 | DIP-8 | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 40mA | - | - | 1 | - | 1.4V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-2531-020E | Broadcom Limited | 5kV 8mA 2 1.5V DIP-8 Transistor Output Optocoupler ROHS | C17358897 | DIP-8 | Tube-packed | - | 5kV | -55℃~+100℃ | - | 8mA | - | - | 2 | - | 1.5V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N138-500E | Broadcom Limited | SMD-8P Transistor Output Optocoupler ROHS | C17274086 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |