Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 2000
|
222470
(5+113975+108490)In Stock | PC817X2CSP9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C66405 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
177535
(0+0+177535)In Stock | PC817X2NSZ9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C390734 | DIP-4 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
141010
(0+130455+10555)In Stock | PC357N2J000F | Sharp Microelectronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C7436 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 2000
|
123965
(0+13210+110755)In Stock | PC817X3CSP9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C41807 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
47050
(0+21960+25090)In Stock | PC817X3NSZ9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C96006 | DIP-4 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
44855
(19980+8035+16840)In Stock | PC817X3NSZW | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C2840441 | DIP-4 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
32535
(0+8795+23740)In Stock | PC357N3J000F | Sharp Microelectronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C53849 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
2% OFF | Min: 5 Mult: 5 |
23765
(0+0+23765)In Stock | PC817X1CSZ9F | Sharp Microelectronics | - Transistor Output Optocoupler ROHS | C691380 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
|
16125
(11975+4150+0)In Stock | PC817X1CSP9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C97308 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
11875
(0+0+11875)In Stock | PC817X3CSZ9F | Sharp Microelectronics | DIP-4 Transistor Output Optocoupler ROHS | C691382 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
10510
(0+4490+6020)In Stock | PC354NJ0000F | Sharp Microelectronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C114904 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | |||
Min: 5 Mult: 5 |
10370
(0+10370+0)In Stock | PC817X1NSZ9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C115207 | DIP-4 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5 |
9115
(0+160+8955)In Stock | PC817X3NSZ2B | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C390735 | DIP-4 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
8670
(5680+490+2500)In Stock | PC357N4J000F | Sharp Microelectronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C52995 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 2000
|
6970
(0+0+6970)In Stock | PC817X3NIP1B | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C169111 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 2000
|
6815
(0+6815+0)In Stock | PC817X2NIP1B | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C164149 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
2% OFF | Min: 5 Mult: 5 |
6510
(0+0+6510)In Stock | PC817X2CSZ9F | Sharp Microelectronics | - Transistor Output Optocoupler ROHS | C691381 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5 |
5730
(0+5370+360)In Stock | PC817X4NSZ2B | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C394683 | DIP-4 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
Min: 5 Mult: 5 |
5670
(0+5610+60)In Stock | PC817X3YSZW | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C2833075 | DIP-4 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 1 Mult: 1
Full Reel: 2000
|
5310
(0+1726+3584)In Stock | PC123X2YUP1B | Sharp Microelectronics | SMD-4P Transistor Output Optocoupler ROHS | C2983154 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
1% OFF | Min: 5 Mult: 5 |
5250
(0+0+5250)In Stock | PC123Y23FZ9F | Sharp Microelectronics | 70V 5kV 50mA 100mV@2mA,10mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C390731 | DIP-4 | Tube-packed | 70V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@2mA,10mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2000
|
4975
(0+485+4490)In Stock | PC817X2NIPW | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C2840443 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
Min: 5 Mult: 5
Full Reel: 2000
|
4560
(0+985+3575)In Stock | PC817X2YIPW | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4 Transistor Output Optocoupler ROHS | C2833076 | SOP-4 | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4555
(0+4555+0)In Stock | PC357N1J000F | Sharp Microelectronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C24624 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4345
(0+4345+0)In Stock | PC355NJ0000F | Sharp Microelectronics | 35V 3.75kV 80mA 800mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C53440 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 3.75kV | -30℃~+100℃ | 60us@2mA,100Ω | 80mA | 53us@2mA,100Ω | 800mV@1mA,20mA | 1 | 6V | 1.2V | Photodarlington | DC |