Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 10 Mult: 10
Full Reel: 2000
|
439850
(0+208180+231670)In Stock | PC817B | GOODWORK | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C3025163 | SMD-4P | Tape & Reel (TR) | 35V | -55℃~+110℃ | 6us@2mA,100Ω | 5kV | 50mA | 5us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
Min: 10 Mult: 10
Full Reel: 2000
|
396220
(0+148270+247950)In Stock | PC817C | GOODWORK | 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C3025164 | SMD-4P | Tape & Reel (TR) | - | -55℃~+110℃ | 6us@2mA,100Ω | 5kV | 50mA | 5us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
5% OFF | Min: 20 Mult: 20 |
74280
(0+42040+32240)In Stock | PC817C | GOODWORK | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C3025068 | DIP-4 | Tube-packed | 35V | -55℃~+100℃ | - | 5kV | 50mA | - | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
5% OFF | Min: 20 Mult: 20 |
54300
(0+20180+34120)In Stock | PC817B | GOODWORK | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C3025067 | DIP-4 | Tube-packed | 35V | -55℃~+100℃ | - | 5kV | 50mA | - | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
Min: 10 Mult: 10
Full Reel: 3000
|
18590
(0+6660+11930)In Stock | EL357C | GOODWORK | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4 Transistor Output Optocoupler ROHS | C17702878 | SOP-4 | Tape & Reel (TR) | 35V | -55℃~+110℃ | 4us@2mA,100Ω | 5kV | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2800
(0+2480+320)In Stock | EL357B | GOODWORK | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4 Transistor Output Optocoupler ROHS | C17702877 | SOP-4 | Tape & Reel (TR) | 35V | -55℃~+100℃ | 4us@2mA,100Ω | 5kV | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC |