Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
31116
(0+16470+14646)In Stock | MOC3023M | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C5240 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
20159
(0+82+20077)In Stock | MOC3083M | onsemi | 60mA 800V 1.3V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C23552 | DIP-6 | Tube-packed | 1 | 7.5kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
19128
(0+8455+10673)In Stock | MOC3041M | onsemi | 60mA 400V 1.25V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C8921 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
17920
(0+17920+0)In Stock | MOC3063M | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C8920 | DIP-6 | Tube-packed | 1 | 7.5kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
13788
(0+11096+2692)In Stock | MOC3163M | onsemi | 60mA 600V 1.3V DIP-6 Thyristor Output Optocoupler ROHS | C463825 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | - | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
12677
(0+7010+5667)In Stock | MOC3061SR2M | onsemi | 60mA 600V 1.3V Two-way thyristor SOP-6-2.54mm Thyristor Output Optocoupler ROHS | C41647 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
11807
(0+1627+10180)In Stock | MOC3021M | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C5242 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
9059
(0+5059+4000)In Stock | MOC3052M | onsemi | 60mA 600V 1.18V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C8965 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.18V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
8313
(0+644+7669)In Stock | MOC3063SR2M | onsemi | 60mA 600V 1.3V Two-way thyristor SOP-6-2.54mm Thyristor Output Optocoupler ROHS | C13411 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 7.5kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
8214
(0+5361+2853)In Stock | MOC3022M | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C8917 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
7710
(0+7573+137)In Stock | MOC3041SR2M | onsemi | 60mA 400V 1.25V Two-way thyristor SOP-6-2.54mm Thyristor Output Optocoupler ROHS | C33904 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
7122
(0+92+7030)In Stock | MOC3062SR2M | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C410939 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
6553
(0+1563+4990)In Stock | MOC3023SR2M | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C40701 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
5951
(0+0+5951)In Stock | MOC3083SR2M | onsemi | 60mA 800V 1.3V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C111561 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
3731
(0+3731+0)In Stock | MOC3052SR2M | onsemi | 60mA 600V 1.18V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C19864 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.18V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
2393
(0+0+2393)In Stock | FODM3022-NF098 | onsemi | SMD-4P Thyristor Output Optocoupler ROHS | C479732 | SMD-4P | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
2278
(0+1229+1049)In Stock | MOC3081M | onsemi | 60mA 800V 1.3V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C9215 | DIP-6 | Tube-packed | 1 | 7.5kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
2217
(0+55+2162)In Stock | MOC3061M | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C8918 | DIP-6 | Tube-packed | 1 | 7.5kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1995
(0+1995+0)In Stock | MOC3081SR2M | onsemi | 60mA 800V 1.3V Two-way thyristor SOP-6-2.54mm Thyristor Output Optocoupler ROHS | C112418 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
1252
(0+1230+22)In Stock | MOC3020M | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C86911 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
978
(0+0+978)In Stock | MOC3021SR2M | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C68654 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ | |||
DEALS | Min: 1 Mult: 1
Full Reel: 1000
|
971
(0+0+971)In Stock | FOD4118SDV | onsemi | 30mA 800V 1.25V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C899299 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 800V | 1.25V | Yes | Two-way thyristor | -55℃~+100℃ | ||
Min: 1 Mult: 1
Full Reel: 1000
|
924
(0+920+4)In Stock | MOC3020SR2M | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C899781 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
753
(0+0+753)In Stock | MOC3083SR2VM | onsemi | 60mA 800V 1.3V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C899867 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
739
(0+0+739)In Stock | MOC3052SVM | onsemi | 60mA 600V 1.18V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C899826 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.18V | No | Two-way thyristor | -40℃~+85℃ |