Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Resistance
|
Power(Watts)
|
Temperature Coefficient
|
Tolerance
|
Operating Temperature Range
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Resistance
|
Power(Watts)
|
Temperature Coefficient
|
Tolerance
|
Operating Temperature Range
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | UB5C-2RF1 | Riedon | Wirewound Resistors 2Ω 5W ±50ppm/℃ ±1% Plugin,D6.4xL12.7mm Through Hole Resistors ROHS | C6305044 | Plugin,D6.4xL12.7mm | Bag-packed | Wirewound Resistors | 2Ω | 5W | ±50ppm/℃ | ±1% | -55℃~+250℃ | |||
Min: 1 Mult: 1 | 0 | MT1A-0R1F2 | Riedon | Thick Film Resistors 100mΩ 1W ±1% Plugin,D3xL10.9mm Through Hole Resistors ROHS | C5678125 | Plugin,D3xL10.9mm | Bag-packed | Thick Film Resistors | 100mΩ | 1W | - | ±1% | - | |||
Min: 1 Mult: 1 | 0 | PF1262-24KF1 | Riedon | Thin Film Resistor 24kΩ 20W ±50ppm/℃ ±1% TO-126 Through Hole Resistors ROHS | C5844989 | TO-126 | Tube-packed | Thin Film Resistor | 24kΩ | 20W | ±50ppm/℃ | ±1% | -55℃~+175℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | UB5C-36RF8 | Riedon | Wirewound Resistors 36Ω 5W ±20ppm/℃ ±1% Plugin,D6.4xL12.7mm Through Hole Resistors ROHS | C5814783 | Plugin,D6.4xL12.7mm | Tape & Reel (TR) | Wirewound Resistors | 36Ω | 5W | ±20ppm/℃ | ±1% | -55℃~+250℃ | |||
Min: 1 Mult: 1 | 0 | PF2203-100RF1 | Riedon | Thin Film Resistor 100Ω 35W ±50ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C5828199 | TO-220 | Tube-packed | Thin Film Resistor | 100Ω | 35W | ±50ppm/℃ | ±1% | -55℃~+155℃ | |||
Min: 1 Mult: 1 | 0 | 101-100RX | Riedon | Wirewound Resistors 100Ω 250mW ±20ppm/℃ ±0.01% Plugin,D6.4xL12.7mm Through Hole Resistors ROHS | C3365616 | Plugin,D6.4xL12.7mm | Tape & Reel (TR) | Wirewound Resistors | 100Ω | 250mW | ±20ppm/℃ | ±0.01% | -55℃~+145℃ | |||
Min: 1 Mult: 1 | 0 | PF1262-0R04J1 | Riedon | Thin Film Resistor 40mΩ 20W ±250ppm/℃ ±5% TO-126 Through Hole Resistors ROHS | C3375759 | TO-126 | Tube-packed | Thin Film Resistor | 40mΩ | 20W | ±250ppm/℃ | ±5% | -55℃~+175℃ | |||
Min: 1 Mult: 1 | 0 | PF1262-7K5F1 | Riedon | Thin Film Resistor 7.5kΩ 20W ±50ppm/℃ ±1% TO-126 Through Hole Resistors ROHS | C3573656 | TO-126 | Tube-packed | Thin Film Resistor | 7.5kΩ | 20W | ±50ppm/℃ | ±1% | -55℃~+175℃ | |||
Min: 1 Mult: 1 | 0 | PF1262-47RF1 | Riedon | Thin Film Resistor 47Ω 20W ±50ppm/℃ ±1% TO-126 Through Hole Resistors ROHS | C3544000 | TO-126 | Tube-packed | Thin Film Resistor | 47Ω | 20W | ±50ppm/℃ | ±1% | -55℃~+175℃ | |||
Min: 1 Mult: 1 | 0 | USR2G-120RX1 | Riedon | 金属箔电阻 120Ω 600mW ±1ppm/℃ ±0.01% - Through Hole Resistors ROHS | C6734778 | - | Bag-packed | 金属箔电阻 | 120Ω | 600mW | ±1ppm/℃ | ±0.01% | -55℃~+155℃ | |||
Min: 1 Mult: 1 | 0 | PF2472-5KF1 | Riedon | Thin Film Resistor 5kΩ 100W ±50ppm/℃ ±1% TO-247-2 Through Hole Resistors ROHS | C6735143 | TO-247-2 | Tube-packed | Thin Film Resistor | 5kΩ | 100W | ±50ppm/℃ | ±1% | -55℃~+155℃ | |||
Min: 1 Mult: 1 | 0 | PF2205-3R3F1 | Riedon | Thin Film Resistor 3.3Ω 50W ±100ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C6735135 | TO-220 | Tube-packed | Thin Film Resistor | 3.3Ω | 50W | ±100ppm/℃ | ±1% | -55℃~+155℃ | |||
Min: 1 Mult: 1 | 0 | PF2203-1RF1 | Riedon | Thin Film Resistor 1Ω 35W ±100ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C3461778 | TO-220 | Tube-packed | Thin Film Resistor | 1Ω | 35W | ±100ppm/℃ | ±1% | -55℃~+155℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | UB5C-3K6F8 | Riedon | Wirewound Resistors 3.6kΩ 5W ±20ppm/℃ ±1% Plugin,D6.4xL12.7mm Through Hole Resistors ROHS | C7406939 | Plugin,D6.4xL12.7mm | Tape & Reel (TR) | Wirewound Resistors | 3.6kΩ | 5W | ±20ppm/℃ | ±1% | -55℃~+250℃ | |||
Min: 1 Mult: 1 | 0 | PF1262-1RF1 | Riedon | Thin Film Resistor 1Ω 20W ±100ppm/℃ ±1% TO-126 Through Hole Resistors ROHS | C7327457 | TO-126 | Tube-packed | Thin Film Resistor | 1Ω | 20W | ±100ppm/℃ | ±1% | -55℃~+175℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | UB5C-0R4F8 | Riedon | Wirewound Resistors 400mΩ 5W ±1% Plugin,D6.4xL12.7mm Through Hole Resistors ROHS | C6902686 | Plugin,D6.4xL12.7mm | Tape & Reel (TR) | Wirewound Resistors | 400mΩ | 5W | - | ±1% | -55℃~+250℃ | |||
Min: 1 Mult: 1 | 0 | PF1262-13KF1 | Riedon | Thin Film Resistor 13kΩ 20W ±50ppm/℃ ±1% TO-126 Through Hole Resistors ROHS | C7260848 | TO-126 | Tube-packed | Thin Film Resistor | 13kΩ | 20W | ±50ppm/℃ | ±1% | -55℃~+175℃ | |||
Min: 1 Mult: 1 | 0 | PF1262-7R5F1 | Riedon | Thin Film Resistor 7.5Ω 20W ±100ppm/℃ ±1% TO-126 Through Hole Resistors ROHS | C6628065 | TO-126 | Tube-packed | Thin Film Resistor | 7.5Ω | 20W | ±100ppm/℃ | ±1% | -55℃~+175℃ | |||
Min: 1 Mult: 1 | 0 | PF2472-1KF1 | Riedon | Thin Film Resistor 1kΩ 100W ±50ppm/℃ ±1% TO-247-2 Through Hole Resistors ROHS | C6628075 | TO-247-2 | Tube-packed | Thin Film Resistor | 1kΩ | 100W | ±50ppm/℃ | ±1% | -55℃~+155℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | UB3C-30RF8 | Riedon | Wirewound Resistors 30Ω 3W ±20ppm/℃ ±1% Plugin,D4xL8.9mm Through Hole Resistors ROHS | C7136596 | Plugin,D4xL8.9mm | Tape & Reel (TR) | Wirewound Resistors | 30Ω | 3W | ±20ppm/℃ | ±1% | -55℃~+250℃ | |||
Min: 1 Mult: 1 | 0 | PF2203-39RF1 | Riedon | Thin Film Resistor 39Ω 35W ±50ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C3353833 | TO-220 | Tube-packed | Thin Film Resistor | 39Ω | 35W | ±50ppm/℃ | ±1% | -55℃~+155℃ | |||
Min: 1 Mult: 1 | 0 | UB5C-120RF1 | Riedon | Wirewound Resistors 120Ω 5W ±20ppm/℃ ±1% Plugin,D6.4xL12.7mm Through Hole Resistors ROHS | C3203001 | Plugin,D6.4xL12.7mm | Tape & Reel (TR) | Wirewound Resistors | 120Ω | 5W | ±20ppm/℃ | ±1% | -55℃~+250℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | UB3C-6R8F8 | Riedon | Wirewound Resistors 6.8Ω 3W ±50ppm/℃ ±1% Plugin,D4xL8.9mm Through Hole Resistors ROHS | C3203018 | Plugin,D4xL8.9mm | Tape & Reel (TR) | Wirewound Resistors | 6.8Ω | 3W | ±50ppm/℃ | ±1% | -55℃~+250℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | UB3C-470RF8 | Riedon | Wirewound Resistors 470Ω 3W ±20ppm/℃ ±1% Plugin,D4xL8.9mm Through Hole Resistors ROHS | C3203023 | Plugin,D4xL8.9mm | Tape & Reel (TR) | Wirewound Resistors | 470Ω | 3W | ±20ppm/℃ | ±1% | -55℃~+250℃ | |||
Min: 1 Mult: 1 | 0 | UB5C-56RF1 | Riedon | Wirewound Resistors 56Ω 5W ±20ppm/℃ ±1% Plugin,D6.4xL12.7mm Through Hole Resistors ROHS | C3203024 | Plugin,D6.4xL12.7mm | Tape & Reel (TR) | Wirewound Resistors | 56Ω | 5W | ±20ppm/℃ | ±1% | -55℃~+250℃ |