Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Resistance
|
Power(Watts)
|
Temperature Coefficient
|
Tolerance
|
Operating Temperature Range
|
Overload Voltage (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Resistance
|
Power(Watts)
|
Temperature Coefficient
|
Tolerance
|
Operating Temperature Range
|
Overload Voltage (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MP9100-100-1% | Caddock | Thick Film Resistors 100Ω 100W -20ppm/℃~+80ppm/℃ ±1% TO-247-2 Through Hole Resistors ROHS | C6993395 | TO-247-2 | Tube-packed | Thick Film Resistors | 100Ω | 100W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+175℃ | - | |||
Min: 1 Mult: 1 | 0 | MP925-56.0K-1% | Caddock | Thick Film Resistors 56kΩ 25W -20ppm/℃~+80ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C6993403 | TO-220 | Tube-packed | Thick Film Resistors | 56kΩ | 25W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP850-0.20-1% | Caddock | Thick Film Resistors 200mΩ 50W 0ppm/℃~+200ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C1369119 | TO-220 | Tube-packed | Thick Film Resistors | 200mΩ | 50W | 0ppm/℃~+200ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP821-0.50-1% | Caddock | Thick Film Resistors 500mΩ 20W -20ppm/℃~+80ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C1364362 | TO-220 | Tube-packed | Thick Film Resistors | 500mΩ | 20W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+175℃ | - | |||
Min: 1 Mult: 1 | 0 | MP930-250-1% | Caddock | Thick Film Resistors 250Ω 30W -20ppm/℃~+80ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C1364491 | TO-220 | Tube-packed | Thick Film Resistors | 250Ω | 30W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP930-40.0-1% | Caddock | Thick Film Resistors 40Ω 30W -20ppm/℃~+80ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C1364498 | TO-220 | Tube-packed | Thick Film Resistors | 40Ω | 30W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP930-47.0-1% | Caddock | Thick Film Resistors 47Ω 30W -20ppm/℃~+80ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C1364499 | TO-220 | Tube-packed | Thick Film Resistors | 47Ω | 30W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP930-0.040-5% | Caddock | Thick Film Resistors 40MΩ 30W 0ppm/℃~+300ppm/℃ ±5% TO-220 Through Hole Resistors ROHS | C1364530 | TO-220 | Tube-packed | Thick Film Resistors | 40MΩ | 30W | 0ppm/℃~+300ppm/℃ | ±5% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP915-25.0-1% | Caddock | Thick Film Resistors 25Ω 15W -20ppm/℃~+80ppm/℃ ±1% TO-126-2 Through Hole Resistors ROHS | C1364564 | TO-126-2 | Tube-packed | Thick Film Resistors | 25Ω | 15W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP915-40.0-1% | Caddock | Thick Film Resistors 40Ω 15W -20ppm/℃~+80ppm/℃ ±1% TO-126-2 Through Hole Resistors ROHS | C1364599 | TO-126-2 | Tube-packed | Thick Film Resistors | 40Ω | 15W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP915-20.0-1% | Caddock | Thick Film Resistors 20Ω 15W -20ppm/℃~+80ppm/℃ ±1% TO-126-2 Through Hole Resistors ROHS | C1364605 | TO-126-2 | Tube-packed | Thick Film Resistors | 20Ω | 15W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP930-2.00-1% | Caddock | Thick Film Resistors 2Ω 30W -20ppm/℃~+80ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C1364744 | TO-220 | Tube-packed | Thick Film Resistors | 2Ω | 30W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP930-0.40-1% | Caddock | Thick Film Resistors 400mΩ 30W 0ppm/℃~+200ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C1364748 | TO-220 | Tube-packed | Thick Film Resistors | 400mΩ | 30W | 0ppm/℃~+200ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP9100-0.20-1% | Caddock | Thick Film Resistors 200mΩ 100W 0ppm/℃~+200ppm/℃ ±1% TO-247-2 Through Hole Resistors ROHS | C1364848 | TO-247-2 | Tube-packed | Thick Film Resistors | 200mΩ | 100W | 0ppm/℃~+200ppm/℃ | ±1% | -55℃~+175℃ | - | |||
Min: 1 Mult: 1 | 0 | MP9100-2.00-1% | Caddock | Thin Film Resistor 2Ω 100W -20ppm/℃~+80ppm/℃ ±1% TO-247-2 Through Hole Resistors ROHS | C1364852 | TO-247-2 | Tube-packed | Thin Film Resistor | 2Ω | 100W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+175℃ | - | |||
Min: 1 Mult: 1 | 0 | MP915-330-1% | Caddock | Thick Film Resistors 330Ω 15W -20ppm/℃~+80ppm/℃ ±1% TO-126-2 Through Hole Resistors ROHS | C1364856 | TO-126-2 | Tube-packed | Thick Film Resistors | 330Ω | 15W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP9100-0.33-1% | Caddock | Thick Film Resistors 330mΩ 100W 0ppm/℃~+200ppm/℃ ±1% TO-247-2 Through Hole Resistors ROHS | C1364860 | TO-247-2 | Tube-packed | Thick Film Resistors | 330mΩ | 100W | 0ppm/℃~+200ppm/℃ | ±1% | -55℃~+175℃ | - | |||
Min: 1 Mult: 1 | 0 | MP2060-0.005-5% | Caddock | Thick Film Resistors 5MΩ 18W 0ppm/℃~+300ppm/℃ ±5% TO-220 Through Hole Resistors ROHS | C1364983 | TO-220 | Tube-packed | Thick Film Resistors | 5MΩ | 18W | 0ppm/℃~+300ppm/℃ | ±5% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP9100-30.0-1% | Caddock | Thick Film Resistors 30Ω 100W -20ppm/℃~+80ppm/℃ ±1% TO-247-2 Through Hole Resistors ROHS | C1364990 | TO-247-2 | Tube-packed | Thick Film Resistors | 30Ω | 100W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+175℃ | - | |||
Min: 1 Mult: 1 | 0 | MP9100-12.0-1% | Caddock | Thick Film Resistors 12Ω 100W -20ppm/℃~+80ppm/℃ ±1% TO-247-2 Through Hole Resistors ROHS | C1364991 | TO-247-2 | Tube-packed | Thick Film Resistors | 12Ω | 100W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+175℃ | - | |||
Min: 1 Mult: 1 | 0 | MP925-7.50K-1% | Caddock | Thick Film Resistors 7.5kΩ 25W -20ppm/℃~+80ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C1365100 | TO-220 | Tube-packed | Thick Film Resistors | 7.5kΩ | 25W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP930-75.0-1% | Caddock | Thick Film Resistors 75Ω 30W -20ppm/℃~+80ppm/℃ ±1% TO-220 Through Hole Resistors ROHS | C1365104 | TO-220 | Tube-packed | Thick Film Resistors | 75Ω | 30W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP915-2.50-1% | Caddock | Thick Film Resistors 2.5Ω 15W -20ppm/℃~+80ppm/℃ ±1% TO-126-2 Through Hole Resistors ROHS | C1365625 | TO-126-2 | Tube-packed | Thick Film Resistors | 2.5Ω | 15W | -20ppm/℃~+80ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP825-200-1% | Caddock | Thick Film Resistors 200Ω 25W -20ppm/℃~+50ppm/℃ ±1% TO-126-2 Through Hole Resistors ROHS | C1365627 | TO-126-2 | Tube-packed | Thick Film Resistors | 200Ω | 25W | -20ppm/℃~+50ppm/℃ | ±1% | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | MP825-75.0-1% | Caddock | Thick Film Resistors 75Ω 25W -20ppm/℃~+50ppm/℃ ±1% TO-126-2 Through Hole Resistors ROHS | C1365631 | TO-126-2 | Tube-packed | Thick Film Resistors | 75Ω | 25W | -20ppm/℃~+50ppm/℃ | ±1% | -55℃~+150℃ | - |