Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Display resolution
|
WorkingTemperature
|
StorageTemperature
|
Battery life
|
Size
|
MeasuringRange
|
Emissivity
|
PowerSupply
|
ResponseTime
|
SpectralResponse
|
Backlight
|
Distance coefficient ratio(D:S)
|
authentication
|
Display held for 7 seconds
|
BasicAccuracy
|
standard
|
Repeatability
|
OpticalResolution
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Display resolution
|
WorkingTemperature
|
StorageTemperature
|
Battery life
|
Size
|
MeasuringRange
|
Emissivity
|
PowerSupply
|
ResponseTime
|
SpectralResponse
|
Backlight
|
Distance coefficient ratio(D:S)
|
authentication
|
Display held for 7 seconds
|
BasicAccuracy
|
standard
|
Repeatability
|
OpticalResolution
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 1 Mult: 1 |
5
(0+2+3)In Stock | FLUKE-59E | FLUKE | 59E:-30℃to350°C(-22°Fto662°F) 59E+:-30℃to400℃(-22°Fto752°F) - Thermometer ROHS | C5128886 | - | Box-packed | 0.1℃(0.2℉) | 0°Cto50℃(32°Fto122°F) | -20℃to+60℃(-4°Fto140°F),无电池 | 开启激光和背光时为12小时 | (156*80*50)mm(6.14*3.15*2)in | 59E:-30℃to350°C(-22°Fto662°F) 59E+:-30℃to400℃(-22°Fto752°F) | 0.10to1.00 | 1 AA IEC LR06电池 | <500ms(读数的95%) | 8mmto14mm | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 1 Mult: 1 |
4
(0+2+2)In Stock | F59 | FLUKE | 100°C-275°C(212°F-515°F):读数±2%0°C-100°C(32°F-212°F):读数±2°C(3.5°F)低于0℃(32℉)读数±3°C(5.5°F) -18°C-275°C(0°F-525°F) - Thermometer ROHS | C96104 | - | Box-packed | 0.2°C(0.5°F) | 0°C-50°C(32°F-120°F) | -20°C-65°C(-4°F-150°F)不含电池 | 4小时 | 152×102×38毫米 | -18°C-275°C(0°F-525°F) | Preset0.95 | 9V电池 | 小于500毫秒 | 6.5-18um热电堆探测器 | Yes | 8:1,90%能量级 | CE,CMC | Yes | 100°C-275°C(212°F-515°F):读数±2%0°C-100°C(32°F-212°F):读数±2°C(3.5°F)低于0℃(32℉)读数±3°C(5.5°F) | 符合电磁辐射和响应StandardEN61326-1通用安全StandardEN61010-1激光安全 StandardEN60825-1 | 读数的±1%Or±1°C,取大值 | 8:1,90%能量级 | ||
Min: 1 Mult: 1 |
3
(0+2+1)In Stock | FLUKE-MT4 MAX+ | FLUKE | -30℃to400℃(-22℉to752F) - Thermometer ROHS | C5128868 | - | Box-packed | 0.1℃(0.2℉) | 0℃to50℃(32℉to122F) | -20℃to+60℃(-4℉to140℉),无电池 | - | (156×80×50)mm(6.14×3.15×2)in | -30℃to400℃(-22℉to752F) | - | 1 AA IEC LR06电池 | <500ms(读数的95%) | 8mmto14mm | - | - | - | 0.10to1.00 | - | - | 读数的±0.8%Or±1.0℃(±2.0°F),取较大值 | - | |||
5% OFF | Min: 1 Mult: 1 |
1
(0+1+0)In Stock | FLUKE-MT4 MAX | FLUKE | -30℃to350℃(-22℉to662℉) - Thermometer ROHS | C5128852 | - | Box-packed | 0.1℃(0.2℉) | 0℃to50℃(32℉to122℉) | -20℃to+60℃(-4℉to140℉),无电池 | - | (156×80×50)mm(6.14×3.15×2)in | -30℃to350℃(-22℉to662℉) | 0.10to1.00 | 1 AA IEC LR06电池 | <500ms(读数的95%) | 8mmto14mm | - | - | - | - | - | - | 读数的±1.0%Or±1.0℃(±2.0℉),取较大值 | - | ||
5% OFF | Min: 1 Mult: 1 |
1
(0+0+1)In Stock | F59E | FLUKE | - Thermometer ROHS | C22380720 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | Discontinued at LCSC | FLUKE-59 | FLUKE | 100°C-275°C(212°F-515°F):读数±2%0°C-100°C(32°F-212°F):读数±2°C(3.5°F)低于0℃(32℉)读数±3°C(5.5°F) - Thermometer ROHS | C5213861 | - | Box-packed | 0.2°C(0.5°F) | 0°C-50°C(32°F-120°F) | -20°C-65°C(-4°F-150°F)不含电池 | 4小时 | 152×102×38毫米 | - | Preset0.95 | 9V电池 | 小于500毫秒 | 6.5-18um热电堆探测器 | Yes | 8:1,90%能量级 | CE,CMC | Yes | 100°C-275°C(212°F-515°F):读数±2%0°C-100°C(32°F-212°F):读数±2°C(3.5°F)低于0℃(32℉)读数±3°C(5.5°F) | 符合电磁辐射和响应标准EN61326-1通用安全标准EN61010-1激光安全标准EN60825-1 | 读数的±1%Or±1°C,取大值 | 8:1,90%能量级 | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 62MAX | FLUKE | - Thermometer ROHS | C21260931 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |