Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
23050
(5+18835+4210)In Stock | BT151D | FUXINSEMI | 40mA 10mA 600V One-way thyristor TO-252AB(DPAK) TRIACs ROHS | C967628 | TO-252AB(DPAK) | Tape & Reel (TR) | 40mA | 10mA | 1.55V | 1W | 12A | -40℃~+125℃ | 600V | 95A@50Hz | One-way thyristor | 1.3V | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
16310
(0+10840+5470)In Stock | MAC97A6L | FUXINSEMI | 10mA 5mA 600V Two-way thyristor SOT-23-3L TRIACs ROHS | C880907 | SOT-23-3L | Tape & Reel (TR) | 10mA | 5mA | 1.55V | 500mW | 800mA | -40℃~+125℃ | 600V | 8A@50Hz | Two-way thyristor | 1.2V | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
11500
(0+8535+2965)In Stock | BT138D-800E | FUXINSEMI | 30mA 10mA 800V Two-way thyristor TO-252 TRIACs ROHS | C2934842 | TO-252 | Tape & Reel (TR) | 30mA | 10mA | 1.55V | 500mW | 12A | -40℃~+125℃ | 800V | 95A@50Hz | Two-way thyristor | 1.3V | ||
Min: 10 Mult: 10 |
10210
(0+8090+2120)In Stock | BT169D | FUXINSEMI | 4mA 200uA 600V One-way thyristor TO-92 TRIACs ROHS | C784598 | TO-92 | Bag-packed | 4mA | 200uA | 1.5V | 100mW | 800mA | -40℃~+125℃ | 600V | 8A@50Hz | One-way thyristor | 800mV | |||
10% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
8735
(0+8625+110)In Stock | BT136D | FUXINSEMI | 15mA 10mA 600V Two-way thyristor TO-252-2 TRIACs ROHS | C842779 | TO-252-2 | Tape & Reel (TR) | 15mA | 10mA | 1.55V | 500mW | 4A | -40℃~+125℃ | 600V | 25A@50Hz | Two-way thyristor | 1.3V | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
8175
(0+1630+6545)In Stock | BT138S-800E | FUXINSEMI | 30mA 10mA 800V Two-way thyristor TO-252 TRIACs ROHS | C5380690 | TO-252 | Tape & Reel (TR) | 30mA | 10mA | 1.55V | 500mW | 12A | -40℃~+125℃ | 800V | 95A@50Hz | Two-way thyristor | 1.3V | ||
Min: 1 Mult: 1 |
7350
(0+3613+3737)In Stock | BTA41-800BW | FUXINSEMI | 80mA 50mA 800V 1个双向可控硅 TO-3P TRIACs ROHS | C908178 | TO-3P | Tube-packed | 80mA | 50mA | 1.55V | 1W | 40A | -40℃~+125℃@(Tj) | 800V | 400A@50Hz | 1个双向可控硅 | 1.5V | |||
50% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
6510
(0+6510+0)In Stock | MCR100-8-23L | FUXINSEMI | 5mA 200uA 600V One-way thyristor SOT-23-3L TRIACs ROHS | C3018488 | SOT-23-3L | Tape & Reel (TR) | 5mA | 200uA | 1.7V | 100mW | 800mA | -40℃~+125℃ | 600V | 8A@50Hz | One-way thyristor | 800mV | ||
10% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
5075
(0+2540+2535)In Stock | BT137D-800E | FUXINSEMI | 20mA 10mA 800V Two-way thyristor TO-252 TRIACs ROHS | C967627 | TO-252 | Tape & Reel (TR) | 20mA | 10mA | 1.55V | 500mW | 8A | -40℃~+125℃ | 800V | 65A@50Hz | Two-way thyristor | 1.5V | ||
Min: 10 Mult: 10
Full Reel: 3000
|
4500
(0+340+4160)In Stock | MCR100-8-23 | FUXINSEMI | 5mA 200uA 600V One-way thyristor SOT-23(TO-236) TRIACs ROHS | C2984760 | SOT-23(TO-236) | Tape & Reel (TR) | 5mA | 200uA | 1.7V | 100mW | 800mA | -40℃~+125℃ | 600V | 8A@50Hz | One-way thyristor | 800mV | |||
Min: 10 Mult: 10 |
3820
(0+2300+1520)In Stock | MCR100-8G | FUXINSEMI | 4mA 200uA 800V One-way thyristor TO-92 TRIACs ROHS | C784597 | TO-92 | Box-packed | 4mA | 200uA | 1.5V | 100mW | 800mA | -40℃~+125℃ | 800V | 8A@50Hz | One-way thyristor | 800mV | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3625
(0+0+3625)In Stock | BT137S-800E | FUXINSEMI | 20mA 10mA 800V Two-way thyristor TO-252 TRIACs ROHS | C18723418 | TO-252 | Tape & Reel (TR) | 20mA | 10mA | 1.55V | 500mW | 8A | -40℃~+125℃ | 800V | 65A@50Hz | Two-way thyristor | 1.3V | |||
10% OFF | Min: 5 Mult: 5
Full Reel: 4000
|
3200
(0+5+3195)In Stock | BT131S | FUXINSEMI | 5mA 5mA 800V Two-way thyristor SOT-223-3L TRIACs ROHS | C784602 | SOT-223-3L | Tape & Reel (TR) | 5mA | 5mA | 1.55V | 500mW | 1A | -40℃~+125℃ | 800V | 16A@50Hz | Two-way thyristor | 1.3V | ||
Min: 10 Mult: 10 |
2830
(0+2020+810)In Stock | 2P4M | FUXINSEMI | 4mA 200uA 600V One-way thyristor TO-92 TRIACs ROHS | C2894302 | TO-92 | Bag-packed | 4mA | 200uA | 1.55V | 100mW | 2A | -40℃~+125℃ | 600V | 20A@50Hz | One-way thyristor | 1.2V | |||
2% OFF | Min: 5 Mult: 5
Full Reel: 4000
|
2760
(0+0+2760)In Stock | MCR100-8W | FUXINSEMI | 4mA 100uA 800V One-way thyristor SOT-223 TRIACs ROHS | C2904269 | SOT-223 | Tape & Reel (TR) | 4mA | 100uA | 1.7V | 100mW | 1A | -40℃~+125℃ | 800V | 12A@50Hz | One-way thyristor | 800mV | ||
Min: 5 Mult: 5
Full Reel: 1000
|
2720
(0+2720+0)In Stock | 2P4M-89-3L | FUXINSEMI | 4mA 200uA 600V One-way thyristor SOT-89 TRIACs ROHS | C5178962 | SOT-89 | Tape & Reel (TR) | 4mA | 200uA | 1.55V | 100mW | 2A | -40℃~+125℃ | 600V | 20A@50Hz | One-way thyristor | 800mV | |||
Min: 10 Mult: 10 |
2310
(0+2310+0)In Stock | MAC97A8G | FUXINSEMI | 10mA 5mA 800V Two-way thyristor TO-92 TRIACs ROHS | C784599 | TO-92 | Bag-packed | 10mA | 5mA | 1.55V | 500mW | 800mA | -40℃~+125℃ | 800V | 8A@50Hz | Two-way thyristor | 1.2V | |||
Min: 10 Mult: 10 |
2070
(0+2070+0)In Stock | BT131G | FUXINSEMI | 5mA 5mA 800V Two-way thyristor TO-92-3 TRIACs ROHS | C784600 | TO-92-3 | Bag-packed | 5mA | 5mA | 1.55V | 500mW | 1A | -40℃~+125℃ | 800V | 16A@50Hz | Two-way thyristor | 1.3V | |||
10% OFF | Min: 1 Mult: 1 |
2058
(0+393+1665)In Stock | BTA16-800BW | FUXINSEMI | 50mA 50mA 800V Two-way thyristor TO-220 TRIACs ROHS | C784605 | TO-220 | Tube-packed | 50mA | 50mA | 1.55V | 1W | 16A | -40℃~+125℃ | 800V | 160A@50Hz | Two-way thyristor | 1.3V | ||
5% OFF | Min: 1 Mult: 1
Full Reel: 800
|
1626
(0+1139+487)In Stock | BTB16Q-600BW | FUXINSEMI | 50mA 50mA 600V Two-way thyristor TO-263 TRIACs ROHS | C918191 | TO-263 | Tape & Reel (TR) | 50mA | 50mA | 1.55V | 1W | 16A | -40℃~+125℃ | 600V | 160A@50Hz | Two-way thyristor | 1.3V | ||
Min: 5 Mult: 5 |
1380
(0+1380+0)In Stock | BTB16-600BW | FUXINSEMI | 50mA 50mA 600V Two-way thyristor TO-220 TRIACs ROHS | C784604 | TO-220 | Tube-packed | 50mA | 50mA | 1.55V | 1W | 16A | -40℃~+125℃ | 600V | 160A@50Hz | Two-way thyristor | 1.3V | |||
Min: 5 Mult: 5 |
1365
(0+710+655)In Stock | BT134-600E | FUXINSEMI | 15mA 10mA 600V Two-way thyristor TO-126 TRIACs ROHS | C842780 | TO-126 | Bag-packed | 15mA | 10mA | 1.55V | 500mW | 4A | -40℃~+125℃ | 600V | 25A@50Hz | Two-way thyristor | 1.3V | |||
20% OFF | Min: 1 Mult: 1 |
1312
(0+822+490)In Stock | BTB16-800B | FUXINSEMI | 50mA 50mA 800V Two-way thyristor TO-220 TRIACs ROHS | C880905 | TO-220 | Tube-packed | 50mA | 50mA | 1.55V | 1W | 16A | -40℃~+125℃ | 800V | 135A@50Hz | Two-way thyristor | 1.3V | ||
10% OFF | Min: 1 Mult: 1 |
1225
(0+185+1040)In Stock | BTA12-800CW | FUXINSEMI | 35mA 35mA 800V Two-way thyristor TO-220 TRIACs ROHS | C5179765 | TO-220 | Tube-packed | 35mA | 35mA | 1.55V | 1W | 12A | -40℃~+125℃ | 800V | 120A@50Hz | Two-way thyristor | 1.3V | ||
Min: 5 Mult: 5 |
1135
(0+100+1035)In Stock | X0405C | FUXINSEMI | 5mA 200uA 600V One-way thyristor TO-126-3 TRIACs ROHS | C3018489 | TO-126-3 | Bag-packed | 5mA | 200uA | 1.55V | 200mW | 4A | -40℃~+125℃ | 600V | 30A@50Hz | One-way thyristor | 800mV |