Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
42861
(311+42550+0)In Stock | 1N4148W-TP | MCC(Micro Commercial Components) | 100V 1.25V@150mA 4ns 150mA SOD-123 Switching Diode ROHS | C77978 | SOD-123 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | - | 1.25V@150mA | 4ns | 1uA@75V | 150mA | - | |||
Min: 50 Mult: 50
Full Reel: 8000
|
16650
(0+16650+0)In Stock | 1N4148X-TP | MCC(Micro Commercial Components) | 75V 1.25V@150mA 4ns 150mA SOD-523 Switching Diode ROHS | C507292 | SOD-523 | Tape & Reel (TR) | 75V | -65℃~+150℃ | - | 1.25V@150mA | 4ns | 1uA@75V | 150mA | - | |||
Min: 20 Mult: 20
Full Reel: 8000
|
11700
(0+11700+0)In Stock | 1N4448X-TP | MCC(Micro Commercial Components) | 75V 1.25V@150mA 4ns 250mA SOD-523 Switching Diode ROHS | C780067 | SOD-523 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | - | 1.25V@150mA | 4ns | 2.5uA@75V | 250mA | - | |||
Min: 20 Mult: 20
Full Reel: 8000
|
7900
(0+0+7900)In Stock | BAS516HE3-TP | MCC(Micro Commercial Components) | 100V 1.25V@150mA 4ns 250mA SOD-523 Switching Diode ROHS | C7463940 | SOD-523 | Tape & Reel (TR) | 100V | -55℃~+150℃ | - | 1.25V@150mA | 4ns | 1uA@75V | - | 250mA | |||
Min: 20 Mult: 20
Full Reel: 8000
|
5460
(0+0+5460)In Stock | 1N4148XHE3-TP | MCC(Micro Commercial Components) | 100V Single 1.25V@150mA 4ns 150mA SOD-523 Switching Diode ROHS | C3313102 | SOD-523 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | Single | 1.25V@150mA | 4ns | 1uA@75V | - | 150mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
4620
(0+1680+2940)In Stock | BAV70-TP | MCC(Micro Commercial Components) | 75V Dual Common Cathode 1.25V@150mA 4ns 200mA SOT-23 Switching Diode ROHS | C78742 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Ta) | Dual Common Cathode | 1.25V@150mA | 4ns | 2.5uA@75V | - | 200mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2920
(0+0+2920)In Stock | BAV21WHE3-TP | MCC(Micro Commercial Components) | 200V Single 1.25V@200mA 50ns 200mA SOD-123 Switching Diode ROHS | C3313015 | SOD-123 | Tape & Reel (TR) | 200V | -55℃~+150℃@(Tj) | Single | 1.25V@200mA | 50ns | 100nA@200V | - | 200mA | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+2850+0)In Stock | BAS16WX-TP | MCC(Micro Commercial Components) | 75V Single 1.25V@150mA 6ns 100mA SOD-323 Switching Diode ROHS | C3313062 | SOD-323 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Single | 1.25V@150mA | 6ns | 1uA@75V | - | 100mA | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2700
(0+2700+0)In Stock | BAS316-TP | MCC(Micro Commercial Components) | 100V 1.25V@150mA 4ns 250mA SOD-323 Switching Diode ROHS | C668862 | SOD-323 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | - | 1.25V@150mA | 4ns | 1uA@75V | 250mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2650
(0+2650+0)In Stock | 1N4448W-TP | MCC(Micro Commercial Components) | 75V 1V@100mA 4ns 250mA SOD-123 Switching Diode ROHS | C668855 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+125℃@(Tj) | - | 1V@100mA | 4ns | 2.5uA@75V | 250mA | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2580
(0+2580+0)In Stock | 1N4148WHE3-TP | MCC(Micro Commercial Components) | 100V 1.25V@150mA 4ns 150mA SOD-123 Switching Diode ROHS | C712340 | SOD-123 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | - | 1.25V@150mA | 4ns | 1uA@75V | - | 150mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2280
(0+2280+0)In Stock | MMBD1503-TP | MCC(Micro Commercial Components) | 180V Dual 1.3V@200mA 200mA SOT-23 Switching Diode ROHS | C5449251 | SOT-23 | Tape & Reel (TR) | 180V | - | Dual | 1.3V@200mA | - | - | 200mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
1800
(0+1800+0)In Stock | 1SS355-TP | MCC(Micro Commercial Components) | 80V 1.2V@100mA 4ns 150mA SOD-323 Switching Diode ROHS | C668856 | SOD-323 | Tape & Reel (TR) | 80V | -65℃~+150℃@(Tj) | - | 1.2V@100mA | 4ns | 100nA@80V | - | 150mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
620
(0+0+620)In Stock | MMDL914-TP | MCC(Micro Commercial Components) | 100V 1V@10mA 4ns 200mA SOD-323 Switching Diode ROHS | C668970 | SOD-323 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | - | 1V@10mA | 4ns | 50uA@75V | 200mA | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
600
(0+600+0)In Stock | BAV99-TP | MCC(Micro Commercial Components) | 70V Dual 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C78714 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Ta) | Dual | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | - | |||
DEALS | Min: 20 Mult: 20
Full Reel: 3000
|
500
(0+500+0)In Stock | MMBD914-TP | MCC(Micro Commercial Components) | 75V Single 855mV@10mA 4ns 150mA SOT-23 Switching Diode ROHS | C668967 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Single | 855mV@10mA | 4ns | 25nA@20V | - | 150mA | ||
Min: 20 Mult: 20
Full Reel: 3000
|
60
(0+60+0)In Stock | BAS21WS-TP | MCC(Micro Commercial Components) | 250V 1.25V@200mA 50ns 250mA SOD-323 Switching Diode ROHS | C914261 | SOD-323 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | - | 1.25V@200mA | 50ns | 100nA@200V | 250mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3
(0+3+0)In Stock | BAS116-TP | MCC(Micro Commercial Components) | 75V Single 1.25V@150mA 3us 200mA SOT-23 Switching Diode ROHS | C725527 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Single | 1.25V@150mA | 3us | 5nA@75V | - | 200mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV199WTHE3-TP | MCC(Micro Commercial Components) | 85V Dual 1.25V@150mA 160mA SOT-323 Switching Diode ROHS | C17189087 | SOT-323 | Tape & Reel (TR) | 85V | - | Dual | 1.25V@150mA | - | - | - | 160mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70T-TP | MCC(Micro Commercial Components) | 85V Dual Common Cathode 1V@50mA 75mA SOT-523 Switching Diode ROHS | C17357943 | SOT-523 | Tape & Reel (TR) | 85V | - | Dual Common Cathode | 1V@50mA | - | - | - | 75mA | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | FR205GP-TP | MCC(Micro Commercial Components) | DO-15 Switching Diode ROHS | C17301595 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR3060B-BP | MCC(Micro Commercial Components) | TO-247AD-2 Switching Diode ROHS | C17358959 | TO-247AD-2 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ER2A-LTP | MCC(Micro Commercial Components) | 50V 950mV@2A 35ns 2A DO-214AA(SMB) Switching Diode ROHS | C17451250 | DO-214AA(SMB) | Tape & Reel (TR) | 50V | -65℃~+175℃ | - | 950mV@2A | 35ns | 5uA@50V | - | 2A | |||
Min: 1 Mult: 1 | 0 | MF100U12F2-BP | MCC(Micro Commercial Components) | 1.2kV 1.58V@100A 135ns 100A - Switching Diode ROHS | C17371068 | - | Bag-packed | 1.2kV | -40℃~+150℃ | - | 1.58V@100A | 135ns | 1mA@1200V | - | 100A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD4148HE3-TP | MCC(Micro Commercial Components) | 75V 855mV@100mA 4ns 200mA SOT-23 Switching Diode ROHS | C17263482 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃ | - | 855mV@100mA | 4ns | 25nA@20V | - | 200mA |