Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | DHG20I600HA | Littelfuse/IXYS | 600V 2.24V@20A 40ns 20A TO-247 Switching Diode ROHS | C17626838 | TO-247 | Tube-packed | 600V | -55℃~+150℃ | 2.24V@20A | 40ns | 25uA@600V | 20A | |||
Min: 1 Mult: 1 | 0 | DHG5I600PA | Littelfuse/IXYS | 600V 2.2V@5A 35ns 5A TO-220AC Switching Diode ROHS | C17591478 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.2V@5A | 35ns | 10uA@600V | 5A | |||
Min: 1 Mult: 1 | 0 | DHG10I1200PA | Littelfuse/IXYS | 1.2kV 2.22V@10A 200ns 10A TO-220AC Switching Diode ROHS | C17642037 | TO-220AC | Tube-packed | 1.2kV | -55℃~+150℃ | 2.22V@10A | 200ns | 15uA@1200V | 10A | |||
Min: 1 Mult: 1 | 0 | DSDI60-16A | Littelfuse/IXYS | 1.6kV 4.1V@70A 300ns 63A TO-247AD Switching Diode ROHS | C17488977 | TO-247AD | Tube-packed | 1.6kV | -40℃~+150℃ | 4.1V@70A | 300ns | 2mA@1600V | 63A | |||
Min: 1 Mult: 1 | 0 | DSEP90-12AZ-TUB | Littelfuse/IXYS | 1.2kV 2.69V@90A 85ns 90A TO-268AA Switching Diode ROHS | C17364551 | TO-268AA | Tube-packed | 1.2kV | -55℃~+175℃ | 2.69V@90A | 85ns | 1mA@1200V | 90A | |||
Min: 1 Mult: 1 | 0 | DSEP15-06AS-TUB | Littelfuse/IXYS | 600V 2.04V@15A 35ns 15A TO-263 Switching Diode ROHS | C17348868 | TO-263 | Tube-packed | 600V | -55℃~+175℃ | 2.04V@15A | 35ns | 100uA@600V | 15A | |||
Min: 1 Mult: 1 | 0 | DPG30P400PJ | Littelfuse/IXYS | 400V 1.35V@30A 45ns 30A - Switching Diode ROHS | C17507023 | - | Tube-packed | 400V | -55℃~+175℃ | 1.35V@30A | 45ns | 1uA@400V | 30A | |||
Min: 1 Mult: 1 | 0 | DSEI36-06AS-TUB | Littelfuse/IXYS | 600V 1.6V@37A 50ns 37A TO-263AA Switching Diode ROHS | C17486877 | TO-263AA | Tube-packed | 600V | -40℃~+150℃ | 1.6V@37A | 50ns | 100uA@600V | 37A | |||
Min: 1 Mult: 1 | 0 | DPG60IM400QB | Littelfuse/IXYS | 400V 1.47V@60A 45ns 60A TO-3P Switching Diode ROHS | C17420695 | TO-3P | Tube-packed | 400V | -55℃~+175℃ | 1.47V@60A | 45ns | 1uA@400V | 60A | |||
Min: 1 Mult: 1 | 0 | DSEP12-12BZ-TUB | Littelfuse/IXYS | 1.2kV 3.25V@15A 70ns 12A TO-263 Switching Diode ROHS | C17196665 | TO-263 | Tube-packed | 1.2kV | -55℃~+175℃ | 3.25V@15A | 70ns | 100uA@1200V | 12A | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEI12-12AZ-TRL | Littelfuse/IXYS | 1.2kV 2.6V@12A 50ns 11A TO-263 Switching Diode ROHS | C17483274 | TO-263 | Tape & Reel (TR) | 1.2kV | -40℃~+150℃ | 2.6V@12A | 50ns | 250uA@1200V | 11A | |||
Min: 1 Mult: 1 | 0 | DSEP6-06AS-TUB | Littelfuse/IXYS | 600V 2.03V@6A 20ns 6A TO-252AA Switching Diode ROHS | C17195090 | TO-252AA | Tube-packed | 600V | -55℃~+175℃ | 2.03V@6A | 20ns | 50uA@600V | 6A | |||
Min: 1 Mult: 1 | 0 | DSEI19-06AS-TUB | Littelfuse/IXYS | 600V 1.7V@16A 50ns 20A TO-263AA Switching Diode ROHS | C17246261 | TO-263AA | Tube-packed | 600V | -40℃~+150℃ | 1.7V@16A | 50ns | 50uA@600V | 20A | |||
Min: 1 Mult: 1 | 0 | DHG20I1200PA | Littelfuse/IXYS | 1.2kV 2.7V@20A 75ns 20A TO-220AC Switching Diode ROHS | C17265188 | TO-220AC | Tube-packed | 1.2kV | -55℃~+150℃ | 2.7V@20A | 75ns | 30uA@1200V | 20A | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEP15-06BS-TRL | Littelfuse/IXYS | 600V 2.54V@15A 25ns 15A TO-263 Switching Diode ROHS | C17274748 | TO-263 | Tape & Reel (TR) | 600V | -55℃~+175℃ | 2.54V@15A | 25ns | 100uA@600V | 15A | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEI25-06AS-TRL | Littelfuse/IXYS | 600V 1.31V@25A 50ns 25A TO-263 Switching Diode ROHS | C17223230 | TO-263 | Tape & Reel (TR) | 600V | -40℃~+150℃ | 1.31V@25A | 50ns | 100uA@600V | 25A | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEI19-06AS-TRL | Littelfuse/IXYS | 600V 1.7V@16A 50ns 20A TO-263AA Switching Diode ROHS | C17338365 | TO-263AA | Tape & Reel (TR) | 600V | -40℃~+150℃ | 1.7V@16A | 50ns | 50uA@600V | 20A | |||
Min: 1 Mult: 1 | 0 | DHG10I1800PA | Littelfuse/IXYS | 1.8kV 2.23V@10A 300ns 10A TO-220AC Switching Diode ROHS | C17429613 | TO-220AC | Tube-packed | 1.8kV | -55℃~+150℃ | 2.23V@10A | 300ns | 50uA@1800V | 10A | |||
Min: 1 Mult: 1 | 0 | DPG10I400PM | Littelfuse/IXYS | 400V 1.32V@10A 45ns 10A TO-220FP Switching Diode ROHS | C17493511 | TO-220FP | Tube-packed | 400V | -55℃~+175℃ | 1.32V@10A | 45ns | 1uA@400V | 10A | |||
Min: 1 Mult: 1 | 0 | DSEP6-06BS-TUB | Littelfuse/IXYS | 600V 2.66V@6A 15ns 6A TO-252AA Switching Diode ROHS | C17623167 | TO-252AA | Tube-packed | 600V | -55℃~+175℃ | 2.66V@6A | 15ns | 50uA@600V | 6A | |||
Min: 1 Mult: 1 | 0 | DHG60I1200HA | Littelfuse/IXYS | 1.2kV 2.32V@60A 200ns 60A TO-247AD Switching Diode ROHS | C17603243 | TO-247AD | Tube-packed | 1.2kV | -55℃~+150℃ | 2.32V@60A | 200ns | 125uA@1200V | 60A | |||
Min: 1 Mult: 1 | 0 | DSEP60-12B | Littelfuse/IXYS | 1.2kV 3.25V@60A 65ns 60A TO-247 Switching Diode ROHS | C17455548 | TO-247 | Tube-packed | 1.2kV | -55℃~+175℃ | 3.25V@60A | 65ns | 200uA@1200V | 60A | |||
Min: 1 Mult: 1 | 0 | DSEI120-12AZ-TUB | Littelfuse/IXYS | 1.2kV 1.8V@70A 60ns 109A TO-268AA Switching Diode ROHS | C17639399 | TO-268AA | Tube-packed | 1.2kV | -40℃~+150℃ | 1.8V@70A | 60ns | 3mA@1200V | 109A | |||
Min: 1 Mult: 1 | 0 | DH60-16A | Littelfuse/IXYS | 1.6kV 2.04V@60A 230ns 60A TO-247AD Switching Diode ROHS | C17536810 | TO-247AD | Tube-packed | 1.6kV | -55℃~+150℃ | 2.04V@60A | 230ns | 200uA@1400V | 60A | |||
Min: 1 Mult: 1 | 0 | DHG10IM1800UZ-TUB | Littelfuse/IXYS | 1.8kV 2.27V@10A 260ns 10A TO-252AA Switching Diode ROHS | C17470349 | TO-252AA | Tube-packed | 1.8kV | -55℃~+175℃ | 2.27V@10A | 260ns | 50uA@1800V | 10A |