Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | RUR3010 | HARRIS | 100V 1V@30A 50ns 30A TO-220AC Switching Diode ROHS | C17591091 | TO-220AC | Bag-packed | 100V | -55℃~+175℃ | 1V@30A | 50ns | 30uA@100V | 30A | - | |||
Min: 1 Mult: 1 | 0 | GE1104 | HARRIS | 200V 950mV@2A 35ns 2.5A DO-204 Switching Diode ROHS | C17580364 | DO-204 | Bag-packed | 200V | -65℃~+175℃ | 950mV@2A | 35ns | 2uA@200V | 2.5A | - | |||
Min: 1 Mult: 1 | 0 | RUR3020 | HARRIS | TO-220AC Switching Diode ROHS | C17481951 | TO-220AC | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | A315B | HARRIS | 200V 950mV@3A 35ns 3A DO-204 Switching Diode ROHS | C17467498 | DO-204 | Bag-packed | 200V | -65℃~+175℃ | 950mV@3A | 35ns | 3uA@200V | 3A | - | |||
Min: 1 Mult: 1 | 0 | A115A | HARRIS | Plugin Switching Diode ROHS | C17369807 | Plugin | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR810 | HARRIS | 100V Single 975mV@8A 35ns 8A TO-220-2 Switching Diode ROHS | C3313270 | TO-220-2 | Tube-packed | 100V | -65℃~+175℃@(Tj) | 975mV@8A | 35ns | 5uA@100V | 8A | Single | |||
Min: 1 Mult: 1 | 0 | MUR815 | HARRIS | 150V Single 975mV@8A 35ns 8A TO-220-2 Switching Diode ROHS | C3313271 | TO-220-2 | Tube-packed | 150V | -65℃~+175℃@(Tj) | 975mV@8A | 35ns | 5uA@150V | 8A | Single | |||
Min: 1 Mult: 1 | 0 | MUR1510 | HARRIS | 100V Single 1.05V@15A 35ns 15A TO-220-2 Switching Diode ROHS | C3313272 | TO-220-2 | Tube-packed | 100V | -65℃~+175℃@(Tj) | 1.05V@15A | 35ns | 10uA@100V | 15A | Single | |||
Min: 1 Mult: 1 | 0 | GE1102 | HARRIS | 100V 950mV@2A 35ns 2.5A DO-204 Switching Diode ROHS | C17211693 | DO-204 | Bag-packed | 100V | -65℃~+175℃ | 950mV@2A | 35ns | 2uA@100V | 2.5A | - | |||
Min: 1 Mult: 1 | 0 | A214B | HARRIS | 200V 950mV@2A 35ns 2A DO-204 Switching Diode ROHS | C17325838 | DO-204 | Bag-packed | 200V | -65℃~+175℃ | 950mV@2A | 35ns | 2uA@200V | 2A | - | |||
Min: 1 Mult: 1 | 0 | RUR3015 | HARRIS | 150V 1V@30A 50ns 30A TO-220AC Switching Diode ROHS | C17545858 | TO-220AC | Bag-packed | 150V | -55℃~+175℃ | 1V@30A | 50ns | 30uA@150V | 30A | - | |||
Min: 1 Mult: 1 | 0 | GE1004 | HARRIS | 200V 950mV@1A 35ns 1A TO-204AE Switching Diode ROHS | C17647503 | TO-204AE | Bag-packed | 200V | -65℃~+175℃ | 950mV@1A | 35ns | 2uA@200V | 1A | - | |||
Min: 1 Mult: 1 | 0 | RURD615S | HARRIS | 150V 1V@6A 35ns 6A TO-252 Switching Diode ROHS | C17573101 | TO-252 | Bag-packed | 150V | -65℃~+175℃ | 1V@6A | 35ns | 100uA@150V | 6A | - | |||
Min: 1 Mult: 1 | 0 | A315A | HARRIS | 100V 950mV@3A 35ns 3A DO-204 Switching Diode ROHS | C17514460 | DO-204 | Bag-packed | 100V | -65℃~+175℃ | 950mV@3A | 35ns | 3uA@100V | 3A | - | |||
Min: 1 Mult: 1 | 0 | GE1103 | HARRIS | 150V 950mV@2A 35ns 2.5A DO-204 Switching Diode ROHS | C17361284 | DO-204 | Bag-packed | 150V | -65℃~+175℃ | 950mV@2A | 35ns | 2uA@150V | 2.5A | - | |||
Min: 1 Mult: 1 | 0 | RURD640S | HARRIS | 400V 1V@6A 60ns 6A TO-252 Switching Diode ROHS | C17262793 | TO-252 | Bag-packed | 400V | -65℃~+175℃ | 1V@6A | 60ns | 100uA@400V | 6A | - | |||
Min: 1 Mult: 1 | 0 | GE1301 | HARRIS | 50V 975mV@2A 35ns 6A DO-204 Switching Diode ROHS | C17234477 | DO-204 | Bag-packed | 50V | -65℃~+175℃ | 975mV@2A | 35ns | 5uA@50V | 6A | - | |||
Min: 1 Mult: 1 | 0 | A115DX11 | HARRIS | Plugin Switching Diode ROHS | C17451089 | Plugin | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR850 | HARRIS | 500V 1.5V@8A 60ns 8A TO-220AC Switching Diode ROHS | C17626051 | TO-220AC | Bag-packed | 500V | -65℃~+175℃ | 1.5V@8A | 60ns | 500uA@500V | 8A | - | |||
Min: 1 Mult: 1 | 0 | RHRU10050 | HARRIS | TO-218 Switching Diode ROHS | C17648953 | TO-218 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RUR850 | HARRIS | 500V 1.5V@8A 60ns 8A TO-220AC Switching Diode ROHS | C17284589 | TO-220AC | Bag-packed | 500V | -65℃~+175℃ | 1.5V@8A | 60ns | 10uA@500V | 8A | - | |||
Min: 1 Mult: 1 | 0 | RURD610S | HARRIS | 100V 1V@6A 35ns 6A TO-252 Switching Diode ROHS | C17373563 | TO-252 | Bag-packed | 100V | -65℃~+175℃ | 1V@6A | 35ns | 100uA@100V | 6A | - | |||
Min: 1 Mult: 1 | 0 | RHR1K160 | HARRIS | 600V 2.1V@1A 25ns 1A SOIC-8 Switching Diode ROHS | C17387016 | SOIC-8 | Bag-packed | 600V | -55℃~+150℃ | 2.1V@1A | 25ns | 100uA@600V | 1A | - | |||
Min: 1 Mult: 1 | 0 | RURD440S | HARRIS | TO-252 Switching Diode ROHS | C17583581 | TO-252 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RURP1510 | HARRIS | 100V 850mV@15A 35ns 15A TO-220AC Switching Diode ROHS | C17596373 | TO-220AC | Bag-packed | 100V | -55℃~+175℃ | 850mV@15A | 35ns | 500uA@100V | 15A | - |