Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
81
(0+74+7)In Stock | APT40DQ120BG | Microchip Tech | TO-247 Switching Diode ROHS | C17315482 | TO-247 | Tube-packed | - | - | - | - | - | - | - | |||
44% OFF | Min: 1 Mult: 1 |
7
(0+0+7)In Stock | APT30D120BG | Microchip Tech | 1.2kV 2.5V@30A 370ns 30A TO-247 Switching Diode ROHS | C17290218 | TO-247 | Tube-packed | 1.2kV | -55℃~+175℃ | 2.5V@30A | 370ns | 250uA@1200V | 30A | - | ||
Min: 1 Mult: 1 |
1
(0+0+1)In Stock | JANTX1N4148UR-1 | Microchip Tech | 75V Single 1.2V@100mA 20ns 200mA DO-213AA Switching Diode ROHS | C3312675 | DO-213AA | Bag-packed | 75V | -65℃~+175℃@(Tj) | 1.2V@100mA | 20ns | 500nA@75V | 200mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N914UR/TR | Microchip Tech | 75V Single 1.2V@50mA 5ns 200mA DO-213AA Switching Diode ROHS | C3312690 | DO-213AA | Tape & Reel (TR) | 75V | -65℃~+175℃@(Tj) | 1.2V@50mA | 5ns | 500nA@75V | 200mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4454-1/TR | Microchip Tech | 75V Single 1V@10mA 4ns 200mA DO-35 Switching Diode ROHS | C3312733 | DO-35 | Tape & Reel (TR) | 75V | -65℃~+175℃@(Tj) | 1V@10mA | 4ns | 100nA@50V | 200mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N3595A-1/TR | Microchip Tech | 125V Single 920mV@100mA 3us 150mA DO-35 Switching Diode ROHS | C3312734 | DO-35 | Tape & Reel (TR) | 125V | -65℃~+175℃@(Tj) | 920mV@100mA | 3us | 2nA@125V | 150mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4938-1/TR | Microchip Tech | 175V Single 1V@100mA 50ns 100mA DO-35 Switching Diode ROHS | C3312736 | DO-35 | Tape & Reel (TR) | 175V | -65℃~+175℃@(Tj) | 1V@100mA | 50ns | 100nA@175V | 100mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JANKCA1N4150 | Microchip Tech | 50V Single 1V@200mA 4ns 200mA DO-35 Switching Diode ROHS | C3312737 | DO-35 | Tape & Reel (TR) | 50V | -65℃~+175℃@(Tj) | 1V@200mA | 4ns | 100nA@50V | 200mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N4150-1/TR | Microchip Tech | 50V Single 1V@200mA 4ns 200mA DO-35 Switching Diode ROHS | C3312759 | DO-35 | Tape & Reel (TR) | 50V | -65℃~+175℃@(Tj) | 1V@200mA | 4ns | 100nA@50V | 200mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N3600/TR | Microchip Tech | 50V Single 1V@200mA 4ns 200mA DO-35 Switching Diode ROHS | C3312761 | DO-35 | Tape & Reel (TR) | 50V | -65℃~+175℃@(Tj) | 1V@200mA | 4ns | 100nA@50V | 200mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4154-1E3/TR | Microchip Tech | 35V Single 1V@30mA 2ns 200mA DO-35(DO-204AH) Switching Diode ROHS | C3312770 | DO-35(DO-204AH) | Tape & Reel (TR) | 35V | -65℃~+150℃@(Tj) | 1V@30mA | 2ns | 100nA@25V | 200mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5195/TR | Microchip Tech | 180V Single 1V@100mA 200mA DO-35(DO-204AH) Switching Diode ROHS | C3312786 | DO-35(DO-204AH) | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | 1V@100mA | - | 1uA@200V | 200mA | Single | |||
Min: 1 Mult: 1 | 0 | JAN1N4153UR-1 | Microchip Tech | 50V Single 880mV@20mA 4ns 150mA DO-213AA Switching Diode ROHS | C3312659 | DO-213AA | Bag-packed | 50V | -65℃~+175℃@(Tj) | 880mV@20mA | 4ns | - | 150mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5195UR/TR | Microchip Tech | 180V Single 1V@100mA 200mA DO-213AA Switching Diode ROHS | C3312666 | DO-213AA | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | 1V@100mA | - | - | 200mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4446/TR | Microchip Tech | 75V Single 1V@20mA 4ns 200mA DO-35 Switching Diode ROHS | C3312720 | DO-35 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | 1V@20mA | 4ns | 25nA@20V | 200mA | Single | |||
Min: 1 Mult: 1 | 0 | 1N4153-1 | Microchip Tech | 50V Single 880mV@20mA 4ns 150mA DO-35 Switching Diode ROHS | C3312728 | DO-35 | Bag-packed | 50V | -65℃~+175℃@(Tj) | 880mV@20mA | 4ns | 50nA@50V | 150mA | Single | |||
Min: 1 Mult: 1 | 0 | 1N4608 | Microchip Tech | 85V Single 1.1V@400mA 10ns 200mA DO-35 Switching Diode ROHS | C3312738 | DO-35 | Bag-packed | 85V | -65℃~+150℃@(Tj) | 1.1V@400mA | 10ns | 100uA@50V | 200mA | Single | |||
Min: 1 Mult: 1 | 0 | 1N4938-1 | Microchip Tech | 175V Single 1V@100mA 50ns 100mA DO-35 Switching Diode ROHS | C3312740 | DO-35 | Bag-packed | 175V | -65℃~+175℃@(Tj) | 1V@100mA | 50ns | 100nA@175V | 100mA | Single | |||
Min: 1 Mult: 1 | 0 | JANTX1N3595-1 | Microchip Tech | 125V Single 920mV@100mA 3us 150mA DO-35 Switching Diode ROHS | C3312742 | DO-35 | Bag-packed | 125V | -65℃~+175℃@(Tj) | 920mV@100mA | 3us | 1nA@125V | 150mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N483B/TR | Microchip Tech | 70V Single 1V@100mA 200mA DO-35(DO-204AH) Switching Diode ROHS | C3312775 | DO-35(DO-204AH) | Tape & Reel (TR) | 70V | -65℃~+200℃@(Tj) | 1V@100mA | - | 25nA@70V | 200mA | Single | |||
Min: 1 Mult: 1 | 0 | JANTX1N3600 | Microchip Tech | 50V Single 1V@200mA 4ns 200mA DO-35(DO-204AH) Switching Diode ROHS | C3312812 | DO-35(DO-204AH) | Bag-packed | 50V | -65℃~+175℃@(Tj) | 1V@200mA | 4ns | 100nA@50V | 200mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JANHCA1N4148 | Microchip Tech | 75V Single 1V@10mA 5ns 200mA DO-35 Switching Diode ROHS | C3313304 | DO-35 | Tape & Reel (TR) | 75V | -65℃~+175℃@(Tj) | 1V@10mA | 5ns | 500nA@75V | 200mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CD914 | Microchip Tech | 75V Single 1V@50mA 5ns 75mA - Switching Diode ROHS | C3312622 | - | Tape & Reel (TR) | 75V | -55℃~+175℃@(Tj) | 1V@50mA | 5ns | 500nA@75V | 75mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CD483B | Microchip Tech | 80V Single 1V@100mA 200mA - Switching Diode ROHS | C3312624 | - | Tape & Reel (TR) | 80V | -65℃~+175℃@(Tj) | 1V@100mA | - | 25nA@70V | 200mA | Single | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CD649 | Microchip Tech | 720V Single 1V@100mA 400mA - Switching Diode ROHS | C3312625 | - | Tape & Reel (TR) | 720V | -65℃~+175℃@(Tj) | 1V@100mA | - | 50nA@600V | 400mA | Single |