Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | FR30K05 | GeneSiC Semiconductor | 800V 1V@30A 500ns 30A DO-5 Switching Diode ROHS | C17240005 | DO-5 | Bag-packed | 800V | -40℃~+125℃ | 1V@30A | 500ns | 25uA@800V | 30A | |||
Min: 1 Mult: 1 | 0 | FR6A02 | GeneSiC Semiconductor | DO-4 Switching Diode ROHS | C17180890 | DO-4 | Bag-packed | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FR40DR02 | GeneSiC Semiconductor | 200V 1V@40A 200ns 40A DO-5 Switching Diode ROHS | C17315734 | DO-5 | Bag-packed | 200V | -40℃~+125℃ | 1V@40A | 200ns | 25uA@100V | 40A | |||
Min: 1 Mult: 1 | 0 | FR6D02 | GeneSiC Semiconductor | 200V 1.4V@6A 200ns 6A DO-4 Switching Diode ROHS | C17305660 | DO-4 | Bag-packed | 200V | -65℃~+150℃ | 1.4V@6A | 200ns | 25uA@50V | 6A | |||
Min: 1 Mult: 1 | 0 | FR16DR02 | GeneSiC Semiconductor | 200V 900mV@16A 200ns 16A DO-4 Switching Diode ROHS | C17256431 | DO-4 | Bag-packed | 200V | -65℃~+150℃ | 900mV@16A | 200ns | 25uA@100V | 16A | |||
Min: 1 Mult: 1 | 0 | FR16BR05 | GeneSiC Semiconductor | 100V 1.1V@16A 500ns 16A DO-4 Switching Diode ROHS | C17307171 | DO-4 | Bag-packed | 100V | -65℃~+150℃ | 1.1V@16A | 500ns | 25uA@100V | 16A | |||
Min: 1 Mult: 1 | 0 | FR30M05 | GeneSiC Semiconductor | 1kV 1V@30A 500ns 30A DO-5 Switching Diode ROHS | C17268161 | DO-5 | Bag-packed | 1kV | -40℃~+125℃ | 1V@30A | 500ns | 25uA@800V | 30A | |||
Min: 1 Mult: 1 | 0 | FR6MR05 | GeneSiC Semiconductor | 1kV 1.4V@6A 500ns 6A DO-4 Switching Diode ROHS | C17197146 | DO-4 | Bag-packed | 1kV | -65℃~+150℃ | 1.4V@6A | 500ns | 25uA@50V | 6A | |||
Min: 1 Mult: 1 | 0 | FR12G05 | GeneSiC Semiconductor | 400V 800mV@12A 500ns 12A DO-4 Switching Diode ROHS | C17319358 | DO-4 | Bag-packed | 400V | -65℃~+150℃ | 800mV@12A | 500ns | 25uA@100V | 12A | |||
Min: 1 Mult: 1 | 0 | FR16J05 | GeneSiC Semiconductor | DO-4 Switching Diode ROHS | C17299578 | DO-4 | Bag-packed | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FR6GR02 | GeneSiC Semiconductor | 400V 1.4V@6A 200ns 6A DO-4 Switching Diode ROHS | C17329984 | DO-4 | Bag-packed | 400V | -65℃~+150℃ | 1.4V@6A | 200ns | 25uA@50V | 6A | |||
Min: 1 Mult: 1 | 0 | FR6J02 | GeneSiC Semiconductor | DO-4 Switching Diode ROHS | C17366615 | DO-4 | Bag-packed | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FR30D02 | GeneSiC Semiconductor | 200V 1V@30A 200ns 30A DO-5 Switching Diode ROHS | C17399267 | DO-5 | Bag-packed | 200V | -40℃~+125℃ | 1V@30A | 200ns | 25uA@50V | 30A | |||
Min: 1 Mult: 1 | 0 | FR85D05 | GeneSiC Semiconductor | 200V 1.4V@85A 500ns 85A DO-5 Switching Diode ROHS | C17190965 | DO-5 | Bag-packed | 200V | -40℃~+125℃ | 1.4V@85A | 500ns | 25uA@100V | 85A | |||
Min: 1 Mult: 1 | 0 | FR70DR05 | GeneSiC Semiconductor | DO-5 Switching Diode ROHS | C17212649 | DO-5 | Bag-packed | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 1N3890R | GeneSiC Semiconductor | 100V 1.4V@12A 200ns 12A DO-4 Switching Diode ROHS | C17274707 | DO-4 | Bag-packed | 100V | -65℃~+150℃ | 1.4V@12A | 200ns | 25uA@50V | 12A | |||
Min: 1 Mult: 1 | 0 | FR70MR05 | GeneSiC Semiconductor | 1kV 1.4V@70A 500ns 70A DO-5 Switching Diode ROHS | C17274867 | DO-5 | Bag-packed | 1kV | -40℃~+125℃ | 1.4V@70A | 500ns | 25uA@100V | 70A | |||
Min: 1 Mult: 1 | 0 | MUR7005R | GeneSiC Semiconductor | 50V 1V@70A 75ns 70A DO-5 Switching Diode ROHS | C17180388 | DO-5 | Bag-packed | 50V | -55℃~+150℃ | 1V@70A | 75ns | 25uA@50V | 70A | |||
Min: 1 Mult: 1 | 0 | MUR7010 | GeneSiC Semiconductor | 100V 1V@70A 75ns 70A DO-5 Switching Diode ROHS | C17232470 | DO-5 | Bag-packed | 100V | -55℃~+150℃ | 1V@70A | 75ns | 25uA@50V | 70A | |||
Min: 1 Mult: 1 | 0 | FR70JR05 | GeneSiC Semiconductor | 600V 1.4V@70A 500ns 70A DO-5 Switching Diode ROHS | C17234010 | DO-5 | Bag-packed | 600V | -40℃~+125℃ | 1.4V@70A | 500ns | 25uA@100V | 70A | |||
Min: 1 Mult: 1 | 0 | MURH10040R | GeneSiC Semiconductor | 400V 1.3V@100A 90ns 100A - Switching Diode ROHS | C17425938 | - | Bag-packed | 400V | - | 1.3V@100A | 90ns | 25uA@50V | 100A | |||
Min: 1 Mult: 1 | 0 | 1N3883R | GeneSiC Semiconductor | DO-4 Switching Diode ROHS | C17509208 | DO-4 | Bag-packed | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 1N3890 | GeneSiC Semiconductor | 100V 1.4V@12A 200ns 12A DO-4 Switching Diode ROHS | C17479828 | DO-4 | Bag-packed | 100V | -65℃~+150℃ | 1.4V@12A | 200ns | 25uA@50V | 12A | |||
Min: 1 Mult: 1 | 0 | FR20D02 | GeneSiC Semiconductor | 200V 1V@20A 200ns 20A DO-5 Switching Diode ROHS | C17591684 | DO-5 | Bag-packed | 200V | -40℃~+125℃ | 1V@20A | 200ns | 25uA@50V | 20A | |||
Min: 1 Mult: 1 | 0 | MUR2510R | GeneSiC Semiconductor | 100V 1V@25A 75ns 25A DO-4 Switching Diode ROHS | C17582999 | DO-4 | Bag-packed | 100V | -55℃~+150℃ | 1V@25A | 75ns | 10uA@50V | 25A |