Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
20350
(0+0+20350)In Stock | 1N4148W-MS | MSKSEMI | 75V Single 1.25V@150mA 4ns 150mA SOD-123 Switching Diode ROHS | C2847023 | SOD-123 | Tape & Reel (TR) | 75V | - | Single | 1.25V@150mA | 4ns | 1uA@75V | 150mA | ||
70% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
11600
(0+0+11600)In Stock | BAW56-MS | MSKSEMI | 70V 1 Pair Common Anode 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C2847020 | SOT-23 | Tape & Reel (TR) | 70V | - | 1 Pair Common Anode | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
8200
(0+4520+3680)In Stock | BAV70DW | MSKSEMI | 75V 2 Pair Common Cathode 1.25V@150mA 4ns 150mA SOT-363 Switching Diode ROHS | C5240647 | SOT-363 | Tape & Reel (TR) | 75V | - | 2 Pair Common Cathode | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | ||
12% OFF | Min: 20 Mult: 20
Full Reel: 8000
|
7520
(0+0+7520)In Stock | 1SS400CM-MS | MSKSEMI | 85V Single 1.2V@100mA 4ns 100mA SOD-923 Switching Diode ROHS | C7434277 | SOD-923 | Tape & Reel (TR) | 85V | - | Single | 1.2V@100mA | 4ns | - | 100mA | ||
12% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
7060
(0+2220+4840)In Stock | MMBD4148TW | MSKSEMI | 75V 3 Independent 1.25V@150mA 4ns 150mA SOT-363 Switching Diode ROHS | C5240652 | SOT-363 | Tape & Reel (TR) | 75V | - | 3 Independent | 1.25V@150mA | 4ns | 1uA@75V | 150mA | ||
12% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
6560
(0+6380+180)In Stock | BAV99-MS | MSKSEMI | 70V Dual 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C2847022 | SOT-23 | Tape & Reel (TR) | 70V | - | Dual | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | ||
12% OFF | Min: 20 Mult: 20
Full Reel: 8000
|
6300
(0+0+6300)In Stock | 1SS400CS-MS | MSKSEMI | 85V Single 1.2V@100mA 4ns 100mA SOD-923 Switching Diode ROHS | C7434276 | SOD-923 | Tape & Reel (TR) | 85V | - | Single | 1.2V@100mA | 4ns | - | 100mA | ||
12% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
6000
(0+4350+1650)In Stock | BAS16 | MSKSEMI | 75V Single 1.25V@150mA 6ns 150mA SOT-23 Switching Diode ROHS | C5189789 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Single | 1.25V@150mA | 6ns | 1uA@75V | 150mA | ||
12% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
3720
(0+0+3720)In Stock | BAS21 | MSKSEMI | 250V Single 1.25V@200mA 50ns 200mA SOT-23 Switching Diode ROHS | C5360006 | SOT-23 | Tape & Reel (TR) | 250V | - | Single | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
3100
(0+2970+130)In Stock | MMBD4448HCDW | MSKSEMI | 80V 2 Pair Common Cathode 1.25V 4ns 250mA SOT-363 Switching Diode ROHS | C5240649 | SOT-363 | Tape & Reel (TR) | 80V | - | 2 Pair Common Cathode | 1.25V | 4ns | - | 250mA | ||
12% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2940
(0+0+2940)In Stock | BAV316 | MSKSEMI | 130V Single 215mA SOD-323 Switching Diode ROHS | C17702987 | SOD-323 | Tape & Reel (TR) | 130V | - | Single | - | - | - | 215mA | ||
12% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2900
(0+2900+0)In Stock | RB751V-40-MS | MSKSEMI | 30V Single 370mV@1mA 300mA SOD-323 Switching Diode ROHS | C2847019 | SOD-323 | Tape & Reel (TR) | 30V | - | Single | 370mV@1mA | - | 500nA@30V | 300mA | ||
12% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+0+2880)In Stock | BAS21A | MSKSEMI | 250V 1 Pair Common Anode 1.25V@200mA 50ns 200mA SOT-23 Switching Diode ROHS | C5189792 | SOT-23 | Tape & Reel (TR) | 250V | - | 1 Pair Common Anode | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
20% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2860
(0+2860+0)In Stock | BAV70T-MS | MSKSEMI | 85V Dual Common Cathode 1.25V@150mA 4ns 75mA SOT-523 Switching Diode ROHS | C2995319 | SOT-523 | Tape & Reel (TR) | 85V | -55℃~+125℃@(Tj) | Dual Common Cathode | 1.25V@150mA | 4ns | 2uA@75V | 75mA | ||
12% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BAV20WS | MSKSEMI | 150V Single 1.25V@200mA 200mA SOD-323 Switching Diode ROHS | C17702989 | SOD-323 | Tape & Reel (TR) | 150V | - | Single | 1.25V@200mA | - | - | 200mA | ||
15% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2700
(0+2600+100)In Stock | 1N4148WT-MS | MSKSEMI | 75V Single 1.25V@150mA 4ns 125mA SOD-523 Switching Diode ROHS | C2847025 | SOD-523 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | Single | 1.25V@150mA | 4ns | 1uA@75V | 125mA | ||
12% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2680
(0+2680+0)In Stock | BAV70-MS | MSKSEMI | 70V Dual Common Cathode 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C2847021 | SOT-23 | Tape & Reel (TR) | 70V | - | Dual Common Cathode | 1.25V@150mA | 6ns | 2.5uA@75V | 200mA | ||
12% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2650
(0+0+2650)In Stock | BAV70W | MSKSEMI | 75V Dual Common Cathode 1.25V@150mA 4ns 150mA SOT-323 Switching Diode ROHS | C5240625 | SOT-323 | Tape & Reel (TR) | 75V | - | Dual Common Cathode | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | ||
12% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2600
(0+0+2600)In Stock | 1N4448X | MSKSEMI | 100V Single 1V@100mA 4ns 250mA SOD-523 Switching Diode ROHS | C5277952 | SOD-523 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Single | 1V@100mA | 4ns | 25nA@20V | 250mA | ||
12% OFF | Min: 50 Mult: 50
Full Reel: 2500
|
2600
(0+2600+0)In Stock | LL4148-MS | MSKSEMI | 75V 1V@10mA 4ns 200mA LL-34 Switching Diode ROHS | C2847029 | LL-34 | Tape & Reel (TR) | 75V | - | - | 1V@10mA | 4ns | 5uA@75V | 200mA | ||
Min: 50 Mult: 50
Full Reel: 3000
|
2600
(0+2600+0)In Stock | BAS16WX | MSKSEMI | 75V Single 1.25V@150mA 6ns 100mA SOD-323 Switching Diode ROHS | C17702985 | SOD-323 | Tape & Reel (TR) | 75V | - | Single | 1.25V@150mA | 6ns | - | 100mA | |||
12% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2550
(0+2550+0)In Stock | 1N4448WT | MSKSEMI | 75V Single 1.25V@150mA 4ns 250mA SOD-523 Switching Diode ROHS | C5240605 | SOD-523 | Tape & Reel (TR) | 75V | - | Single | 1.25V@150mA | 4ns | 1uA@75V | 250mA | ||
12% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2500
(0+2460+40)In Stock | BAS716 | MSKSEMI | 75V Single 1.25V@150mA 3us 200mA SOD-523 Switching Diode ROHS | C5277956 | SOD-523 | Tape & Reel (TR) | 75V | - | Single | 1.25V@150mA | 3us | 5nA@75V | 200mA | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2460
(0+0+2460)In Stock | MMBD4448HAQW | MSKSEMI | 80V 2 Pair Common Anode 1.25V@150mA 4ns 250mA SOT-363 Switching Diode ROHS | C5240650 | SOT-363 | Tape & Reel (TR) | 80V | - | 2 Pair Common Anode | 1.25V@150mA | 4ns | 100nA@70V | 250mA | ||
12% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2400
(0+0+2400)In Stock | 1SS355-MS | MSKSEMI | 80V Single 1.25V@100mA 4ns 100mA SOD-323 Switching Diode ROHS | C2847028 | SOD-323 | Tape & Reel (TR) | 80V | - | Single | 1.25V@100mA | 4ns | 100nA@80V | 100mA |