Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20 |
9000
(0+6860+2140)In Stock | 1N4148 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 75V Single 1V@10mA 4ns 150mA DO-35 Switching Diode ROHS | C493188 | DO-35 | Box-packed | 75V | -65℃~+175℃@(Tj) | Single | 1V@10mA | 4ns | 5uA@75V | 150mA | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5400
(0+5360+40)In Stock | BAV70 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 70V Dual Common Cathode 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C171787 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | Dual Common Cathode | 1.25V@150mA | 6ns | 2.5uA@75V | - | 200mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
3400
(0+3160+240)In Stock | 1N4148W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 75V Single 1.25V@150mA 4ns 150mA SOD-123 Switching Diode ROHS | C176288 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+125℃@(Tj) | Single | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
500
(0+0+500)In Stock | 1N4148WS | SMC(Sangdest Microelectronicstronic (Nanjing)) | 75V Single 1.25V@150mA 4ns 150mA SOD-323 Switching Diode ROHS | C493187 | SOD-323 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Single | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
110
(0+0+110)In Stock | BAV21WS | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V Single 1.06V@200mA 50ns 200mA SOD-323 Switching Diode ROHS | C260242 | SOD-323 | - | 200V | - | Single | 1.06V@200mA | 50ns | 7nA@200V | 200mA | - | |||
8% OFF | Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAV99 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 70V Dual 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C171788 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | Dual | 1.25V@150mA | 6ns | 2.5uA@75V | 200mA | - | ||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR2B | SMC(Sangdest Microelectronicstronic (Nanjing)) | SMB(DO-214AA) Switching Diode ROHS | C17200352 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SDURD1540 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 400V 1.25V@15A 45ns 15A DPAK Switching Diode ROHS | C17223462 | DPAK | Tape & Reel (TR) | 400V | -55℃~+150℃ | - | 1.25V@15A | 45ns | 10uA@400V | - | 15A | |||
Min: 1 Mult: 1 | 0 | SDURF560A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 1.7V@5A 35ns 5A ITO-220AC Switching Diode ROHS | C17330064 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | - | 1.7V@5A | 35ns | 5uA@600V | - | 5A | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SDURB1030 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 300V 1.3V@10A 35ns D2PAK Switching Diode ROHS | C17349626 | D2PAK | Tape & Reel (TR) | 300V | -55℃~+150℃ | - | 1.3V@10A | 35ns | 30uA@300V | - | - | |||
Min: 1 Mult: 1 | 0 | RL107F | SMC(Sangdest Microelectronicstronic (Nanjing)) | A-405 Switching Diode ROHS | C17224970 | A-405 | Box-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SDUR2030 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 300V 1.3V@20A 45ns 20A TO-220AC Switching Diode ROHS | C17185990 | TO-220AC | Tube-packed | 300V | -55℃~+150℃ | - | 1.3V@20A | 45ns | 40uA@300V | - | 20A | |||
Min: 1 Mult: 1 | 0 | SDURF1020 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 1.15V@10A 35ns ITO-220AC Switching Diode ROHS | C17291283 | ITO-220AC | Tube-packed | 200V | -55℃~+150℃ | - | 1.15V@10A | 35ns | 15uA@200V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR2J | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 1.3V@2A 250ns 2A SMB(DO-214AA) Switching Diode ROHS | C17354852 | SMB(DO-214AA) | Tape & Reel (TR) | 600V | -50℃~+150℃ | - | 1.3V@2A | 250ns | 5uA@600V | - | 2A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS19W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 120V Single 1.25V@200mA 200mA SOT-323 Switching Diode ROHS | C3313254 | SOT-323 | Tape & Reel (TR) | 120V | -65℃~+150℃@(Tj) | Single | 1.25V@200mA | - | 100nA@120V | - | 200mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV21W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V Single 1V@100mA 50ns 200mA SOD-123 Switching Diode ROHS | C3313002 | SOD-123 | Tape & Reel (TR) | 200V | -65℃~+150℃@(Tj) | Single | 1V@100mA | 50ns | 200nA@200V | - | 200mA | |||
Min: 1 Mult: 1 | 0 | SDUR1020 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 1.15V@10A 35ns TO-220AC Switching Diode ROHS | C17654106 | TO-220AC | Tube-packed | 200V | -55℃~+150℃ | - | 1.15V@10A | 35ns | 15uA@200V | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SDURB560 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 1.55V@5A 50ns D2PAK Switching Diode ROHS | C17576004 | D2PAK | Tape & Reel (TR) | 600V | -55℃~+150℃ | - | 1.55V@5A | 50ns | 5uA@600V | - | - | |||
Min: 1 Mult: 1 | 0 | SDUR16Q20CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 950mV@8A 25ns 8A TO-220AB Switching Diode ROHS | C17576161 | TO-220AB | Tube-packed | 200V | -55℃~+150℃ | - | 950mV@8A | 25ns | 1uA@200V | - | 8A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SDURD1030 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 300V 1.3V@10A 35ns DPAK Switching Diode ROHS | C17553124 | DPAK | Tape & Reel (TR) | 300V | -55℃~+150℃ | - | 1.3V@10A | 35ns | 30uA@300V | - | - | |||
Min: 1 Mult: 1 | 0 | SDURF1540 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 400V 1.25V@15A 45ns 15A ITO-220AC Switching Diode ROHS | C17616769 | ITO-220AC | Tube-packed | 400V | -55℃~+150℃ | - | 1.25V@15A | 45ns | 10uA@400V | - | 15A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SDURD1060CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 1.66V@10A 32ns 10A DPAK Switching Diode ROHS | C17533874 | DPAK | Tape & Reel (TR) | 600V | -55℃~+150℃ | - | 1.66V@10A | 32ns | 10uA@600V | - | 10A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR2A | SMC(Sangdest Microelectronicstronic (Nanjing)) | SMB(DO-214AA) Switching Diode ROHS | C17454659 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SDUR3020W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 1.2V@30A 35ns 30A TO-247AC-2 Switching Diode ROHS | C17384515 | TO-247AC-2 | Tube-packed | 200V | -55℃~+150℃ | - | 1.2V@30A | 35ns | 10uA@200V | - | 30A | |||
Min: 1 Mult: 1 | 0 | SDUR460 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 1.55V@4A 50ns 4A TO-220AC Switching Diode ROHS | C17417197 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | - | 1.55V@4A | 50ns | 3uA@600V | - | 4A |