Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Diode Configuration
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Diode Configuration
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 8000
|
15940
(0+0+15940)In Stock | 1SS400-F-HF | Comchip | SOD-523 Switching Diode ROHS | C7454908 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
11940
(0+0+11940)In Stock | BAV70-HF | Comchip | SOT-23 Switching Diode ROHS | C5158717 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
2970
(0+0+2970)In Stock | CDSV-20G | Comchip | 150V 1.25V@200mA 50ns 200mA SOD-323 Switching Diode ROHS | C2857873 | SOD-323 | Tape & Reel (TR) | 150V | -65℃~+150℃ | 1.25V@200mA | 50ns | 100nA@150V | 200mA | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2940
(0+0+2940)In Stock | BAW56-HF | Comchip | SOT-23 Switching Diode ROHS | C7454907 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2910
(0+0+2910)In Stock | CDST-99-G | Comchip | 70V Dual 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C2886037 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | Dual | - | |||
2% OFF | Min: 5 Mult: 5
Full Reel: 10000
|
2305
(0+10+2295)In Stock | CDSZ01100-HF | Comchip | 80V Single 930mV@100mA 4ns 100mA 0201 Switching Diode ROHS | C3013439 | 0201 | Tape & Reel (TR) | 80V | -40℃~+150℃@(Tj) | 930mV@100mA | 4ns | 500nA@80V | - | Single | 100mA | ||
Min: 10 Mult: 10
Full Reel: 5000
|
1770
(0+0+1770)In Stock | CDSQR4148 | Comchip | 75V Single 1V@50mA 4ns 150mA SOD-923F Switching Diode ROHS | C3313162 | SOD-923F | Tape & Reel (TR) | 75V | - | 1V@50mA | 4ns | 2.5uA@75V | - | Single | 150mA | |||
Min: 10 Mult: 10
Full Reel: 4000
|
1220
(0+0+1220)In Stock | CDSU400B-HF | Comchip | 80V Single 1V@100mA 4ns 100mA SOD-523F Switching Diode ROHS | C2886041 | SOD-523F | Tape & Reel (TR) | 80V | -40℃~+125℃@(Tj) | 1V@100mA | 4ns | 100nA@80V | 100mA | Single | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
199
(0+0+199)In Stock | CDSUR400-HF | Comchip | 90V Single 1V@100mA 4ns 100mA SOD-523F Switching Diode ROHS | C3013406 | SOD-523F | Tape & Reel (TR) | 90V | -40℃~+125℃@(Tj) | 1V@100mA | 4ns | 100nA@80V | 100mA | Single | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
106
(0+0+106)In Stock | CDST-70-G | Comchip | 70V Dual Common Cathode 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C3014255 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | Dual Common Cathode | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
97
(0+0+97)In Stock | ACDSW4148-HF | Comchip | 100V Single 1.25V@150mA 4ns 150mA SOD-123 Switching Diode ROHS | C3019733 | SOD-123 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | 1.25V@150mA | 4ns | 1uA@75V | 150mA | Single | - | |||
Min: 1 Mult: 1
Full Reel: 10000
|
95
(0+0+95)In Stock | CDSH3-222N-G | Comchip | 80V Dual Common Cathode 1.2V@100mA 4ns 100mA SOT-523 Switching Diode ROHS | C2886035 | SOT-523 | Tape & Reel (TR) | 80V | -55℃~+150℃@(Tj) | 1.2V@100mA | 4ns | 100nA@70V | 100mA | Dual Common Cathode | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
72
(0+0+72)In Stock | CDSF355B-HF | Comchip | 80V Single 1V@100mA 4ns 100mA SOD-323F Switching Diode ROHS | C3014258 | SOD-323F | Tape & Reel (TR) | 80V | -40℃~+125℃@(Tj) | 1V@100mA | 4ns | 100nA@80V | 100mA | Single | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
64
(0+0+64)In Stock | CDSER400B-HF | Comchip | 90V Single 1V@100mA 4ns 100mA SOD-723F Switching Diode ROHS | C3013427 | SOD-723F | Tape & Reel (TR) | 90V | -55℃~+125℃@(Tj) | 1V@100mA | 4ns | 100nA@80V | 100mA | Single | - | |||
33% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
20
(0+0+20)In Stock | CDSW4148-G | Comchip | 75V Single 1.25V@150mA 4ns 150mA SOD-123 Switching Diode ROHS | C3014256 | SOD-123 | Tape & Reel (TR) | 75V | -40℃~+150℃@(Tj) | 1.25V@150mA | 4ns | 1uA@75V | 150mA | Single | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
5
(0+5+0)In Stock | 1N4148WS-HF | Comchip | 75V Single 1.25V@150mA 4ns 150mA SOD-323 Switching Diode ROHS | C2857874 | SOD-323 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | 4ns | 1uA@75V | 150mA | Single | - | |||
Min: 1 Mult: 1
Full Reel: 10000
|
2
(0+2+0)In Stock | CDSF4148-HF | Comchip | 100V Single 1V@50mA 4ns 150mA SOD-323F Switching Diode ROHS | C2886034 | SOD-323F | Tape & Reel (TR) | 100V | -40℃~+125℃@(Tj) | 1V@50mA | 4ns | 2.5uA@75V | 150mA | Single | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2A-HF | Comchip | 50V 1V@2A 35ns 2A DO-214AC(SMA) Switching Diode ROHS | C17586831 | DO-214AC(SMA) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@2A | 35ns | 5uA@50V | 2A | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5JC-HF | Comchip | 600V 1.68V@5A 35ns 5A DO-214AB(SMC) Switching Diode ROHS | C17693992 | DO-214AB(SMC) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.68V@5A | 35ns | 5uA@600V | 5A | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5GC-HF | Comchip | 400V 1.25V@5A 35ns 5A DO-214AB(SMC) Switching Diode ROHS | C17662360 | DO-214AB(SMC) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.25V@5A | 35ns | 5uA@400V | 5A | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ACGRAT102-HF | Comchip | 400V 1V@1A 1A 2010 Switching Diode ROHS | C17619611 | 2010 | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1V@1A | - | 5uA@400V | 1A | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2KB-HF | Comchip | 800V 1.3V@2A 500ns 2A SMB(DO-214AA) Switching Diode ROHS | C17696216 | SMB(DO-214AA) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@2A | 500ns | 5uA@800V | 2A | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | FR601T-G | Comchip | Plugin Switching Diode ROHS | C17670985 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | FR106T-G | Comchip | DO-41 Switching Diode ROHS | C17697795 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1200
| 0 | HER303GT-G | Comchip | 200V 1V@3A 50ns 3A DO-27 Switching Diode ROHS | C17698377 | DO-27 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@3A | 50ns | 5uA@200V | 3A | - | - |