Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
2740
(0+0+2740)In Stock | MMBD4148CA RFG | Taiwan Semiconductor | SOT-23 Switching Diode ROHS | C2977535 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
DEALS | Min: 20 Mult: 20
Full Reel: 3000
|
2260
(0+2260+0)In Stock | BAS21 RFG | Taiwan Semiconductor | 250V 1.25V@200mA 50ns 200mA SOT-23 Switching Diode ROHS | C486008 | SOT-23 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | - | 1.25V@200mA | 50ns | 100nA@200V | 200mA | - | ||
DEALS | Min: 20 Mult: 20
Full Reel: 3000
|
1500
(0+1480+20)In Stock | MMBD4148CC RFG | Taiwan Semiconductor | 100V Dual Common Cathode 1V@10mA 4ns 200mA SOT-23 Switching Diode ROHS | C483923 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Dual Common Cathode | 1V@10mA | 4ns | 15uA@600V | 200mA | - | ||
DEALS | Min: 10 Mult: 10
Full Reel: 3000
|
1310
(0+0+1310)In Stock | BAV21WS RR | Taiwan Semiconductor | 250V Single 1.25V@200mA 50ns 200mA SOD-323F Switching Diode ROHS | C478609 | SOD-323F | Tape & Reel (TR) | 250V | -65℃~+150℃@(Tj) | Single | 1.25V@200mA | 50ns | 100nA@250V | 200mA | - | ||
DEALS | Min: 20 Mult: 20
Full Reel: 3000
|
420
(0+340+80)In Stock | BAW56 RFG | Taiwan Semiconductor | 70V 1 Pair Common Anode 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C486020 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | 1 Pair Common Anode | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | - | ||
90% OFF | Min: 1 Mult: 1 |
287
(0+287+0)In Stock | 1N4148 A0G | Taiwan Semiconductor | 100V Single 1V@10mA 4ns 150mA DO-35 Switching Diode ROHS | C483897 | DO-35 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | Single | 1V@10mA | 4ns | 5uA@75V | 150mA | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
40
(0+0+40)In Stock | 1N4148WS RRG | Taiwan Semiconductor | 75V Single 1V@10mA 4ns 150mA SOD-323F Switching Diode ROHS | C485027 | SOD-323F | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | Single | 1V@10mA | 4ns | 5uA@75V | - | 150mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
40
(0+40+0)In Stock | BAV70 RFG | Taiwan Semiconductor | 70V Dual Common Cathode 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C486016 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | Dual Common Cathode | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HT15G | Taiwan Semiconductor | 400V 1.3V@1A 50ns 1A - Switching Diode ROHS | C17198118 | - | Tape & Reel (TR) | 400V | -55℃~+150℃ | - | 1.3V@1A | 50ns | 5uA@400V | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1DFSH | Taiwan Semiconductor | 200V 1.3V@1A 150ns 1A SOD-128 Switching Diode ROHS | C17218531 | SOD-128 | Tape & Reel (TR) | 200V | -55℃~+150℃ | - | 1.3V@1A | 150ns | 5uA@200V | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS2GA R3G | Taiwan Semiconductor | 400V 1.3V@1.5A 150ns 1.5A DO-214AC(SMA) Switching Diode ROHS | C17230363 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | - | 1.3V@1.5A | 150ns | 5uA@400V | 1.5A | - | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES2HA R3G | Taiwan Semiconductor | 500V 1.7V@2A 35ns 2A DO-214AC(SMA) Switching Diode ROHS | C17181950 | DO-214AC(SMA) | Tape & Reel (TR) | 500V | -55℃~+150℃ | - | 1.7V@2A | 35ns | 10uA@500V | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 1250
| 0 | SF64G R0G | Taiwan Semiconductor | 200V 975mV@6A 35ns 6A DO-201AD Switching Diode ROHS | C17272113 | DO-201AD | Tape & Reel (TR) | 200V | -55℃~+150℃ | - | 975mV@6A | 35ns | 5uA@200V | 6A | - | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | HS5M V7G | Taiwan Semiconductor | 1kV 1.7V@5A 75ns 5A DO-214AB(SMC) Switching Diode ROHS | C17223255 | DO-214AB(SMC) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | - | 1.7V@5A | 75ns | 10uA@1000V | 5A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2DH | Taiwan Semiconductor | 200V 950mV@2A 35ns 2A DO-214AA(SMB) Switching Diode ROHS | C17345862 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | - | 950mV@2A | 35ns | 10uA@200V | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES2FA R3G | Taiwan Semiconductor | 300V 1.3V@2A 35ns 2A DO-214AC(SMA) Switching Diode ROHS | C17319012 | DO-214AC(SMA) | Tape & Reel (TR) | 300V | -55℃~+150℃ | - | 1.3V@2A | 35ns | 10uA@300V | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | S8GC R7G | Taiwan Semiconductor | DO-214AB(SMC) Switching Diode ROHS | C17257816 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1250
| 0 | MUR460H | Taiwan Semiconductor | 600V 1.28V@4A 50ns 4A DO-201AD Switching Diode ROHS | C17258423 | DO-201AD | Tape & Reel (TR) | 600V | -55℃~+175℃ | - | 1.28V@4A | 50ns | 10uA@600V | 4A | - | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | HS1K R3G | Taiwan Semiconductor | DO-214AC(SMA) Switching Diode ROHS | C17309623 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1GL R3G | Taiwan Semiconductor | 400V 1.3V@800mA 150ns 800mA SMA Switching Diode ROHS | C17337791 | SMA | Tape & Reel (TR) | 400V | -55℃~+150℃ | - | 1.3V@800mA | 150ns | 5uA@400V | 800mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR160SH | Taiwan Semiconductor | DO-214AA(SMB) Switching Diode ROHS | C17268687 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1250
| 0 | UG56GH | Taiwan Semiconductor | 400V 1.55V@5A 20ns 5A DO-201AD Switching Diode ROHS | C17218047 | DO-201AD | Tape & Reel (TR) | 400V | -55℃~+175℃ | - | 1.55V@5A | 20ns | 10uA@400V | 5A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | PU6DCH | Taiwan Semiconductor | 200V 940mV@6A 25ns 6A DO-214AB(SMC) Switching Diode ROHS | C17249688 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+175℃ | - | 940mV@6A | 25ns | 2uA@200V | 6A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS116 RFG | Taiwan Semiconductor | SOT-23 Switching Diode ROHS | C17239457 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SF1006G | Taiwan Semiconductor | 400V 1.3V@10A 35ns 10A TO-220AB Switching Diode ROHS | C17387867 | TO-220AB | Tube-packed | 400V | -55℃~+150℃ | - | 1.3V@10A | 35ns | 10uA@400V | 10A | - |