Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
| 0 | DURD560A | Littelfuse | 600V 1.7V@5A 35ns 5A TO-252 Switching Diode ROHS | C17584414 | TO-252 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@5A | 35ns | 5uA@600V | 5A | |||
Min: 1 Mult: 1 | 0 | DUR75120W | Littelfuse | 1.2kV 3.5V@60A 100ns 75A TO-247AC Switching Diode ROHS | C17380586 | TO-247AC | Tube-packed | 1.2kV | -55℃~+150℃ | 3.5V@60A | 100ns | 650uA@1200V | 75A | |||
Min: 1 Mult: 1 | 0 | DURF1060 | Littelfuse | 600V 2.2V@10A 32ns 10A ITO-220AC Switching Diode ROHS | C17553264 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.2V@10A | 32ns | 10uA@600V | 10A | |||
Min: 1 Mult: 1 | 0 | DUR30120 | Littelfuse | 1.2kV 2.75V@30A 100ns 30A TO-220AB Switching Diode ROHS | C17555792 | TO-220AB | Tube-packed | 1.2kV | -55℃~+150℃ | 2.75V@30A | 100ns | 250uA@1200V | 30A | |||
Min: 1 Mult: 1 | 0 | DURF840 | Littelfuse | 400V 1.3V@8A 45ns 8A ITO-220AC Switching Diode ROHS | C17659355 | ITO-220AC | Tube-packed | 400V | -55℃~+150℃ | 1.3V@8A | 45ns | 10uA@400V | 8A | |||
Min: 1 Mult: 1 | 0 | DUR6060W | Littelfuse | 600V 2V@60A 50ns 60A TO-247AC Switching Diode ROHS | C17282505 | TO-247AC | Tube-packed | 600V | -55℃~+150℃ | 2V@60A | 50ns | 100uA@600V | 60A | |||
Min: 1 Mult: 1 | 0 | DUR60120W | Littelfuse | 1.2kV 3.5V@60A 100ns 60A TO-247AC Switching Diode ROHS | C17442093 | TO-247AC | Tube-packed | 1.2kV | -55℃~+150℃ | 3.5V@60A | 100ns | 650uA@1200V | 60A |