Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-16V181MH80E-R2 | Taiyo Yuden | 16V 180uF Polymer ±20% 26mΩ 3.43A@100kHz SMD,D10xL8mm Solid Capacitors ROHS | C3275636 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 26mΩ | 8mm | 3.43A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | RSHVK101M4EFK5002E | Taiyo Yuden | 63V 100uF Hybrid ±20% 26mΩ 200mA@120Hz SMD,D10xL13mm Solid Capacitors ROHS | C5896566 | SMD,D10xL13mm | Tape & Reel (TR) | 63V | 100uF | Hybrid | ±20% | - | 26mΩ | 13mm | 200mA@120Hz | 10mm | -55℃~+125℃ | 6000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | RSHVK561M1TFK5002E | Taiyo Yuden | 25V 560uF Hybrid ±20% 18mΩ 300mA@120Hz SMD,D10xL13mm Solid Capacitors ROHS | C6995225 | SMD,D10xL13mm | Tape & Reel (TR) | 25V | 560uF | Hybrid | ±20% | - | 18mΩ | 13mm | 300mA@120Hz | 10mm | -55℃~+125℃ | 6000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | RSHTK101M4EFK5002E | Taiyo Yuden | 63V 100uF Hybrid ±20% 26mΩ 200mA@120Hz SMD,D10xL13mm Solid Capacitors ROHS | C6665055 | SMD,D10xL13mm | Tape & Reel (TR) | 63V | 100uF | Hybrid | ±20% | - | 26mΩ | 13mm | 200mA@120Hz | 10mm | -55℃~+125℃ | 6000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | HTK-25V221MG10E-R2 | Taiyo Yuden | 25V 220uF Hybrid ±20% 27mΩ 160mA@120Hz SMD,D8xL10.5mm Solid Capacitors ROHS | C7202240 | SMD,D8xL10.5mm | Tape & Reel (TR) | 25V | 220uF | Hybrid | ±20% | - | 27mΩ | 10.5mm | 160mA@120Hz | 8mm | -55℃~+125℃ | 6000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | HTK-63V101MHC5E-R2 | Taiyo Yuden | 63V 100uF Polymer ±20% 26mΩ 200mA@120Hz SMD,D10xL13mm Solid Capacitors ROHS | C3274588 | SMD,D10xL13mm | Tape & Reel (TR) | 63V | 100uF | Polymer | ±20% | - | 26mΩ | 13mm | 200mA@120Hz | 10mm | -55℃~+125℃ | 6000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-10V331MH80E-R2 | Taiyo Yuden | 10V 330uF Polymer ±20% 24mΩ 3.77A@100kHz SMD,D10xL8mm Solid Capacitors ROHS | C3275421 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 330uF | Polymer | ±20% | - | 24mΩ | 8mm | 3.77A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVM-16V101MG70E-R2 | Taiyo Yuden | 16V 100uF Polymer ±20% 24mΩ 3.01A@100kHz SMD,D8xL7mm Solid Capacitors ROHS | C3275451 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 24mΩ | 7mm | 3.01A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVM-10V470ME60E-R2 | Taiyo Yuden | 10V 47uF Polymer ±20% 28mΩ 2.31A@100kHz SMD,D5xL6mm Solid Capacitors ROHS | C3274669 | SMD,D5xL6mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | - | 28mΩ | 6mm | 2.31A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-16V151MH80E-R2 | Taiyo Yuden | 16V 150uF Polymer ±20% 26mΩ 3.43A@100kHz SMD,D10xL8mm Solid Capacitors ROHS | C3274859 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 150uF | Polymer | ±20% | - | 26mΩ | 8mm | 3.43A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-16V390MF60E-R2 | Taiyo Yuden | 16V 39uF Polymer ±20% 37mΩ 2.05A@100kHz SMD,D6.3xL6mm Solid Capacitors ROHS | C3274865 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 37mΩ | 6mm | 2.05A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-20V820MH80E-R2 | Taiyo Yuden | 20V 82uF Polymer ±20% 40mΩ 2.5A@100kHz SMD,D10xL8mm Solid Capacitors ROHS | C3275012 | SMD,D10xL8mm | Tape & Reel (TR) | 20V | 82uF | Polymer | ±20% | - | 40mΩ | 8mm | 2.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | HTK-35V391MHC5E-R2 | Taiyo Yuden | 35V 390uF Polymer ±20% 18mΩ 300mA@120Hz SMD,D10xL13mm Solid Capacitors ROHS | C3275256 | SMD,D10xL13mm | Tape & Reel (TR) | 35V | 390uF | Polymer | ±20% | - | 18mΩ | 13mm | 300mA@120Hz | 10mm | -55℃~+125℃ | 6000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-10V271MH80E-R2 | Taiyo Yuden | 10V 270uF Polymer ±20% 24mΩ 3.77A@100kHz SMD,D10xL8mm Solid Capacitors ROHS | C3275324 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 24mΩ | 8mm | 3.77A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-20V390MG70E-R2 | Taiyo Yuden | 20V 39uF Polymer ±20% 45mΩ 2A@100kHz SMD,D8xL7mm Solid Capacitors ROHS | C3275386 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 39uF | Polymer | ±20% | - | 45mΩ | 7mm | 2A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-35V220MH80E-R2 | Taiyo Yuden | 35V 22uF Polymer ±20% 150mΩ 1A@100kHz SMD,D10xL8mm Solid Capacitors ROHS | C3275629 | SMD,D10xL8mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | - | 150mΩ | 8mm | 1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSPVM1011LDC7002E | Taiyo Yuden | 10V 120uF Polymer ±20% 25mΩ 2.53A@100kHz - Solid Capacitors ROHS | C19321643 | - | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | - | 25mΩ | 6mm | 2.53A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-10V560MF60E-R2 | Taiyo Yuden | 10V 56uF Polymer ±20% 31mΩ 2.25A@100kHz SMD,D6.3xL6mm Solid Capacitors ROHS | C3275718 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 31mΩ | 6mm | 2.25A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-10V151MG70E-R2 | Taiyo Yuden | 10V 150uF Polymer ±20% 27mΩ 2.8A@100kHz SMD,D8xL7mm Solid Capacitors ROHS | C3275750 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 27mΩ | 7mm | 2.8A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | HTK-50V101MH10E-R2 | Taiyo Yuden | 50V 100uF Polymer ±20% 28mΩ 160mA@120Hz SMD,D10xL10.5mm Solid Capacitors ROHS | C3274976 | SMD,D10xL10.5mm | Tape & Reel (TR) | 50V | 100uF | Polymer | ±20% | - | 28mΩ | 10.5mm | 160mA@120Hz | 10mm | -55℃~+125℃ | 6000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-10V121MG70E-R2 | Taiyo Yuden | 10V 120uF Polymer ±20% 27mΩ 2.8A@100kHz SMD,D8xL7mm Solid Capacitors ROHS | C3275108 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | - | 27mΩ | 7mm | 2.8A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-20V470MG70E-R2 | Taiyo Yuden | 20V 47uF Polymer ±20% 45mΩ 2A@100kHz SMD,D8xL7mm Solid Capacitors ROHS | C3275381 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 47uF | Polymer | ±20% | - | 45mΩ | 7mm | 2A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVM-16V121MG70E-R2 | Taiyo Yuden | 16V 120uF Polymer ±20% 24mΩ 3.01A@100kHz SMD,D8xL7mm Solid Capacitors ROHS | C3274735 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 120uF | Polymer | ±20% | - | 24mΩ | 7mm | 3.01A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-10V470MF60E-R2 | Taiyo Yuden | 10V 47uF Polymer ±20% 31mΩ 2.25A@100kHz SMD,D6.3xL6mm Solid Capacitors ROHS | C3274995 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | - | 31mΩ | 6mm | 2.25A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HVK-25V101MF80E-R2 | Taiyo Yuden | 25V 100uF Polymer ±20% 30mΩ 140mA@120Hz SMD,D6.3xL8mm Solid Capacitors ROHS | C3275179 | SMD,D6.3xL8mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | - | 30mΩ | 8mm | 140mA@120Hz | 6.3mm | -55℃~+125℃ | 6000hrs@125℃ |