Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
62
(0+62+0)In Stock | ASD465F | AnBon | 650V Single 1.4V@4A 11A TO-220-2 SiC Diodes ROHS | C2688439 | TO-220-2 | Bag-packed | 1uA@650V | 650V | Single | 1.4V@4A | 11A | |||
Min: 1 Mult: 1 |
27
(0+27+0)In Stock | ASD20120C | AnBon | 1.2kV Single 1.55V@20A 51A TO-247-2 SiC Diodes ROHS | C2688447 | TO-247-2 | Tube-packed | 5uA@1.2kV | 1.2kV | Single | 1.55V@20A | 51A | |||
Min: 1 Mult: 1 |
12
(0+12+0)In Stock | ASD30120P2 | AnBon | 1.2kV Dual Common Cathode 1.4V@15A 55A TO-247-3 SiC Diodes ROHS | C2688448 | TO-247-3 | Tube-packed | 10uA@1.2kV | 1.2kV | Dual Common Cathode | 1.4V@15A | 55A | |||
Min: 1 Mult: 1 |
2
(0+0+2)In Stock | ASD665A | AnBon | 650V Single 1.42V@6A 19A TO-220-2 SiC Diodes ROHS | C2688433 | TO-220-2 | Bag-packed | 10uA@650V | 650V | Single | 1.42V@6A | 19A | |||
Min: 1 Mult: 1 | 0 | ASD1065I | AnBon | 650V Single 1.45V@10A 30A TO-220-2 SiC Diodes ROHS | C2688431 | TO-220-2 | Tube-packed | 10uA@650V | 650V | Single | 1.45V@10A | 30A | |||
Min: 1 Mult: 1 | 0 | ASD3065A | AnBon | 650V Single 1.46V@30A 110A TO-220-2 SiC Diodes ROHS | C2688438 | TO-220-2 | Tube-packed | 10uA@650V | 650V | Single | 1.46V@30A | 110A | |||
Min: 1 Mult: 1 | 0 | ASD865A | AnBon | 650V Single 1.37V@8A 22.5A TO-220-2 SiC Diodes ROHS | C2688441 | TO-220-2 | Bag-packed | 10uA@650V | 650V | Single | 1.37V@8A | 22.5A | |||
Min: 1 Mult: 1 | 0 | AS3D030065C | AnBon | 650V 1.8V@30A 35A TO-247-2 SiC Diodes ROHS | C6125830 | TO-247-2 | Tube-packed | 20uA@650V | 650V | - | 1.8V@30A | 35A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ASD465D | AnBon | 650V Single 1.4V@4A 13A TO-252-2 SiC Diodes ROHS | C2688437 | TO-252-2 | Tape & Reel (TR) | 1uA@650V | 650V | Single | 1.4V@4A | 13A | |||
Min: 1 Mult: 1 | 0 | ASD10120A | AnBon | 1.2kV Single 1.5V@10A 34.8A TO-220-2 SiC Diodes ROHS | C2688442 | TO-220-2 | Tube-packed | 10uA@1.2kV | 1.2kV | Single | 1.5V@10A | 34.8A | |||
Min: 1 Mult: 1 | 0 | ASD4065P2 | AnBon | 650V 1.52V@20A Dual Common Cathode 60A TO-247-3 SiC Diodes ROHS | C2688450 | TO-247-3 | Bag-packed | 10uA@650V | 650V | Dual Common Cathode | 1.52V@20A | 60A | |||
Min: 1 Mult: 1 | 0 | ASD20120P2 | AnBon | TO-247-3 SiC Diodes ROHS | C2688451 | TO-247-3 | Tube-packed | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ASD10120D | AnBon | 1.2kV Single 1.63V@10A 25.9A TO-252-2 SiC Diodes ROHS | C2688453 | TO-252-2 | Tube-packed | 10uA@1.2kV | 1.2kV | Single | 1.63V@10A | 25.9A | |||
Min: 1 Mult: 1 | 0 | ASD40120P2 | AnBon | 1.2kV 1.5V@20A Dual Common Cathode 53A TO-247-3 SiC Diodes ROHS | C2688449 | TO-247-3 | Tube-packed | 10uA@1.2kV | 1.2kV | Dual Common Cathode | 1.5V@20A | 53A | |||
Min: 1 Mult: 1 | 0 | ASD265D | AnBon | 650V Single 1.38V@2A 9A TO-252-2 SiC Diodes ROHS | C2688452 | TO-252-2 | Tube-packed | 10uA@650V | 650V | Single | 1.38V@2A | 9A | |||
Min: 1 Mult: 1 | 0 | ASD1065D | AnBon | 650V Single 1.45V@10A 34A TO-252-2 SiC Diodes ROHS | C2688454 | TO-252-2 | Bag-packed | 10uA@650V | 650V | Single | 1.45V@10A | 34A | |||
Min: 1 Mult: 1 | 0 | ASD865I | AnBon | 650V Single 1.45V@8A 23A TO-220-2 SiC Diodes ROHS | C2688432 | TO-220-2 | Tube-packed | 10uA@650V | 650V | Single | 1.45V@8A | 23A | |||
Min: 1 Mult: 1 | 0 | ASD465A | AnBon | 650V Single 1.45V@4A 13A TO-220-2 SiC Diodes ROHS | C2688434 | TO-220-2 | Bag-packed | 4uA@650V | 650V | Single | 1.45V@4A | 13A | |||
Min: 1 Mult: 1 | 0 | ASD2065P2 | AnBon | 650V Dual Common Cathode 1.45V@10A 40A TO-247-3 SiC Diodes ROHS | C2688435 | TO-247-3 | Bag-packed | 10uA@650V | 650V | Dual Common Cathode | 1.45V@10A | 40A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ASD2120D | AnBon | 1.2kV Single 1.45V@2A 9A TO-252-2 SiC Diodes ROHS | C2688436 | TO-252-2 | Tape & Reel (TR) | 2uA@1.2kV | 1.2kV | Single | 1.45V@2A | 9A | |||
Min: 1 Mult: 1 | 0 | ASD1065A | AnBon | 650V Single 1.45V@10A 29A TO-220-2 SiC Diodes ROHS | C2688443 | TO-220-2 | Tube-packed | 1uA@650V | 650V | Single | 1.45V@10A | 29A | |||
Min: 1 Mult: 1 | 0 | ASD10120C | AnBon | 1.2kV 1.55V@10A Single 29A TO-247-2 SiC Diodes ROHS | C2688445 | TO-247-2 | Tube-packed | 10uA@1.2kV | 1.2kV | Single | 1.55V@10A | 29A | |||
Min: 1 Mult: 1 | 0 | ASD15120C | AnBon | 1.2kV Single 1.4V@15A 55A TO-247-2 SiC Diodes ROHS | C2688446 | TO-247-2 | Bag-packed | 10uA@1.2kV | 1.2kV | Single | 1.4V@15A | 55A | |||
Min: 1 Mult: 1 | 0 | AS3D020120C | AnBon | 1.2kV 1.8V@20A 51A TO-247-2 SiC Diodes ROHS | C6125233 | TO-247-2 | Tube-packed | 20uA@1200V | 1.2kV | - | 1.8V@20A | 51A | |||
Min: 1 Mult: 1 | 0 | AS3D020065A | AnBon | 650V 1.65V@20A 56A TO-220-2 SiC Diodes ROHS | C6125828 | TO-220-2 | Bag-packed | 20uA@650V | 650V | - | 1.65V@20A | 56A |