Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Average Rectified Current (Io)
|
Forward Voltage (Vf@If)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Average Rectified Current (Io)
|
Forward Voltage (Vf@If)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | RKD700KL#R1 | RENESAS | 30V 50mA 430mV@10mA EFP-2 Schottky Barrier Diodes (SBD) ROHS | C3312846 | EFP-2 | Bag-packed | 1uA@30V | 30V | 50mA | 430mV@10mA | - | |||
Min: 1 Mult: 1 | 0 | RKD702KP#R0 | RENESAS | 30V 50mA 400mV@5mA SMD Schottky Barrier Diodes (SBD) ROHS | C3312913 | SMD | Bag-packed | 250nA@30V | 30V | 50mA | 400mV@5mA | - | |||
Min: 1 Mult: 1 | 0 | HSD226KRF-E | RENESAS | 25V 50mA 380mV@5mA SFP-2 Schottky Barrier Diodes (SBD) ROHS | C3312996 | SFP-2 | Bag-packed | 450nA@20V | 25V | 50mA | 380mV@5mA | - | |||
Min: 1 Mult: 1 | 0 | RKR104BKH#P1 | RENESAS | 40V 1A 550mV@700mA SMD Schottky Barrier Diodes (SBD) ROHS | C7287786 | SMD | Bag-packed | 50uA@40V | 40V | 1A | 550mV@700mA | - | |||
Min: 1 Mult: 1 | 0 | RKD703KK#R6 | RENESAS | 30V 100mA 600mV@100mA SFP-2 Schottky Barrier Diodes (SBD) ROHS | C3312997 | SFP-2 | Bag-packed | 50uA@30V | 30V | 100mA | 600mV@100mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | HRB0103BTR-E | RENESAS | 30V Dual 50mA 440mV@100mA - Schottky Barrier Diodes (SBD) ROHS | C3764318 | - | Tape & Reel (TR) | 50uA@30V | 30V | 50mA | 440mV@100mA | Dual | |||
Min: 1 Mult: 1 | 0 | HSL278KRF-E | RENESAS | 30V 30mA 950mV@30mA EFP-2 Schottky Barrier Diodes (SBD) ROHS | C3312844 | EFP-2 | Bag-packed | 700nA@10V | 30V | 30mA | 950mV@30mA | - | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | RKR0503AKJ#R6 | RENESAS | 30V 500mA 540mV@500mA UFP-2 Schottky Barrier Diodes (SBD) ROHS | C3825085 | UFP-2 | Tape & Reel (TR) | 200uA@30V | 30V | 500mA | 540mV@500mA | - | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | RKR0303AKJ#R6 | RENESAS | 30V 300mA 420mV@300mA UFP-2 Schottky Barrier Diodes (SBD) ROHS | C3825086 | UFP-2 | Tape & Reel (TR) | 200uA@30V | 30V | 300mA | 420mV@300mA | - | |||
Min: 1 Mult: 1 | 0 | HSL226KRF-E | RENESAS | 25V 50mA 380mV@5mA EFP-2 Schottky Barrier Diodes (SBD) ROHS | C3312845 | EFP-2 | Bag-packed | 450nA@20V | 25V | 50mA | 380mV@5mA | - | |||
Min: 1 Mult: 1 | 0 | RKD704KP#R5 | RENESAS | 30V 50mA 340mV@20mA SMD Schottky Barrier Diodes (SBD) ROHS | C3312914 | SMD | Bag-packed | 50uA@30V | 30V | 50mA | 340mV@20mA | - |