Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Liquid protection
|
Outer diameter - outer
|
colour
|
environmental protection
|
material
|
length
|
ECCN
|
Material flammability rating
|
Inner Meridian
|
RoHS status
|
Material flammability level
|
internal diameter
|
Wall thickness
|
wall thickness
|
external diameter
|
Type Properties
|
characteristic
|
Material combustion level
|
Diameter - External
|
HTSUS
|
working temperature
|
Diameter - Internal
|
Wear resistant protection
|
Thermal protection
|
specifications
|
Material flame retardant grade
|
type
|
Wear protection
|
material quality
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Liquid protection
|
Outer diameter - outer
|
colour
|
environmental protection
|
material
|
length
|
ECCN
|
Material flammability rating
|
Inner Meridian
|
RoHS status
|
Material flammability level
|
internal diameter
|
Wall thickness
|
wall thickness
|
external diameter
|
Type Properties
|
characteristic
|
Material combustion level
|
Diameter - External
|
HTSUS
|
working temperature
|
Diameter - Internal
|
Wear resistant protection
|
Thermal protection
|
specifications
|
Material flame retardant grade
|
type
|
Wear protection
|
material quality
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | TFT20022 NA001 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C18036218 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AF1554 NA199 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C18040376 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TFT2502 NA005 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C18053025 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TFT2507 NA005 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C17942140 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | P10515 CL001 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C18055025 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | P1059 CL002 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C18020186 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TFT20011 NA005 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C18008238 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AF1555/8 NA005 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C18011640 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | P1058 BK002 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C17919171 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | P10524 CL001 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C18036988 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TFT20020 NA001 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C17993890 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | P10517 BK001 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C18064584 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AF1558 NA005 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C18033082 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PF1307/8 BK005 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C17956383 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TFT25016 NA001 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C18079126 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AF1558 NA003 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C17957990 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PF1301/2A BK005 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C17950251 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | P1050 BK005 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C17968577 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TFT25010 NA005 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C18034328 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | P10514 CL002 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C18132716 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TFT20022 NA002 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C17748602 | - | Bag-packed | 耐油 | - | 天然 | 耐腐蚀 | 聚四氟乙烯(PTFE) | 500'(152.40m) | - | - | - | - | UL94 V-0 | - | - | 0.010"(0.25mm) | - | 平滑 | - | - | 0.052"(1.32mm) | - | -75°C ~ 260°C | 0.026"(0.66mm) | - | 耐热 | - | - | 实心管 | 耐磨蚀 | - | |||
Min: 1 Mult: 1 | 0 | PF20020 NA001 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C17704109 | - | Bag-packed | - | - | Natural | 耐腐蚀 | 玻璃纤维,硅橡胶涂层 | 1000' (304.80m) | EAR99 | - | - | 符合ROHS3Standard | - | 0.032英寸 (0.81mm) | - | 0.013英寸 (0.33mm) | 0.065英寸 (1.65mm) | 编织的 | - | UL VW-1 | - | 3917.32.0010 | -70°C ~ 200°C | - | - | - | - | - | 绝缘套管 | 耐磨,防护 | - | |||
Min: 1 Mult: 1 | 0 | P10514 BK002 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C17741079 | - | Bag-packed | 耐油 | - | Black | 耐腐蚀,防紫外线 | 聚氯乙烯(PVC) | 500'(152.40m) | - | - | - | - | UL 224 VW-1 | - | - | 0.016"(0.40mm) | - | 平滑 | - | - | 0.104"(2.65mm) | - | -20°C ~ 105°C | 0.064"(1.63mm) | - | 耐热 | - | - | 实心管 | 耐磨蚀 | - | |||
Min: 1 Mult: 1 | 0 | PF1306 BK005 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C17761120 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TFT2509 NA005 | Alpha Wire | - Protective Hoses, Solid Tubing, Sleeving ROHS | C17730670 | - | Bag-packed | 耐油 | - | 天然 | 耐腐蚀 | 聚四氟乙烯(PTFE) | 100'(30.48m) | - | - | - | - | UL94 V-0 | - | - | 0.020"(0.51mm) | - | 平滑 | 耐化学性 | - | 0.164"(4.17mm) | - | -75°C ~ 260°C | 0.114"(2.90mm) | - | 耐热 | - | - | 实心管 | 耐磨蚀 | - |