Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 5000
|
16644
(0+2303+14341)In Stock | NRS4010T2R2MDGGV | Taiyo Yuden | 1.2A 2.2uH ±20% 1.2A SMD,4x4mm Power Inductors ROHS | C515383 | SMD,4x4mm | Tape & Reel (TR) | 1.2A | 2.2uH | AEC-Q200 | - | ±20% | 85mΩ | 1.2A | |||
Min: 5 Mult: 5
Full Reel: 3500
|
6885
(0+4950+1935)In Stock | NRS4018T4R7MDGJ | Taiyo Yuden | 1.7A 4.7uH ±20% 2A SMD,4x4mm Power Inductors ROHS | C92961 | SMD,4x4mm | Tape & Reel (TR) | 1.7A | 4.7uH | - | - | ±20% | 84mΩ | 2A | |||
Min: 5 Mult: 5
Full Reel: 3500
|
6765
(0+6765+0)In Stock | NRS4018T2R2MDGJ | Taiyo Yuden | 2.2A 2.2uH ±20% 3A SMD,4x4mm Power Inductors ROHS | C92959 | SMD,4x4mm | Tape & Reel (TR) | 2.2A | 2.2uH | - | - | ±20% | 42mΩ | 3A | |||
Min: 5 Mult: 5
Full Reel: 3500
|
6670
(0+3205+3465)In Stock | NRS4018T3R3MDGJ | Taiyo Yuden | 2A 3.3uH ±20% 2.3A SMD,4x4mm Power Inductors ROHS | C92960 | SMD,4x4mm | Tape & Reel (TR) | 2A | 3.3uH | - | - | ±20% | 66mΩ | 2.3A | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5945
(0+0+5945)In Stock | LBCNF2012KKTR24MA | Taiyo Yuden | 5.4A 240nH ±20% 0805 Power Inductors ROHS | C5379978 | 0805 | Tape & Reel (TR) | 5.4A | 240nH | - | - | ±20% | 20mΩ | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5700
(0+0+5700)In Stock | MAKK2520HR33M | Taiyo Yuden | 4.3A 330nH ±20% 6.2A 1008 Power Inductors ROHS | C222778 | 1008 | Tape & Reel (TR) | 4.3A | 330nH | - | - | ±20% | 26mΩ | 6.2A | |||
Min: 5 Mult: 5
Full Reel: 3500
|
5460
(0+0+5460)In Stock | NRS4018T150MDGJV | Taiyo Yuden | 850mA 15uH ±20% 1.1A - Power Inductors ROHS | C2047218 | - | Tape & Reel (TR) | 850mA | 15uH | AEC-Q200 | - | ±20% | 252mΩ | 1.1A | |||
DEALS | Min: 1 Mult: 1
Full Reel: 2500
|
5039
(0+1565+3474)In Stock | NRS6020T220MMGG | Taiyo Yuden | 950mA 22uH ±20% 1.25A SMD,6x6mm Power Inductors ROHS | C222990 | SMD,6x6mm | Tape & Reel (TR) | 950mA | 22uH | - | - | ±20% | 348mΩ | 1.25A | ||
Min: 5 Mult: 5
Full Reel: 3500
|
4780
(0+4780+0)In Stock | NRS4018T470MDGJ | Taiyo Yuden | 440mA 47uH ±20% 600mA SMD,4x4mm Power Inductors ROHS | C222886 | SMD,4x4mm | Tape & Reel (TR) | 440mA | 47uH | - | - | ±20% | 780mΩ | 600mA | |||
DEALS | Min: 5 Mult: 5
Full Reel: 5000
|
4505
(0+0+4505)In Stock | NRS4010T100MDGG | Taiyo Yuden | 10uH ±20% 620mA SMD,4x4mm Power Inductors ROHS | C222865 | SMD,4x4mm | Tape & Reel (TR) | - | 10uH | - | - | ±20% | 360mΩ | 620mA | ||
Min: 5 Mult: 5
Full Reel: 1000
|
4405
(0+655+3750)In Stock | NR8040T100M | Taiyo Yuden | 3.1A 10uH ±20% 3.4A SMD,8x8mm Power Inductors ROHS | C92945 | SMD,8x8mm | Tape & Reel (TR) | 3.1A | 10uH | - | - | ±20% | 44.2mΩ | 3.4A | |||
Min: 5 Mult: 5
Full Reel: 4500
|
4275
(0+0+4275)In Stock | LCXND4040MKL4R7MDG | Taiyo Yuden | 1.2A 4.7uH ±20% 1.2A SMD,4x4mm Power Inductors ROHS | C5441207 | SMD,4x4mm | Tape & Reel (TR) | 1.2A | 4.7uH | AEC-Q200 | - | ±20% | 95mΩ | 1.2A | |||
Min: 5 Mult: 5
Full Reel: 3500
|
3985
(0+3985+0)In Stock | NRS4018T1R0NDGJ | Taiyo Yuden | 3.2A 1uH ±30% 4A SMD,4x4mm Power Inductors ROHS | C92958 | SMD,4x4mm | Tape & Reel (TR) | 3.2A | 1uH | - | - | ±30% | 27mΩ | 4A | |||
Min: 10 Mult: 10
Full Reel: 2000
|
3890
(0+3890+0)In Stock | NR3015T100M | Taiyo Yuden | 710mA 10uH ±20% 700mA SMD,3x3mm Power Inductors ROHS | C87168 | SMD,3x3mm | Tape & Reel (TR) | 710mA | 10uH | - | - | ±20% | 276mΩ | 700mA | |||
Min: 5 Mult: 5
Full Reel: 1000
|
3860
(0+0+3860)In Stock | CBC3225T100KR | Taiyo Yuden | 900mA 10uH ±10% 900mA 1210 Power Inductors ROHS | C90321 | 1210 | Tape & Reel (TR) | 900mA | 10uH | - | - | ±10% | 172.9mΩ | 900mA | |||
Min: 5 Mult: 5
Full Reel: 2000
|
3800
(0+3800+0)In Stock | LBM2016T8R2J | Taiyo Yuden | 225mA 8.2uH ±5% 0806 Power Inductors ROHS | C222610 | 0806 | Tape & Reel (TR) | 225mA | 8.2uH | - | - | ±5% | 1.43Ω | - | |||
Min: 5 Mult: 5
Full Reel: 3500
|
3485
(0+3485+0)In Stock | LCXND4040TKL101MDG | Taiyo Yuden | 280mA 100uH ±20% 420mA SMD,4x4mm Power Inductors ROHS | C5379985 | SMD,4x4mm | Tape & Reel (TR) | 280mA | 100uH | AEC-Q200 | - | ±20% | 1.45Ω | 420mA | |||
DEALS | Min: 1 Mult: 1
Full Reel: 5000
|
3428
(0+3428+0)In Stock
Not recommended for new designs
| NRS4010T1R0NDGG | Taiyo Yuden | 1.9A 1uH ±30% 2A SMD,4x4mm Power Inductors ROHS | C222860 | SMD,4x4mm | Tape & Reel (TR) | 1.9A | 1uH | - | - | ±30% | 56mΩ | 2A | ||
Min: 5 Mult: 5
Full Reel: 3500
|
3375
(0+3375+0)In Stock | NRS4018T221MDGJ | Taiyo Yuden | 170mA 220uH ±20% 275mA SMD,4x4mm Power Inductors ROHS | C222890 | SMD,4x4mm | Tape & Reel (TR) | 170mA | 220uH | - | - | ±20% | 4.56Ω | 275mA | |||
Min: 5 Mult: 5
Full Reel: 3500
|
3335
(0+3330+5)In Stock | NRS4018T4R7MDGJV | Taiyo Yuden | 1.7A 4.7uH ±20% 2A - Power Inductors ROHS | C2041874 | - | Tape & Reel (TR) | 1.7A | 4.7uH | AEC-Q200 | - | ±20% | 84mΩ | 2A | |||
Min: 1 Mult: 1
Full Reel: 2000
|
3253
(0+1324+1929)In Stock | NRS6028T0R9NMGJ | Taiyo Yuden | 4.6A 900nH ±30% 6.7A SMD Power Inductors ROHS | C222991 | SMD | Tape & Reel (TR) | 4.6A | 900nH | - | - | ±30% | 16.9mΩ | 6.7A | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3230
(0+3230+0)In Stock | LSQNA201212T150M | Taiyo Yuden | 170mA 15uH ±20% 170mA 0805 Power Inductors ROHS | C223172 | 0805 | Tape & Reel (TR) | 170mA | 15uH | - | - | ±20% | 1.3Ω | 170mA | |||
DEALS | Min: 5 Mult: 5
Full Reel: 2000
|
3210
(0+1395+1815)In Stock | LBM2016T270J | Taiyo Yuden | 130mA 27uH ±5% 0806 Power Inductors ROHS | C222616 | 0806 | Tape & Reel (TR) | 130mA | 27uH | - | - | ±5% | 3.2Ω | - | ||
Min: 5 Mult: 5
Full Reel: 2000
|
3210
(0+3210+0)In Stock | BRC2012T2R2MD | Taiyo Yuden | 1A 2.2uH ±20% 1.1A 0805 Power Inductors ROHS | C223146 | 0805 | Tape & Reel (TR) | 1A | 2.2uH | - | - | ±20% | 143mΩ | 1.1A | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3115
(0+3115+0)In Stock | MBMK2520T3R3M | Taiyo Yuden | 970mA 3.3uH ±20% 1.4A 1008 Power Inductors ROHS | C222831 | 1008 | Tape & Reel (TR) | 970mA | 3.3uH | - | - | ±20% | 260mΩ | 1.4A |