Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Rated Current
|
Saturation Current (Isat)
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Rated Current
|
Saturation Current (Isat)
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1
| 0 | CT1812SF-101M | Central Semicon | 100uH ±20% - Power Inductors ROHS | C6769640 | - | Tape & Reel (TR) | 100uH | ±20% | 14Ω | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTIHSM5832F-152K | Central Semicon | 170mA 1.5mH ±10% 290mA SMD,16.2x8.1mm Power Inductors ROHS | C6769922 | SMD,16.2x8.1mm | Tape & Reel (TR) | 1.5mH | ±10% | 7.35Ω | 170mA | 290mA | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTLQ1206NF-390K | Central Semicon | 55mA 39uH ±10% 1206 Power Inductors ROHS | C6769992 | 1206 | Tape & Reel (TR) | 39uH | ±10% | 9.36Ω | 55mA | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTMC1008F-2R7K | Central Semicon | 195mA 2.7uH ±10% 1008 Power Inductors ROHS | C6770057 | 1008 | Tape & Reel (TR) | 2.7uH | ±10% | 1.7Ω | 195mA | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTMPC100805F-R47M | Central Semicon | 3.7A 470nH ±20% 6.2A 1008 Power Inductors ROHS | C6770199 | 1008 | Tape & Reel (TR) | 470nH | ±20% | 39mΩ | 3.7A | 6.2A | - | |||
Min: 1 Mult: 1 | 0 | CTRL5480F-2-6R8K | Central Semicon | ±10% Plugin Power Inductors ROHS | C6770244 | Plugin | Bag-packed | - | ±10% | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CTRLB9012F-102K | Central Semicon | 500uA 1mH ±10% Plugin,D=9mm Power Inductors ROHS | C7117880 | Plugin,D=9mm | Bag-packed | 1mH | ±10% | 2.9Ω | 500uA | - | - | |||
Min: 1 Mult: 1 | 0 | CTTSMD2110F-331K | Central Semicon | 330uH ±10% 3.04A - Power Inductors ROHS | C7117945 | - | Bag-packed | 330uH | ±10% | 90mΩ | - | 3.04A | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTP1330F-393K | Central Semicon | 39uH ±10% 270mA SMD,7.9x3.3mm Power Inductors ROHS | C6770209 | SMD,7.9x3.3mm | Tape & Reel (TR) | 39uH | ±10% | 600mΩ | - | 270mA | - | |||
Min: 1 Mult: 1 | 0 | CTVP17F-0491 | Central Semicon | 80mA 4.9uH ±20% 2.18A SMD-12P Power Inductors ROHS | C6773982 | SMD-12P | Bag-packed | 4.9uH | ±20% | 1.7Ω | 80mA | 2.18A | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTMPH080504F-1R5M | Central Semicon | 1.8A 1.5uH ±20% 1.9A 0805 Power Inductors ROHS | C7117845 | 0805 | Tape & Reel (TR) | 1.5uH | ±20% | 112mΩ | 1.8A | 1.9A | - | |||
Min: 1 Mult: 1 | 0 | CTRL5480F-4-180K | Central Semicon | 2.6A 18uH ±10% 7.1A Plugin,D=11.4mm Power Inductors ROHS | C7117875 | Plugin,D=11.4mm | Bag-packed | 18uH | ±10% | 41mΩ | 2.6A | 7.1A | - | |||
Min: 1 Mult: 1 | 0 | CTSPT44HF-422M | Central Semicon | 11.4A 4.2uH ±20% - Power Inductors ROHS | C7117900 | - | Bag-packed | 4.2uH | ±20% | 0.0054mΩ | 11.4A | - | - | |||
Min: 1 Mult: 1 | 0 | CTVP15F-0681 | Central Semicon | 60mA 6.8uH ±20% 970mA SMD-12P Power Inductors ROHS | C7118660 | SMD-12P | Bag-packed | 6.8uH | ±20% | 1.47Ω | 60mA | 970mA | - | |||
Min: 1 Mult: 1 | 0 | CTVF-1-470K-05 | Central Semicon | 47uH ±10% 6.3A Plugin,D=22.9mm Power Inductors ROHS | C7118365 | Plugin,D=22.9mm | Bag-packed | 47uH | ±10% | 33mΩ | - | 6.3A | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTSR0906F-5R6M | Central Semicon | 2.5A 5.6uH ±20% SMD-8P,10.5x9.5mm Power Inductors ROHS | C7117908 | SMD-8P,10.5x9.5mm | Tape & Reel (TR) | 5.6uH | ±20% | 46mΩ | 2.5A | - | - | |||
Min: 1 Mult: 1 | 0 | CTVF-0-4R7L-10 | Central Semicon | 11.9A 4.7uH ±15% Plugin,D=12.7mm Power Inductors ROHS | C7118359 | Plugin,D=12.7mm | Bag-packed | 4.7uH | ±15% | 12mΩ | 11.9A | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CT0603LSF-821K | Central Semicon | 820nH ±10% - Power Inductors ROHS | C7116169 | - | Tape & Reel (TR) | 820nH | ±10% | 690mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CT0805CSF-020M | Central Semicon | 2.2nH ±20% - Power Inductors ROHS | C7116179 | - | Tape & Reel (TR) | 2.2nH | ±20% | 80mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | CTMPA121205F-4R7M | Central Semicon | 1A 4.7uH ±20% 3.3A 1212 Power Inductors ROHS | C7117839 | 1212 | Bag-packed | 4.7uH | ±20% | 307.8mΩ | 1A | 3.3A | - | |||
Min: 1 Mult: 1 | 0 | CTRFB1010F-272K | Central Semicon | 2.7mH ±10% 370mA Plugin,D=11mm Power Inductors ROHS | C7117854 | Plugin,D=11mm | Bag-packed | 2.7mH | ±10% | 5.2Ω | - | 370mA | - | |||
Min: 1 Mult: 1 | 0 | CTRL5480F-1-181K | Central Semicon | 190mA 180uH ±10% 220mA Plugin,D=5.7mm Power Inductors ROHS | C7117859 | Plugin,D=5.7mm | Bag-packed | 180uH | ±10% | 850mΩ | 190mA | 220mA | - | |||
Min: 1 Mult: 1 | 0 | CTSCH875DF-100L | Central Semicon | 10uH ±15% 2.4A Plugin,D=7.8mm Power Inductors ROHS | C7117889 | Plugin,D=7.8mm | Bag-packed | 10uH | ±15% | 50mΩ | - | 2.4A | - | |||
Min: 1 Mult: 1 | 0 | CTVP20F-0971 | Central Semicon | 240mA 9.65uH ±20% 2.43A SMD-12P Power Inductors ROHS | C7118664 | SMD-12P | Bag-packed | 9.65uH | ±20% | 1.7Ω | 240mA | 2.43A | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTCDRH124F-120M | Central Semicon | 4A 12uH ±20% - Power Inductors ROHS | C17373786 | - | Tape & Reel (TR) | 12uH | ±20% | 38mΩ | 4A | - | - |