Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 2000
|
256370
(0+256370+0)In Stock | NLV32T-270J-PF | TDK | 80mA 27uH ±5% 1210 Power Inductors ROHS | C76839 | 1210 | Tape & Reel (TR) | 80mA | 27uH | ±5% | - | 5Ω | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
123170
(0+0+123170)In Stock | NLV25T-068J-EF | TDK | 320mA 68nH ±5% 1008 Power Inductors ROHS | C295175 | 1008 | Tape & Reel (TR) | 320mA | 68nH | ±5% | - | 650mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
81160
(0+4700+76460)In Stock | NLFV32T-102K-EF | TDK | 20mA 1mH ±10% 1210 Power Inductors ROHS | C114766 | 1210 | Tape & Reel (TR) | 20mA | 1mH | ±10% | - | 22.5Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
29075
(0+29008+67)In Stock | NL453232T-330J-PF | TDK | 160mA 33uH ±5% 1812 Power Inductors ROHS | C250203 | 1812 | Tape & Reel (TR) | 160mA | 33uH | ±5% | - | 4Ω | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
28755
(0+28755+0)In Stock | MLP2012H2R2MT0S1 | TDK | 1A 2.2uH ±20% 0805 Power Inductors ROHS | C383369 | 0805 | Tape & Reel (TR) | 1A | 2.2uH | ±20% | - | 150mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
16490
(0+14740+1750)In Stock | NLV32T-8R2J-PF | TDK | 170mA 8.2uH ±5% 1210 Power Inductors ROHS | C76845 | 1210 | Tape & Reel (TR) | 170mA | 8.2uH | ±5% | - | 2Ω | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
15460
(0+15460+0)In Stock | NLCV32T-100K-EF | TDK | 450mA 10uH ±10% 1210 Power Inductors ROHS | C250231 | 1210 | Tape & Reel (TR) | 450mA | 10uH | ±10% | - | 360mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
14450
(0+14450+0)In Stock | NLV32T-101J-PF | TDK | 40mA 100uH ±5% 1210 Power Inductors ROHS | C76836 | 1210 | Tape & Reel (TR) | 40mA | 100uH | ±5% | - | 10Ω | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
13870
(0+12105+1765)In Stock | NLV25T-680J-EFD | TDK | 70mA 68uH ±5% 1008 Power Inductors ROHS | C295355 | 1008 | Tape & Reel (TR) | 70mA | 68uH | ±5% | AEC-Q200 | 16.6Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
11998
(0+2033+9965)In Stock | TPLC553030-592H | TDK | 5.89mH ±3% SMD Power Inductors ROHS | C531457 | SMD | Tape & Reel (TR) | - | 5.89mH | ±3% | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
11220
(0+11220+0)In Stock | NLCV32T-100K-PF | TDK | 450mA 10uH ±10% 1210 Power Inductors ROHS | C107341 | 1210 | Tape & Reel (TR) | 450mA | 10uH | ±10% | - | 360mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
11030
(0+11030+0)In Stock | NLV32T-2R2J-PF | TDK | 320mA 2.2uH ±5% 1210 Power Inductors ROHS | C89016 | 1210 | Tape & Reel (TR) | 320mA | 2.2uH | ±5% | - | 1Ω | - | - | |||
Min: 50 Mult: 50
Full Reel: 10000
|
9750
(0+50+9700)In Stock | MLG1005S27NJTD25 | TDK | 300mA 27nH ±5% 0402 Power Inductors ROHS | C98803 | 0402 | Tape & Reel (TR) | 300mA | 27nH | ±5% | - | 530mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
9680
(0+9680+0)In Stock | NLV25T-1R0J-PF | TDK | 245mA 1uH ±5% 1008 Power Inductors ROHS | C76827 | 1008 | Tape & Reel (TR) | 245mA | 1uH | ±5% | - | 1.1Ω | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
9430
(0+4730+4700)In Stock | NLCV25T-1R0M-PF | TDK | 475mA 1uH ±20% 1008 Power Inductors ROHS | C250132 | 1008 | Tape & Reel (TR) | 475mA | 1uH | ±20% | - | 340mΩ | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
8745
(0+8745+0)In Stock | TFM201208ALD-1R0MTCA | TDK | 2.4A 1uH ±20% 0805 Power Inductors ROHS | C433051 | 0805 | Tape & Reel (TR) | 2.4A | 1uH | ±20% | - | 76mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
8550
(0+8550+0)In Stock | NLV32T-100J-PF | TDK | 150mA 10uH ±5% 1210 Power Inductors ROHS | C76835 | 1210 | Tape & Reel (TR) | 150mA | 10uH | ±5% | - | 2.1Ω | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
7480
(0+7480+0)In Stock | NLV32T-1R0J-PF | TDK | 400mA 1uH ±5% 1210 Power Inductors ROHS | C22202 | 1210 | Tape & Reel (TR) | 400mA | 1uH | ±5% | - | 700mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
7320
(0+190+7130)In Stock | NLV32T-047J-EF | TDK | 450mA 47nH ±5% 1210 Power Inductors ROHS | C295139 | 1210 | Tape & Reel (TR) | 450mA | 47nH | ±5% | - | 300mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
6180
(0+2530+3650)In Stock | NLV25T-120J-PF | TDK | 150mA 12uH ±5% 1008 Power Inductors ROHS | C250159 | 1008 | Tape & Reel (TR) | 150mA | 12uH | ±5% | - | 3.8Ω | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
5860
(0+5860+0)In Stock | NLCV32T-4R7M-PF | TDK | 620mA 4.7uH ±20% 1210 Power Inductors ROHS | C250185 | 1210 | Tape & Reel (TR) | 620mA | 4.7uH | ±20% | - | 200mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
5370
(0+5370+0)In Stock | SLF12575T-101M1R9-PF | TDK | 1.9A 100uH ±20% 1.9A SMD,12.5x12.5mm Power Inductors ROHS | C81470 | SMD,12.5x12.5mm | Tape & Reel (TR) | 1.9A | 100uH | ±20% | - | 150mΩ | 1.9A | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
5290
(0+0+5290)In Stock | NLV32T-R12J-EF | TDK | 450mA 120nH ±5% 1210 Power Inductors ROHS | C295162 | 1210 | Tape & Reel (TR) | 450mA | 120nH | ±5% | - | 220mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
5240
(0+5240+0)In Stock | NLV32T-470J-PF | TDK | 60mA 47uH ±5% 1210 Power Inductors ROHS | C66936 | 1210 | Tape & Reel (TR) | 60mA | 47uH | ±5% | - | 7Ω | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5240
(0+2955+2285)In Stock | TFM252012ALTA2R2MTAA | TDK | SMD,2.5x2mm Power Inductors ROHS | C5380714 | SMD,2.5x2mm | Tape & Reel (TR) | - | - | - | - | - | - | - |