Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Tolerance
|
Ratings
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Tolerance
|
Ratings
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 200
| 0 | PL8120NLT | iNRCORE | 8A 3.8uH - Power Inductors ROHS | C5709707 | - | Tape & Reel (TR) | 8A | 3.8uH | 8.3mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | PL8701NL | iNRCORE | 9.4A 3.5uH ±20% - Power Inductors ROHS | C5845667 | - | Tube-packed | 9.4A | 3.5uH | 6.54mΩ | ±20% | - | - | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | PL8130T | iNRCORE | 7.8A 7.9uH - Power Inductors ROHS | C5845634 | - | Tape & Reel (TR) | 7.8A | 7.9uH | 12.4mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | PL8705T | iNRCORE | 5.2A 18.5uH ±20% - Power Inductors ROHS | C5709809 | - | Tape & Reel (TR) | 5.2A | 18.5uH | 23.24mΩ | ±20% | - | - | |||
Min: 1 Mult: 1 | 0 | PL8122 | iNRCORE | 2.7A 21.9uH - Power Inductors ROHS | C5828652 | - | Tube-packed | 2.7A | 21.9uH | 72mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | PL8504 | iNRCORE | 1.3A 83uH ±10% - Power Inductors ROHS | C5828671 | - | Tube-packed | 1.3A | 83uH | 220mΩ | ±10% | - | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | PL9304T | iNRCORE | 5.2A 3.3uH ±25% 5.8A - Power Inductors ROHS | C17507021 | - | Tape & Reel (TR) | 5.2A | 3.3uH | 13.3mΩ | ±25% | - | 5.8A | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | PL9419T | iNRCORE | 800mA 120uH ±20% 800mA - Power Inductors ROHS | C17427997 | - | Tape & Reel (TR) | 800mA | 120uH | 478mΩ | ±20% | - | 800mA | |||
Min: 1 Mult: 1 | 0 | PL8300NL | iNRCORE | 9.5A 38uH - Power Inductors ROHS | C5709768 | - | Tube-packed | 9.5A | 38uH | 19.3mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | PL8125NLT | iNRCORE | 720mA 672uH - Power Inductors ROHS | C5709729 | - | Tape & Reel (TR) | 720mA | 672uH | 862mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | PL10110T | iNRCORE | 25A 1.3uH ±15% 26A - Power Inductors ROHS | C5828620 | - | Tape & Reel (TR) | 25A | 1.3uH | 0.98mΩ | ±15% | - | 26A | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | PL8151T | iNRCORE | 11.5A 2.1uH - Power Inductors ROHS | C5828660 | - | Tape & Reel (TR) | 11.5A | 2.1uH | 4mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | PL8403T | iNRCORE | 23.8A 880nH - Power Inductors ROHS | C5828670 | - | Tape & Reel (TR) | 23.8A | 880nH | 3mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | PL8708 | iNRCORE | 2.3A 50.5uH ±20% - Power Inductors ROHS | C5828679 | - | Tube-packed | 2.3A | 50.5uH | 73.89mΩ | ±20% | - | - | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | PL8121NLT | iNRCORE | 5.4A 7.5uH - Power Inductors ROHS | C5709711 | - | Tape & Reel (TR) | 5.4A | 7.5uH | 17.7mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | PL10119NL | iNRCORE | 2.42uH ±15% 27A - Power Inductors ROHS | C5709551 | - | Tube-packed | - | 2.42uH | 1.8mΩ | ±15% | - | 27A | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | PL8112NLT | iNRCORE | 1.4A 35.3uH - Power Inductors ROHS | C5709703 | - | Tape & Reel (TR) | 1.4A | 35.3uH | 166mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | PL8125 | iNRCORE | 720mA 672uH - Power Inductors ROHS | C5709723 | - | Tube-packed | 720mA | 672uH | 862mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 450
| 0 | PL8140T | iNRCORE | 7.2A 16uH - Power Inductors ROHS | C5709733 | - | Tape & Reel (TR) | 7.2A | 16uH | 18.7mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | PL8302NL | iNRCORE | 13.5A 20.4uH - Power Inductors ROHS | C5709772 | - | Tube-packed | 13.5A | 20.4uH | 10.1mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | PL8608NL | iNRCORE | 1.5A 67.5uH ±10% - Power Inductors ROHS | C5709797 | - | Tube-packed | 1.5A | 67.5uH | 222mΩ | ±10% | - | - | |||
Min: 1 Mult: 1 | 0 | PL10113 | iNRCORE | 1.5uH ±15% 35A - Power Inductors ROHS | C7261339 | - | Tube-packed | - | 1.5uH | 1.43mΩ | ±15% | - | 35A | |||
Min: 1 Mult: 1 | 0 | PL8130 | iNRCORE | 7.8A 7.9uH - Power Inductors ROHS | C7261384 | - | Tube-packed | 7.8A | 7.9uH | 12.4mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | PL10107 | iNRCORE | 52A 650nH ±15% 53A - Power Inductors ROHS | C7327985 | - | Tube-packed | 52A | 650nH | 0.98mΩ | ±15% | - | 53A | |||
Min: 1 Mult: 1 | 0 | PL8605 | iNRCORE | 2.6A 22.1uH ±10% - Power Inductors ROHS | C6147838 | - | Tube-packed | 2.6A | 22.1uH | 66.5mΩ | ±10% | - | - |