Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Ratings
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Ratings
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
| 0 | FSLU2520-22NKP2 | TOKO | 550mA 22nH ±10% 1008 Power Inductors ROHS | C5707751 | 1008 | Tape & Reel (TR) | 550mA | 22nH | ±10% | 210mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | 144LY-1R6K | TOKO | 30mA 1.6uH ±10% Plugin,8.5x6mm Power Inductors ROHS | C17540080 | Plugin,8.5x6mm | Bag-packed | 30mA | 1.6uH | ±10% | 1Ω | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 887FU-821M=P3 | TOKO | 63mA 820uH ±20% 71mA - Power Inductors ROHS | C5924081 | - | Tape & Reel (TR) | 63mA | 820uH | ±20% | 30Ω | - | 71mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | FSLU2520-12NKP2 | TOKO | 690mA 12nH ±10% 1008 Power Inductors ROHS | C6197621 | 1008 | Tape & Reel (TR) | 690mA | 12nH | ±10% | 170mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | FSLU2520-R10KP2 | TOKO | 380mA 100nH ±10% 1008 Power Inductors ROHS | C7193784 | 1008 | Tape & Reel (TR) | 380mA | 100nH | ±10% | 530mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | FSLU2520-18NKP2 | TOKO | 600mA 18nH ±10% 1008 Power Inductors ROHS | C6620202 | 1008 | Tape & Reel (TR) | 600mA | 18nH | ±10% | 200mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 875FU-681M=P3 | TOKO | ±20% - Power Inductors ROHS | C19559848 | - | Tape & Reel (TR) | - | - | ±20% | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 300LS-180K=P2 | TOKO | ±10% 1812 Power Inductors ROHS | C19469757 | 1812 | Tape & Reel (TR) | - | - | ±10% | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 300LS-1R5K=P2 | TOKO | ±10% 1812 Power Inductors ROHS | C19299089 | 1812 | Tape & Reel (TR) | - | - | ±10% | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | FSLU2520-180JP2 | TOKO | ±5% 1008 Power Inductors ROHS | C19408479 | 1008 | Tape & Reel (TR) | - | - | ±5% | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 887FU-122M=P3 | TOKO | - Power Inductors ROHS | C19617766 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | FSLU2520-5R6JP2 | TOKO | ±5% 1008 Power Inductors ROHS | C19348038 | 1008 | Tape & Reel (TR) | - | - | ±5% | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | FSLU2520-1R2JP2 | TOKO | 235mA 1.2uH ±5% 1008 Power Inductors ROHS | C3223258 | 1008 | Tape & Reel (TR) | 235mA | 1.2uH | ±5% | 950mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | Y655LY-01K=P3 | TOKO | 1A 6.8nH ±10% - Power Inductors ROHS | C7159198 | - | Tape & Reel (TR) | 1A | 6.8nH | ±10% | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 300HS-331J=P2 | TOKO | 50mA 330uH ±5% 1812 Power Inductors ROHS | C5487754 | 1812 | Tape & Reel (TR) | 50mA | 330uH | ±5% | 8.1Ω | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 300HS-181J=P2 | TOKO | 60mA 180uH ±5% 1812 Power Inductors ROHS | C5487751 | 1812 | Tape & Reel (TR) | 60mA | 180uH | ±5% | 5.58Ω | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 887FU-681M=P3 | TOKO | 74mA 680uH ±20% 74mA - Power Inductors ROHS | C6840056 | - | Tape & Reel (TR) | 74mA | 680uH | ±20% | 20Ω | - | 74mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | FSLU2520-15NKP2 | TOKO | 660mA 15nH ±10% 1008 Power Inductors ROHS | C6859592 | 1008 | Tape & Reel (TR) | 660mA | 15nH | ±10% | 190mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 300LS-820K=P2 | TOKO | 75mA 82uH ±10% 1812 Power Inductors ROHS | C6997940 | 1812 | Tape & Reel (TR) | 75mA | 82uH | ±10% | 4.42Ω | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | FSLU2520-47NKP2 | TOKO | 440mA 47nH ±10% 1008 Power Inductors ROHS | C5742540 | 1008 | Tape & Reel (TR) | 440mA | 47nH | ±10% | 340mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 636FY-680M=P3 | TOKO | - Power Inductors ROHS | C19495953 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | FSLU2520-470JP2 | TOKO | ±5% 1008 Power Inductors ROHS | C19504208 | 1008 | Tape & Reel (TR) | - | - | ±5% | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 656LZ-05K=P3 | TOKO | - Power Inductors ROHS | C19287689 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | FSLU2520-8R2JP2 | TOKO | ±5% 1008 Power Inductors ROHS | C19439842 | 1008 | Tape & Reel (TR) | - | - | ±5% | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 144LY-3R3K | TOKO | 30mA 3.3uH ±10% Plugin,8.5x6mm Power Inductors ROHS | C17597272 | Plugin,8.5x6mm | Bag-packed | 30mA | 3.3uH | ±10% | 1Ω | - | - | - |