Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 300
| 0 | SCEP147L-8R0 | Signal Transformer | 11.5A 8uH ±20% 10A - Power Inductors ROHS | C17316423 | - | Tape & Reel (TR) | 11.5A | 8uH | ±20% | - | 7.8mΩ | 10A | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | SCMS5D14-R58 | Signal Transformer | 4A 580nH ±30% 4.84A - Power Inductors ROHS | C17316578 | - | Tape & Reel (TR) | 4A | 580nH | ±30% | - | 24mΩ | 4.84A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SCRH127/LD-821 | Signal Transformer | 690mA 820uH ±20% 750mA - Power Inductors ROHS | C17328548 | - | Tape & Reel (TR) | 690mA | 820uH | ±20% | - | 1.24Ω | 750mA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCRH74B-121 | Signal Transformer | 520mA 120uH ±20% 520mA - Power Inductors ROHS | C17336797 | - | Tape & Reel (TR) | 520mA | 120uH | ±20% | - | 660mΩ | 520mA | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SCRH104R-3R8 | Signal Transformer | 6A 3.8uH ±30% 6A - Power Inductors ROHS | C17344475 | - | Tape & Reel (TR) | 6A | 3.8uH | ±30% | - | 15mΩ | 6A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SCRH127-681 | Signal Transformer | 750mA 680uH ±20% 670mA - Power Inductors ROHS | C17454486 | - | Tape & Reel (TR) | 750mA | 680uH | ±20% | - | 1.46Ω | 670mA | |||
Min: 1 Mult: 1 | 0 | SCRH64B-821 | Signal Transformer | ±20% - Power Inductors ROHS | C19614292 | - | Bag-packed | - | - | ±20% | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SCRH104R-680 | Signal Transformer | 1.42A 68uH ±30% 1.5A - Power Inductors ROHS | C17388122 | - | Tape & Reel (TR) | 1.42A | 68uH | ±30% | - | 265mΩ | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SCRH125B-330 | Signal Transformer | 3.07A 33uH ±20% 2.1A - Power Inductors ROHS | C17288480 | - | Tape & Reel (TR) | 3.07A | 33uH | ±20% | - | 57mΩ | 2.1A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCRH6D28-121 | Signal Transformer | 450mA 120uH ±30% 450mA - Power Inductors ROHS | C17309907 | - | Tape & Reel (TR) | 450mA | 120uH | ±30% | - | 580mΩ | 450mA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCRH103R-680 | Signal Transformer | 1A 68uH ±30% 1.04A - Power Inductors ROHS | C17403939 | - | Tape & Reel (TR) | 1A | 68uH | ±30% | - | 451mΩ | 1.04A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SCRH125-151 | Signal Transformer | 1.52A 150uH ±20% 1A - Power Inductors ROHS | C17449078 | - | Tape & Reel (TR) | 1.52A | 150uH | ±20% | - | 250mΩ | 1A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCRH73-561 | Signal Transformer | 220mA 560uH ±20% 220mA - Power Inductors ROHS | C17460088 | - | Tape & Reel (TR) | 220mA | 560uH | ±20% | - | 4.67Ω | 220mA | |||
Min: 1 Mult: 1 | 0 | SCH74-271 | Signal Transformer | ±10% - Power Inductors ROHS | C19414751 | - | Bag-packed | - | - | ±10% | - | - | - | |||
Min: 1 Mult: 1 | 0 | SCH53-121 | Signal Transformer | ±20% - Power Inductors ROHS | C19423121 | - | Bag-packed | - | - | ±20% | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCRH74B-100 | Signal Transformer | 1.84A 10uH ±20% 1.84A - Power Inductors ROHS | C17293060 | - | Tape & Reel (TR) | 1.84A | 10uH | ±20% | - | 65mΩ | 1.84A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCRH73B-330 | Signal Transformer | 910mA 33uH ±20% 910mA - Power Inductors ROHS | C17443779 | - | Tape & Reel (TR) | 910mA | 33uH | ±20% | - | 240mΩ | 910mA | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SCEP105S-3R2 | Signal Transformer | 8A 3.2uH ±20% 10.5A - Power Inductors ROHS | C17472394 | - | Tape & Reel (TR) | 8A | 3.2uH | ±20% | - | 12.4mΩ | 10.5A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SCEP104S-R45 | Signal Transformer | 17A 450nH ±20% 27.6A - Power Inductors ROHS | C17345954 | - | Tape & Reel (TR) | 17A | 450nH | ±20% | - | 3.7mΩ | 27.6A | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SCRH123-8R2 | Signal Transformer | 4.13A 8.2uH ±30% 5.8A - Power Inductors ROHS | C17346209 | - | Tape & Reel (TR) | 4.13A | 8.2uH | ±30% | - | 56mΩ | 5.8A | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SCIHP0750-8R2 | Signal Transformer | 5A 8.2uH ±20% 5.5A - Power Inductors ROHS | C5885729 | - | Tape & Reel (TR) | 5A | 8.2uH | ±20% | - | 78mΩ | 5.5A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SCH114-471 | Signal Transformer | 500mA 470uH ±10% 600mA - Power Inductors ROHS | C5905500 | - | Tape & Reel (TR) | 500mA | 470uH | ±10% | - | 1.56Ω | 600mA | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | SCIHP0724-1R5M | Signal Transformer | 7.5A 1.5uH ±20% 13A - Power Inductors ROHS | C5905520 | - | Tape & Reel (TR) | 7.5A | 1.5uH | ±20% | - | 21.2mΩ | 13A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCIHP0735-R68M | Signal Transformer | 15.5A 680nH ±20% 23A - Power Inductors ROHS | C5905530 | - | Tape & Reel (TR) | 15.5A | 680nH | ±20% | - | 5.5mΩ | 23A | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SCIH1040HC-R82M | Signal Transformer | 22A 820nH ±20% 30A - Power Inductors ROHS | C5746473 | - | Tape & Reel (TR) | 22A | 820nH | ±20% | - | 3mΩ | 30A |