Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Ratings
|
Type
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Ratings
|
Type
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
5860
(0+3380+2480)In Stock | ABG05A20M3R3 | COILANK INTERNATIONAL | 2.47A 3.3uH ±20% SMD Power Inductors ROHS | C311448 | SMD | Tape & Reel (TR) | 2.47A | 3.3uH | ±20% | 42mΩ | - | - | - | ||
20% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
5475
(0+2600+2875)In Stock
Not recommended for new designs
| APS25K12M2R2 | COILANK INTERNATIONAL | 2.2A 2.2uH ±20% SMD Power Inductors ROHS | C311474 | SMD | Tape & Reel (TR) | 2.2A | 2.2uH | ±20% | 100mΩ | - | - | - | ||
20% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
5370
(0+3020+2350)In Stock | ABG04A18M2R2 | COILANK INTERNATIONAL | 2.2A 2.2uH ±20% SMD Power Inductors ROHS | C311430 | SMD | Tape & Reel (TR) | 2.2A | 2.2uH | ±20% | 43mΩ | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
4525
(0+2695+1830)In Stock | AAPS04D20M2R2 | COILANK INTERNATIONAL | 4.55A 2.2uH ±20% 5.05A SMD,4x4.8x2mm Power Inductors ROHS | C5119216 | SMD,4x4.8x2mm | Tape & Reel (TR) | 4.55A | 2.2uH | ±20% | 57.5mΩ | AEC-Q200 | - | 5.05A | |||
20% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
4460
(0+1475+2985)In Stock | APS25T12M2R2 | COILANK INTERNATIONAL | 2.2uH ±20% SMD Power Inductors ROHS | C842859 | SMD | Tape & Reel (TR) | - | 2.2uH | ±20% | - | - | - | - | ||
20% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
4230
(0+2750+1480)In Stock | ABG04A18M220 | COILANK INTERNATIONAL | 610mA 22uH ±20% SMD Power Inductors ROHS | C311436 | SMD | Tape & Reel (TR) | 610mA | 22uH | ±20% | 347mΩ | - | - | - | ||
20% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
3750
(0+1780+1970)In Stock | ABG04A18M150 | COILANK INTERNATIONAL | 670mA 15uH ±20% SMD Power Inductors ROHS | C311435 | SMD | Tape & Reel (TR) | 670mA | 15uH | ±20% | 241mΩ | - | - | - | ||
20% OFF | Min: 5 Mult: 5
Full Reel: 2000
|
3565
(0+1590+1975)In Stock | ABG04A30N1R5 | COILANK INTERNATIONAL | 3.01A 1.5uH ±30% SMD Power Inductors ROHS | C311441 | SMD | Tape & Reel (TR) | 3.01A | 1.5uH | ±30% | 29mΩ | - | - | - | ||
30% OFF | Min: 5 Mult: 5
Full Reel: 1500
|
2975
(0+1065+1910)In Stock | ABG05A40M470 | COILANK INTERNATIONAL | 1A 47uH ±20% SMD Power Inductors ROHS | C253583 | SMD | Tape & Reel (TR) | 1A | 47uH | ±20% | 272mΩ | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
2970
(0+0+2970)In Stock | ABG04A18M221 | COILANK INTERNATIONAL | 220uH ±20% SMD,4x4mm Power Inductors ROHS | C6422607 | SMD,4x4mm | Tape & Reel (TR) | - | 220uH | ±20% | - | - | - | - | |||
30% OFF | Min: 10 Mult: 10
Full Reel: 2000
|
2920
(0+1140+1780)In Stock | ABG03A15N1R0 | COILANK INTERNATIONAL | 2.35A 1uH ±30% SMD Power Inductors ROHS | C253559 | SMD | Tape & Reel (TR) | 2.35A | 1uH | ±30% | 36mΩ | - | - | - | ||
20% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2910
(0+2910+0)In Stock | ABG04A18M6R8 | COILANK INTERNATIONAL | 1.09A 6.8uH ±20% SMD Power Inductors ROHS | C311433 | SMD | Tape & Reel (TR) | 1.09A | 6.8uH | ±20% | 106mΩ | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2895
(0+0+2895)In Stock | AAPS04D20M1R5 | COILANK INTERNATIONAL | 5.05A 1.5uH ±20% 6.05A SMD,4x4.8x2mm Power Inductors ROHS | C5119215 | SMD,4x4.8x2mm | Tape & Reel (TR) | 5.05A | 1.5uH | ±20% | 45.5mΩ | AEC-Q200 | - | 6.05A | |||
20% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
2870
(0+0+2870)In Stock
Not recommended for new designs
| APS25T12M4R7 | COILANK INTERNATIONAL | 1.3A 4.7uH ±20% 1.5A SMD Power Inductors ROHS | C842860 | SMD | Tape & Reel (TR) | 1.3A | 4.7uH | ±20% | 240mΩ | - | - | 1.5A | ||
Min: 10 Mult: 10
Full Reel: 3000
|
2870
(0+2870+0)In Stock | ABG04A20M4R7 | COILANK INTERNATIONAL | 1.38A 4.7uH 磁胶电感 ±20% 2.42A 4020 Power Inductors ROHS | C7589004 | 4020 | Tape & Reel (TR) | 1.38A | 4.7uH | ±20% | 72mΩ | - | 磁胶电感 | 2.42A | |||
20% OFF | Min: 10 Mult: 10
Full Reel: 2000
|
2800
(0+2800+0)In Stock
Not recommended for new designs
| APC04A26M100 | COILANK INTERNATIONAL | 910mA 10uH ±20% SMD Power Inductors ROHS | C328282 | SMD | Tape & Reel (TR) | 910mA | 10uH | ±20% | 190mΩ | - | - | - | ||
20% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
2741
(0+2741+0)In Stock | APS04A20MR22 | COILANK INTERNATIONAL | 9.6A 220nH ±20% 12.5A SMD Power Inductors ROHS | C328246 | SMD | Tape & Reel (TR) | 9.6A | 220nH | ±20% | 6.6mΩ | - | - | 12.5A | ||
20% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2730
(0+2730+0)In Stock | ABG04A18M560 | COILANK INTERNATIONAL | 56uH ±20% SMD Power Inductors ROHS | C311439 | SMD | Tape & Reel (TR) | - | 56uH | ±20% | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2685
(0+0+2685)In Stock | AAPSW04H20M1R0 | COILANK INTERNATIONAL | 5.25A 1uH ±20% SMD,4.2x4.8x2mm Power Inductors ROHS | C5119214 | SMD,4.2x4.8x2mm | Tape & Reel (TR) | 5.25A | 1uH | ±20% | 26.6mΩ | AEC-Q200 | - | - | |||
20% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
2675
(0+0+2675)In Stock | APS04D20M4R7 | COILANK INTERNATIONAL | 2.82A 4.7uH ±20% SMD Power Inductors ROHS | C328250 | SMD | Tape & Reel (TR) | 2.82A | 4.7uH | ±20% | 104mΩ | AEC-Q200 | - | - | ||
12% OFF | Min: 5 Mult: 5
Full Reel: 1500
|
2670
(0+1835+835)In Stock | ABG06A45M151 | COILANK INTERNATIONAL | 720mA 150uH ±20% SMD Power Inductors ROHS | C253594 | SMD | Tape & Reel (TR) | 720mA | 150uH | ±20% | 559mΩ | - | - | - | ||
20% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
2510
(0+2510+0)In Stock | ABG05A20M6R8 | COILANK INTERNATIONAL | 1.75A 6.8uH ±20% SMD Power Inductors ROHS | C311451 | SMD | Tape & Reel (TR) | 1.75A | 6.8uH | ±20% | 84mΩ | - | - | - | ||
20% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
2465
(0+0+2465)In Stock | AABG05A20N1R0 | COILANK INTERNATIONAL | 1uH ±30% SMD,5x5mm Power Inductors ROHS | C5119203 | SMD,5x5mm | Tape & Reel (TR) | - | 1uH | ±30% | - | AEC-Q200 | - | - | ||
20% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
2465
(0+2465+0)In Stock | APS04H20M1R0 | COILANK INTERNATIONAL | 5.25A 1uH ±20% SMD,4.8x4.2mm Power Inductors ROHS | C706859 | SMD,4.8x4.2mm | Tape & Reel (TR) | 5.25A | 1uH | ±20% | 21.5mΩ | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
2450
(0+0+2450)In Stock | ABG04A20M1R0 | COILANK INTERNATIONAL | 2.21A 1uH 磁胶电感 ±20% 5A 4020 Power Inductors ROHS | C7589003 | 4020 | Tape & Reel (TR) | 2.21A | 1uH | ±20% | 27mΩ | - | 磁胶电感 | 5A |