Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
EEPROM
|
16Bit Timer
|
8Bit Timer
|
PWM (Bit)
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Application Area
|
Operating Temperature Range
|
Operating Voltage Range
|
CPU Core
|
Peripheral/Function
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
LED Module
|
CAN
|
SPI
|
I2S
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
EEPROM
|
16Bit Timer
|
8Bit Timer
|
PWM (Bit)
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Application Area
|
Operating Temperature Range
|
Operating Voltage Range
|
CPU Core
|
Peripheral/Function
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
LED Module
|
CAN
|
SPI
|
I2S
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
9179
(0+9172+7)In Stock | ATMEGA8A-AU | Microchip Tech | 8KB 1KB FLASH 23 2.7V~5.5V AVR 16MHz TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C16190 | TQFP-32(7x7) | Tray | - | Yes | - | - | 8KB | - | - | Yes | - | - | 1KB | 512Byte | - | - | - | Yes | - | FLASH | 10bit | 23 | - | -40℃~+85℃ | 2.7V~5.5V | AVR | PWM;WDT | - | - | - | - | - | 16MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
7289
(0+5833+1456)In Stock | ATMEGA328PB-AU | Microchip Tech | 32KB 1.8V~5.5V AVR 2KB 20MHz FLASH 27 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C132230 | TQFP-32(7x7) | Tray | - | Yes | - | - | 32KB | - | - | Yes | - | - | 2KB | - | - | - | - | Yes | - | FLASH | 10bit | 27 | - | -40℃~+85℃ | 1.8V~5.5V | AVR | - | - | - | - | - | - | 20MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
5816
(0+5816+0)In Stock | ATMEGA32A-AU | Microchip Tech | 32KB 2.7V~5.5V AVR 2KB 16MHz FLASH 32 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C5659 | TQFP-44(10x10) | Tray | - | Yes | - | - | 32KB | - | - | Yes | - | - | 2KB | 1KB | - | - | - | Yes | - | FLASH | 10bit | 32 | - | -40℃~+85℃ | 2.7V~5.5V | AVR | PWM | - | - | - | - | - | 16MHz | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
5635
(0+3145+2490)In Stock | PIC16F1825T-I/ST | Microchip Tech | 16KB 1.8V~5.5V PIC 1KB 32MHz FLASH 11 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C128435 | TSSOP-14 | Tape & Reel (TR) | - | Yes | - | - | 16KB | - | - | Yes | - | - | 1KB | 8KB | - | - | - | Yes | - | FLASH | 10bit | 11 | - | -40℃~+85℃ | 1.8V~5.5V | PIC | PWM | - | - | - | - | - | 32MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
5192
(0+5192+0)In Stock | ATMEGA328P-AU | Microchip Tech | 32KB 2KB FLASH 23 1.8V~5.5V AVR 20MHz TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C14877 | TQFP-32(7x7) | Tray | - | Yes | - | - | 32KB | - | - | Yes | - | - | 2KB | 1KB | - | - | - | Yes | - | FLASH | 10bit | 23 | - | -40℃~+85℃ | 1.8V~5.5V | AVR | PWM;WDT | - | - | - | - | - | 20MHz | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4500
|
5025
(0+5025+0)In Stock | ATTINY10-TSHR | Microchip Tech | 1KB 1.8V~5.5V AVR 32Byte 12MHz 4 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C128438 | SOT-23-6 | Tape & Reel (TR) | - | Yes | - | - | 1KB | - | - | Yes | - | - | 32Byte | - | - | - | - | Yes | - | - | 8bit | 4 | - | -40℃~+85℃ | 1.8V~5.5V | AVR | WDT | - | - | - | - | - | 12MHz | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
5020
(15+5005+0)In Stock | ATTINY202-SSNR | Microchip Tech | 2KB 128Byte FLASH 6 1.8V~5.5V AVR 20MHz SOIC-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C2052951 | SOIC-8 | Tape & Reel (TR) | Yes | Yes | - | - | 2KB | - | - | Yes | - | - | 128Byte | - | - | - | - | Yes | - | FLASH | 10bit | 6 | - | -40℃~+105℃ | 1.8V~5.5V | AVR | WDT;LIN(Local Interconnect Network);IrDA | - | - | - | - | - | 20MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
4144
(0+4144+0)In Stock | ATMEGA168PA-AU | Microchip Tech | 16KB 1.8V~5.5V AVR 1KB 20MHz FLASH 23 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C8728 | LQFP-32(7x7) | Tray | - | Yes | - | - | 16KB | - | - | Yes | - | - | 1KB | 512Byte | - | - | - | Yes | - | FLASH | 10bit | 23 | - | -40℃~+85℃ | 1.8V~5.5V | AVR | PWM | - | - | - | - | - | 20MHz | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
4000
(0+4000+0)In Stock | ATSAMC21G17A-MZTVAO | Microchip Tech | VQFN-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C5227971 | VQFN-48(7x7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3986
(0+3986+0)In Stock | ATTINY44A-SSUR | Microchip Tech | 4KB 1.8V~5.5V AVR 256Byte 20MHz FLASH 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C23640 | SOP-14 | Tape & Reel (TR) | - | Yes | - | - | 4KB | - | - | Yes | - | - | 256Byte | 256Byte | - | - | - | Yes | - | FLASH | 10bit | 12 | - | -40℃~+85℃ | 1.8V~5.5V | AVR | PWM | - | - | - | - | - | 20MHz | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 6000
|
3816
(0+3816+0)In Stock | ATTINY1616-MNR | Microchip Tech | 16KB 1.8V~5.5V AVR 2KB 20MHz FLASH 18 QFN-20-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C507118 | QFN-20-EP(3x3) | Tape & Reel (TR) | Yes | Yes | - | - | 16KB | - | - | Yes | - | - | 2KB | - | - | - | - | Yes | 8bit | FLASH | 10bit | 18 | - | -40℃~+105℃ | 1.8V~5.5V | AVR | PWM;WDT | - | - | - | - | - | 20MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
3684
(0+3684+0)In Stock | ATMEGA48PA-AU | Microchip Tech | 4KB 1.8V~5.5V AVR 20MHz 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C9433 | TQFP-32(7x7) | Tray | - | Yes | - | - | 4KB | - | - | Yes | - | - | - | - | - | - | - | Yes | - | - | 10bit | 23 | - | -40℃~+85℃ | 1.8V~5.5V | AVR | - | - | - | - | - | - | 20MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
3586
(0+3586+0)In Stock | ATMEGA16A-AU | Microchip Tech | 16KB 2.7V~5.5V AVR 1KB 16MHz FLASH 32 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C5658 | TQFP-44(10x10) | Tray | - | Yes | - | - | 16KB | - | - | Yes | - | - | 1KB | 512Byte | - | - | - | Yes | - | FLASH | 10bit | 32 | - | -40℃~+85℃ | 2.7V~5.5V | AVR | PWM | - | - | - | - | - | 16MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
3498
(0+3498+0)In Stock | ATTINY44A-MU | Microchip Tech | 4KB 1.8V~5.5V AVR 256Byte 20MHz FLASH 12 QFN-20-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C123718 | QFN-20-EP(4x4) | Tray | - | Yes | - | - | 4KB | - | - | Yes | - | - | 256Byte | 256Byte | - | - | - | Yes | - | FLASH | 10bit | 12 | - | -40℃~+85℃ | 1.8V~5.5V | AVR | PWM;WDT | - | - | - | - | - | 20MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
3328
(0+3328+0)In Stock | ATMEGA88PA-AU | Microchip Tech | 8KB 1KB FLASH 23 1.8V~5.5V AVR 20MHz TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C8727 | TQFP-32(7x7) | Tray | - | Yes | - | - | 8KB | - | - | Yes | - | - | 1KB | 512Byte | - | - | - | Yes | - | FLASH | 10bit | 23 | - | -40℃~+85℃ | 1.8V~5.5V | AVR | PWM;WDT | - | - | - | - | - | 20MHz | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3300
|
3300
(0+3300+0)In Stock | PIC16F1719T-I/MV | Microchip Tech | 16KB 2.3V~5.5V PIC 2KB 32MHz FLASH 35 QFN-40-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C624109 | QFN-40-EP(5x5) | Tape & Reel (TR) | - | - | - | - | 16KB | - | - | - | - | - | 2KB | - | - | - | - | Yes | - | FLASH | 10bit | 35 | - | -40℃~+85℃ | 2.3V~5.5V | PIC | PWM;WDT | - | - | - | - | - | 32MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
3229
(0+3229+0)In Stock | PIC16F1824-I/ST | Microchip Tech | 7KB 1.8V~5.5V PIC 32MHz 11 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C9781 | TSSOP-14 | Tube-packed | - | Yes | - | - | 7KB | - | - | Yes | - | - | - | - | - | - | - | Yes | - | - | 10bit | 11 | - | -40℃~+85℃ | 1.8V~5.5V | PIC | - | - | - | - | - | - | 32MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
3225
(0+3193+32)In Stock | ATMEGA162-16AU | Microchip Tech | 16KB 2.7V~5.5V AVR 1KB 16MHz FLASH 35 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C8722 | TQFP-44(10x10) | Tray | - | Yes | - | - | 16KB | - | - | Yes | - | - | 1KB | 512Byte | - | - | - | Yes | - | FLASH | - | 35 | - | -40℃~+85℃ | 2.7V~5.5V | AVR | PWM | - | - | - | - | - | 16MHz | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3199
(0+3199+0)In Stock | PIC10F322T-I/OT | Microchip Tech | 896Byte 2.3V~5.5V PIC 64Byte 16MHz 3 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C85282 | SOT-23-6 | Tape & Reel (TR) | - | Yes | - | - | 896Byte | - | - | Yes | - | - | 64Byte | - | - | - | - | Yes | - | - | 8bit | 3 | - | -40℃~+85℃ | 2.3V~5.5V | PIC | PWM | - | - | - | - | - | 16MHz | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 490
|
3103
(0+3103+0)In Stock | ATMEGA328P-MU | Microchip Tech | 1.8V~5.5V AVR 20MHz 23 VQFN-32(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C7499261 | VQFN-32(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10bit | 23 | - | -40℃~+85℃ | 1.8V~5.5V | AVR | - | - | Yes | - | - | - | 20MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
2993
(0+2993+0)In Stock | ATMEGA64A-AU | Microchip Tech | 32KB 2.7V~5.5V AVR 4KB 16MHz FLASH 53 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C9435 | TQFP-64(14x14) | Tray | - | Yes | - | - | 32KB | - | - | Yes | - | - | 4KB | - | - | - | - | Yes | - | FLASH | 10bit | 53 | - | -40℃~+85℃ | 2.7V~5.5V | AVR | PWM | - | - | - | - | - | 16MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
2683
(0+2683+0)In Stock | ATMEGA88PA-MU | Microchip Tech | 8KB 1.8V~5.5V AVR 1KB 20MHz FLASH 23 MLF-32(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C111457 | MLF-32(5x5) | Tray | - | Yes | - | - | 8KB | - | - | Yes | - | - | 1KB | 4KB | - | - | - | Yes | - | FLASH | 10bit | 23 | - | -40℃~+85℃ | 1.8V~5.5V | AVR | PWM | - | - | - | - | - | 20MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
2627
(0+2627+0)In Stock | ATMEGA128A-AU | Microchip Tech | 128KB 4KB FLASH 53 2.7V~5.5V AVR 16MHz TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C6510 | TQFP-64(14x14) | Tray | - | - | - | - | 128KB | - | - | - | - | - | 4KB | 4KB | - | - | - | Yes | - | FLASH | 10bit | 53 | - | -40℃~+85℃ | 2.7V~5.5V | AVR | PWM;WDT | - | - | - | - | - | 16MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
2575
(0+2575+0)In Stock | PIC16F1933-I/SO | Microchip Tech | 7KB 1.8V~5.5V PIC 256Byte 32MHz FLASH 25 SOIC-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C10088 | SOIC-28-300mil | Tube-packed | - | Yes | - | Yes | 7KB | - | - | Yes | - | - | 256Byte | 256Byte | - | - | - | Yes | - | FLASH | 10bit | 25 | - | -40℃~+85℃ | 1.8V~5.5V | PIC | LCD/LED Driver | - | - | - | - | - | 32MHz | - | - | - | - | |||
Min: 1 Mult: 1 |
2436
(0+2436+0)In Stock | PIC16F1829-I/SS | Microchip Tech | 16KB 1.8V~5.5V PIC 1KB 32MHz FLASH 17 SSOP-20-208mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C36311 | SSOP-20-208mil | Tube-packed | - | Yes | - | - | 16KB | - | - | Yes | - | - | 1KB | 8KB | - | - | - | Yes | - | FLASH | 10bit | 17 | - | -40℃~+85℃ | 1.8V~5.5V | PIC | PWM | - | - | - | - | - | 32MHz | - | - | - | - |