Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
481
(0+481+0)In Stock | IXFP34N65X2 | Littelfuse/IXYS | 650V 34A 100mΩ@10V,17A 540W 5.5V@2.5mA 1PCSNChannel TO-220 MOSFETs ROHS | C455173 | TO-220 | Tube-packed | 650V | 34A | 100mΩ@10V,17A | 540W | 5.5V@2.5mA | 1PCSNChannel | 3.33nF@25V | 56nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
455
(0+305+150)In Stock | CPC3730CTR | Littelfuse/IXYS | 350V 140mA 35Ω@140mA,0V 1PCSNChannel SOT-89 MOSFETs ROHS | C3290148 | SOT-89 | Tape & Reel (TR) | 350V | 140mA | 35Ω@140mA,0V | - | - | 1PCSNChannel | 200pF@25V | - | - | - | |||
Min: 1 Mult: 1 |
440
(0+440+0)In Stock | IXTQ130N10T | Littelfuse/IXYS | 100V 130A 9.1mΩ@10V,25A 360W 4.5V@250uA 1PCSNChannel TO-3P MOSFETs ROHS | C440376 | TO-3P | Tube-packed | 100V | 130A | 9.1mΩ@10V,25A | 360W | 4.5V@250uA | 1PCSNChannel | 5.08nF@25V | 104nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1 |
420
(0+420+0)In Stock | IXTQ200N10T | Littelfuse/IXYS | 100V 200A 550W 5.5mΩ@10V,50A 4.5V@250uA 1PCSNChannel TO-3P-3 MOSFETs ROHS | C497173 | TO-3P-3 | Tube-packed | 100V | 200A | 5.5mΩ@10V,50A | 550W | 4.5V@250uA | 1PCSNChannel | 9.4nF@25V | 152nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1 |
396
(0+381+15)In Stock | IXFK64N50P | Littelfuse/IXYS | 500V 64A 830W 85mΩ@10V,32A 5.5V@8mA 1PCSNChannel TO-264-3 MOSFETs ROHS | C499442 | TO-264-3 | Tube-packed | 500V | 64A | 85mΩ@10V,32A | 830W | 5.5V@8mA | 1PCSNChannel | 8.7nF@25V | 150nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
336
(0+336+0)In Stock | IXTQ96N20P | Littelfuse/IXYS | 200V 96A 24mΩ@10V,48A 600W 5V@250uA 1PCSNChannel TO-3P-3 MOSFETs ROHS | C426678 | TO-3P-3 | Tube-packed | 200V | 96A | 24mΩ@10V,48A | 600W | 5V@250uA | 1PCSNChannel | 4.8nF@25V | 145nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1 |
333
(0+333+0)In Stock | IXTQ82N25P | Littelfuse/IXYS | 250V 82A 500W 38mΩ@10V,41A 5V@250uA 1PCSNChannel TO-3P-3 MOSFETs ROHS | C426677 | TO-3P-3 | Tube-packed | 250V | 82A | 38mΩ@10V,41A | 500W | 5V@250uA | 1PCSNChannel | 4.8nF@25V | 142nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
312
(0+312+0)In Stock | IXTQ50N25T | Littelfuse/IXYS | 250V 50A 400W 60mΩ@10V,25A 5V@1mA 1PCSNChannel TO-3P-3 MOSFETs ROHS | C426680 | TO-3P-3 | Tube-packed | 250V | 50A | 60mΩ@10V,25A | 400W | 5V@1mA | 1PCSNChannel | 4nF@25V | 78nC@10V | -55℃~+150℃@(Tj) | - | |||
DEALS | Min: 1 Mult: 1 |
305
(0+305+0)In Stock | IXTQ60N20T | Littelfuse/IXYS | 200V 60A 500W 40mΩ@10V,30A 5V@250uA 1PCSNChannel TO-3P-3 MOSFETs ROHS | C425673 | TO-3P-3 | Tube-packed | 200V | 60A | 40mΩ@10V,30A | 500W | 5V@250uA | 1PCSNChannel | 4.53nF@25V | 73nC@10V | -55℃~+175℃@(Tj) | - | ||
Min: 1 Mult: 1 |
298
(0+298+0)In Stock | IXFA36N20X3 | Littelfuse/IXYS | 200V 36A 45mΩ@18A,10V 176W 4.5V@500uA 1PCSNChannel TO-263 MOSFETs ROHS | C3281611 | TO-263 | Tube-packed | 200V | 36A | 45mΩ@18A,10V | 176W | 4.5V@500uA | 1PCSNChannel | 1.425nF@25V | 21nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
294
(0+194+100)In Stock | IXTK82N25P | Littelfuse/IXYS | 250V 82A 35mΩ@41A,10V 500W 5V@250uA 1PCSNChannel TO-264-3 MOSFETs ROHS | C480638 | TO-264-3 | Tube-packed | 250V | 82A | 35mΩ@41A,10V | 500W | 5V@250uA | 1PCSNChannel | 4.8nF@25V | 142nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
288
(0+288+0)In Stock | IXFN38N100Q2 | Littelfuse/IXYS | 1kV 38A 250mΩ@10V,19A 890W 5V@8mA 1PCSNChannel SOT-227B MOSFETs ROHS | C497192 | SOT-227B | Tube-packed | 1kV | 38A | 250mΩ@10V,19A | 890W | 5V@8mA | 1PCSNChannel | 7.2nF@25V | 250nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
282
(0+282+0)In Stock | IXTQ88N30P | Littelfuse/IXYS | 300V 88A 40mΩ@10V,44A 600W 5V@250uA 1PCSNChannel TO-3P-3 MOSFETs ROHS | C440382 | TO-3P-3 | Tube-packed | 300V | 88A | 40mΩ@10V,44A | 600W | 5V@250uA | 1PCSNChannel | 6.3nF@25V | 180nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
262
(0+262+0)In Stock | IXFH110N25T | Littelfuse/IXYS | 250V 110A 24mΩ@55A,10V 694W 4.5V@3mA 1PCSNChannel TO-247 MOSFETs ROHS | C3028859 | TO-247 | Tube-packed | 250V | 110A | 24mΩ@55A,10V | 694W | 4.5V@3mA | 1PCSNChannel | 9.4nF@25V | 157nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
259
(0+211+48)In Stock | IXFH26N50P | Littelfuse/IXYS | 500V 26A 230mΩ@13A,10V 400W 5.5V@4mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C5447839 | TO-247-3 | Tube-packed | 500V | 26A | 230mΩ@13A,10V | 400W | 5.5V@4mA | 1PCSNChannel | 3.6nF@25V | 60nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
256
(0+256+0)In Stock | IXFH20N85X | Littelfuse/IXYS | 850V 20A 540W 330mΩ@10V,10A 5.5V@2.5mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C455176 | TO-247-3 | Tube-packed | 850V | 20A | 330mΩ@10V,10A | 540W | 5.5V@2.5mA | 1PCSNChannel | 1.66nF@25V | 63nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
232
(0+232+0)In Stock | IXFH72N30X3 | Littelfuse/IXYS | 300V 72A 390W 19mΩ@36A,10V 4.5V@1.5mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C6794826 | TO-247-3 | Tube-packed | 300V | 72A | 19mΩ@36A,10V | 390W | 4.5V@1.5mA | 1PCSNChannel | 5.4nF@25V | 82nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
176
(0+154+22)In Stock | IXTP3N120 | Littelfuse/IXYS | 1.2kV 3A 4.5Ω@10V,1.5A 200W 5V@250uA 1PCSNChannel TO-220AB-3 MOSFETs ROHS | C440798 | TO-220AB-3 | Tube-packed | 1.2kV | 3A | 4.5Ω@10V,1.5A | 200W | 5V@250uA | 1PCSNChannel | 1.35nF@25V | 42nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
157
(0+157+0)In Stock | IXFH44N50P | Littelfuse/IXYS | 500V 44A 658W 140mΩ@22A,10V 5V@4mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C2929945 | TO-247-3 | Tube-packed | 500V | 44A | 140mΩ@22A,10V | 658W | 5V@4mA | 1PCSNChannel | 5.44nF@25V | 98nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
152
(0+149+3)In Stock | IXTH52P10P | Littelfuse/IXYS | 100V 52A 300W 50mΩ@10V,21A 4.5V@250uA 1PCSPChannel TO-247 MOSFETs ROHS | C444862 | TO-247 | Tube-packed | 100V | 52A | 50mΩ@10V,21A | 300W | 4.5V@250uA | 1PCSPChannel | 2.845nF@25V | 60nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
150
(0+150+0)In Stock | IXTQ100N25P | Littelfuse/IXYS | 250V 100A 24mΩ@50A,10V 600W 5V@250uA 1PCSNChannel TO-3P-3 MOSFETs ROHS | C497184 | TO-3P-3 | Tube-packed | 250V | 100A | 24mΩ@50A,10V | 600W | 5V@250uA | 1PCSNChannel | 6.3nF@25V | 185nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
148
(0+148+0)In Stock | IXTP10P50P | Littelfuse/IXYS | 500V 10A 300W 1Ω@5A,10V 4V@250uA 1PCSPChannel TO-220-3 MOSFETs ROHS | C5359029 | TO-220-3 | Tube-packed | 500V | 10A | 1Ω@5A,10V | 300W | 4V@250uA | 1PCSPChannel | 2.84nF@25V | 50nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
120
(0+0+120)In Stock | IXFH22N65X2W | Littelfuse/IXYS | TO-247 MOSFETs ROHS | C7545763 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
120
(0+30+90)In Stock | IXFH80N65X2W | Littelfuse/IXYS | TO-247 MOSFETs ROHS | C7420390 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
120
(0+120+0)In Stock | IXFH60N65X2 | Littelfuse/IXYS | 650V 60A 780W 52mΩ@10V,30A 5.5V@4mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C440374 | TO-247-3 | Tube-packed | 650V | 60A | 52mΩ@10V,30A | 780W | 5.5V@4mA | 1PCSNChannel | 6.18nF@25V | 107nC@10V | -55℃~+150℃@(Tj) | - |