Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | IRFF221 | HARRIS | 150V 3.5A 800mΩ@2A,10V 20W 4V@250uA 1PCSNChannel TO-205AF(TO-39) MOSFETs ROHS | C3280353 | TO-205AF(TO-39) | Bag-packed | 150V | 3.5A | 800mΩ@2A,10V | 20W | 4V@250uA | 1PCSNChannel | 450pF@25V | 15nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | IRF743 | HARRIS | 350V 8A 800mΩ@5.2A,10V 125W 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C3280378 | TO-220 | Bag-packed | 350V | 8A | 800mΩ@5.2A,10V | 125W | 4V@250uA | 1PCSNChannel | 1.25nF@25V | 63nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | IRF512 | HARRIS | 100V 4.9A 43W 740mΩ@3.4A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C3280419 | TO-220 | Bag-packed | 100V | 4.9A | 740mΩ@3.4A,10V | 43W | 4V@250uA | 1PCSNChannel | 135pF@25V | 7.7nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | IRF740R | HARRIS | 400V 10A 125W 550mΩ@5.2A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C3280429 | TO-220 | Bag-packed | 400V | 10A | 550mΩ@5.2A,10V | 125W | 4V@250uA | 1PCSNChannel | 1.25nF@25V | 63nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | RFP6P10 | HARRIS | 100V 6A 600mΩ@6A,10V 60W 4V@250uA 1PCSPChannel TO-220AB MOSFETs ROHS | C3280759 | TO-220AB | Bag-packed | 100V | 6A | 600mΩ@6A,10V | 60W | 4V@250uA | 1PCSPChannel | 800pF@25V | - | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | IRF543 | HARRIS | 80V 25A 150W 100mΩ@17A,10V 4V@250uA 1PCSNChannel TO-220AB MOSFETs ROHS | C3280764 | TO-220AB | Bag-packed | 80V | 25A | 100mΩ@17A,10V | 150W | 4V@250uA | 1PCSNChannel | 1.45nF@25V | 59nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | IRF9511 | HARRIS | 80V 3A 1.2Ω@1.5A,10V 20W 4V@250uA 1PCSPChannel TO-220AB MOSFETs ROHS | C3280779 | TO-220AB | Bag-packed | 80V | 3A | 1.2Ω@1.5A,10V | 20W | 4V@250uA | 1PCSPChannel | 180pF@25V | 11nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | IRFP151 | HARRIS | 60V 40A 55mΩ@22A,10V 180W 4V@250uA 1PCSNChannel TO-247 MOSFETs ROHS | C3280969 | TO-247 | Bag-packed | 60V | 40A | 55mΩ@22A,10V | 180W | 4V@250uA | 1PCSNChannel | 2nF@25V | 110nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | RF1S9540 | HARRIS | 100V 19A 200mΩ@10A,10V 150W 4V@250uA 1PCSPChannel I2PAK(TO-262) MOSFETs ROHS | C3278178 | I2PAK(TO-262) | Bag-packed | 100V | 19A | 200mΩ@10A,10V | 150W | 4V@250uA | 1PCSPChannel | 1.1nF@25V | 90nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | IRF9621 | HARRIS | 150V 3.5A 1.5Ω@1.5A,10V 40W 4V@250uA 1PCSPChannel TO-220 MOSFETs ROHS | C3290205 | TO-220 | Bag-packed | 150V | 3.5A | 1.5Ω@1.5A,10V | 40W | 4V@250uA | 1PCSPChannel | 350pF@25V | 22nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | IRF9541 | HARRIS | 80V 19A 150W 200mΩ@10A,10V 4V@250uA 1PCSPChannel TO-220-3 MOSFETs ROHS | C3290355 | TO-220-3 | Bag-packed | 80V | 19A | 200mΩ@10A,10V | 150W | 4V@250uA | 1PCSPChannel | 1.1nF@25V | 90nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | RLD03N06CLESM | HARRIS | - MOSFETs ROHS | C3282223 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RFIS40N10LE | HARRIS | - MOSFETs ROHS | C3282309 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IRFR221 | HARRIS | 150V 4.6A 800mΩ@2.4A,10V 50W 4V@250uA 1PCSNChannel TO-252(DPAK) MOSFETs ROHS | C3290910 | TO-252(DPAK) | Bag-packed | 150V | 4.6A | 800mΩ@2.4A,10V | 50W | 4V@250uA | 1PCSNChannel | 330pF@25V | 18nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | HUF75339S3 | HARRIS | 55V 70A 124W 12mΩ@70A,10V 4V@250uA 1PCSNChannel TO-262AA MOSFETs ROHS | C3291060 | TO-262AA | Bag-packed | 55V | 70A | 12mΩ@70A,10V | 124W | 4V@250uA | 1PCSNChannel | 2nF@25V | 130nC@20V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | IRF230 | HARRIS | 200V 9A 400mΩ@5A,10V 75W 4V@250uA 1PCSNChannel TO-3 MOSFETs ROHS | C3291245 | TO-3 | Bag-packed | 200V | 9A | 400mΩ@5A,10V | 75W | 4V@250uA | 1PCSNChannel | 600pF@25V | 30nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | RF1S50N06SM9AS2551 | HARRIS | - MOSFETs ROHS | C3276433 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RF1S23N06LE | HARRIS | 60V 23A 65mΩ@23A,5V 75W 2V@250uA 1PCSNChannel I2PAK(TO-262) MOSFETs ROHS | C3288490 | I2PAK(TO-262) | Bag-packed | 60V | 23A | 65mΩ@23A,5V | 75W | 2V@250uA | 1PCSNChannel | 850pF@25V | 48nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | RF1S70N06 | HARRIS | 60V 70A 150W 14mΩ@70A,10V 4V@250uA 1PCSNChannel I2PAK(TO-262) MOSFETs ROHS | C3288500 | I2PAK(TO-262) | Bag-packed | 60V | 70A | 14mΩ@70A,10V | 150W | 4V@250uA | 1PCSNChannel | 3nF@25V | 215nC@20V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N6792TX | HARRIS | 400V 2A 1.8Ω@1.25A,10V 20W 4V@1mA 1PCSNChannel TO-205AF(TO-39) MOSFETs ROHS | C3290189 | TO-205AF(TO-39) | Bag-packed | 400V | 2A | 1.8Ω@1.25A,10V | 20W | 4V@1mA | 1PCSNChannel | 600pF@25V | - | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | RFP12N06RLE | HARRIS | 60V 18A 63mΩ@18A,10V 49W 3V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C3290229 | TO-220 | Bag-packed | 60V | 18A | 63mΩ@18A,10V | 49W | 3V@250uA | 1PCSNChannel | 485pF@25V | 15nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | IRF843 | HARRIS | 450V 7A 125W 1.1Ω@4.4A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C3290244 | TO-220 | Bag-packed | 450V | 7A | 1.1Ω@4.4A,10V | 125W | 4V@250uA | 1PCSNChannel | 1.225nF@25V | 63nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | IRF710R | HARRIS | 400V 2A 36W 3.6Ω@1.1A,10V 4V@250uA 1PCSNChannel TO-220-3 MOSFETs ROHS | C3290374 | TO-220-3 | Bag-packed | 400V | 2A | 3.6Ω@1.1A,10V | 36W | 4V@250uA | 1PCSNChannel | 135pF@25V | 12nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | IRF530 | HARRIS | 100V 14A 75W 180mΩ@8A,10V 4V@250uA 1PCSNChannel TO-220AB MOSFETs ROHS | C3290404 | TO-220AB | Tube-packed | 100V | 14A | 180mΩ@8A,10V | 75W | 4V@250uA | 1PCSNChannel | 800pF@25V | - | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | IRFU420 | HARRIS | 500V 2.4A 3Ω@1.4A,10V 4V@250uA 1PCSNChannel TO-251AA MOSFETs ROHS | C3290824 | TO-251AA | Bag-packed | 500V | 2.4A | 3Ω@1.4A,10V | 2.5W;42W | 4V@250uA | 1PCSNChannel | 360pF@25V | 19nC@10V | -55℃~+150℃@(Tj) |