Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Operating Temperature
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Operating Temperature
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | P3M12040K4 | PN Junction Semiconductor | 1.2kV 63A 48mΩ@40A,15V 349W 2.2V@40mA 1PCSNChannel TO-247-4L MOSFETs ROHS | C6249947 | TO-247-4L | Tube-packed | 1.2kV | 63A | 48mΩ@40A,15V | 349W | 2.2V@40mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M171K0F3 | PN Junction Semiconductor | 1.7kV 5.5A 1.4Ω@2A,15V 51W 2.2V@2mA 1PCSNChannel TO-220F-2L MOSFETs ROHS | C6352271 | TO-220F-2L | Tube-packed | 1.7kV | 5.5A | 1.4Ω@2A,15V | 51W | 2.2V@2mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M12160K3 | PN Junction Semiconductor | 1.2kV 19A 110W 192mΩ@10A,15V 2.4V@2.5mA 1PCSNChannel TO-247-3L MOSFETs ROHS | C6249948 | TO-247-3L | Tube-packed | 1.2kV | 19A | 192mΩ@10A,15V | 110W | 2.4V@2.5mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M12160K4 | PN Junction Semiconductor | 1.2kV 19A 110W 192mΩ@10A,15V 2.4V@2.5mA 1PCSNChannel TO-247-4L MOSFETs ROHS | C5840348 | TO-247-4L | Tube-packed | 1.2kV | 19A | 192mΩ@10A,15V | 110W | 2.4V@2.5mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M06060K4 | PN Junction Semiconductor | 650V 48A 188W 79mΩ@20A,15V 2.4V@5mA 1PCSNChannel TO-247-4L MOSFETs ROHS | C5823476 | TO-247-4L | Tube-packed | 650V | 48A | 79mΩ@20A,15V | 188W | 2.4V@5mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M06040K4 | PN Junction Semiconductor | 650V 68A 254W 50mΩ@40A,15V 2.4V@7.5mA 1PCSNChannel TO-247-4L MOSFETs ROHS | C5706168 | TO-247-4L | Tube-packed | 650V | 68A | 50mΩ@40A,15V | 254W | 2.4V@7.5mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M12017K4 | PN Junction Semiconductor | 1.2kV 151A 24mΩ@75A,15V 789W 2.5V@75mA 1PCSNChannel TO-247-4L MOSFETs ROHS | C5706170 | TO-247-4L | Tube-packed | 1.2kV | 151A | 24mΩ@75A,15V | 789W | 2.5V@75mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M171K0K3 | PN Junction Semiconductor | 1.7kV 6A 1.4Ω@2A,15V 68W 2.2V@2mA 1PCSNChannel TO-247-3L MOSFETs ROHS | C7323807 | TO-247-3L | Tube-packed | 1.7kV | 6A | 1.4Ω@2A,15V | 68W | 2.2V@2mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | P3M12040G7 | PN Junction Semiconductor | 1.2kV 69A 53mΩ@40A,15V 357W 2.2V@40mA 1PCSNChannel D2PAK-7 MOSFETs ROHS | C7023109 | D2PAK-7 | Tape & Reel (TR) | 1.2kV | 69A | 53mΩ@40A,15V | 357W | 2.2V@40mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M12080K3 | PN Junction Semiconductor | 1.2kV 47A 96mΩ@20A,15V 221W 2.4V@5mA 1PCSNChannel TO-247-3L MOSFETs ROHS | C7256050 | TO-247-3L | Tube-packed | 1.2kV | 47A | 96mΩ@20A,15V | 221W | 2.4V@5mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M06060K3 | PN Junction Semiconductor | 650V 48A 188W 79mΩ@20A,15V 2.2V@20mA 1PCSNChannel TO-247-3L MOSFETs ROHS | C6729729 | TO-247-3L | Tube-packed | 650V | 48A | 79mΩ@20A,15V | 188W | 2.2V@20mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M173K0F3 | PN Junction Semiconductor | 1.7kV 1.97A 19W 3.6Ω@0.25A,15V 2.2V@1.5mA 1PCSNChannel TO-220F-2L MOSFETs ROHS | C6729735 | TO-220F-2L | Tube-packed | 1.7kV | 1.97A | 3.6Ω@0.25A,15V | 19W | 2.2V@1.5mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M06120K3 | PN Junction Semiconductor | 650V 27A 158mΩ@10A,15V 131W 2.2V@5mA 1PCSNChannel TO-247-3L MOSFETs ROHS | C6729731 | TO-247-3L | Tube-packed | 650V | 27A | 158mΩ@10A,15V | 131W | 2.2V@5mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | P3M12080G7 | PN Junction Semiconductor | 1.2kV 32A 96mΩ@20A,15V 136W 2.2V@30mA 1PCSNChannel D2PAK-7 MOSFETs ROHS | C7256048 | D2PAK-7 | Tape & Reel (TR) | 1.2kV | 32A | 96mΩ@20A,15V | 136W | 2.2V@30mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M06120K4 | PN Junction Semiconductor | 650V 27A 158mΩ@10A,15V 131W 2.2V@5mA 1PCSNChannel TO-247-4L MOSFETs ROHS | C6352267 | TO-247-4L | Tube-packed | 650V | 27A | 158mΩ@10A,15V | 131W | 2.2V@5mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M12025K4 | PN Junction Semiconductor | 1.2kV 112A 577W 35mΩ@50A,15V 2.2V@50mA 1PCSNChannel TO-247-4L MOSFETs ROHS | C6352269 | TO-247-4L | Tube-packed | 1.2kV | 112A | 35mΩ@50A,15V | 577W | 2.2V@50mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M171K2K3 | PN Junction Semiconductor | 1.7kV 6A 1.4Ω@2A,15V 68W 2.2V@2mA 1PCSNChannel TO-247-3L MOSFETs ROHS | C6140967 | TO-247-3L | Tube-packed | 1.7kV | 6A | 1.4Ω@2A,15V | 68W | 2.2V@2mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M06060T3 | PN Junction Semiconductor | 650V 46A 79mΩ@20A,15V 170W 2.2V@20mA 1PCSNChannel TO-220-2L MOSFETs ROHS | C7323804 | TO-220-2L | Tube-packed | 650V | 46A | 79mΩ@20A,15V | 170W | 2.2V@20mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M06025K4 | PN Junction Semiconductor | 650V 97A 34mΩ@50A,15V 326W 2.2V@50mA 1PCSNChannel TO-247-4L MOSFETs ROHS | C6625351 | TO-247-4L | Tube-packed | 650V | 97A | 34mΩ@50A,15V | 326W | 2.2V@50mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M17040K4 | PN Junction Semiconductor | 1.7kV 73A 60mΩ@50A,15V 536W 2.2V@50mA 1PCSNChannel TO-247-4L MOSFETs ROHS | C5840352 | TO-247-4L | Tube-packed | 1.7kV | 73A | 60mΩ@50A,15V | 536W | 2.2V@50mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M06300K3 | PN Junction Semiconductor | 650V 9A 38W 500mΩ@4.5A,15V 2.2V@5mA 1PCSNChannel TO-247-3L MOSFETs ROHS | C6249945 | TO-247-3L | Tube-packed | 650V | 9A | 500mΩ@4.5A,15V | 38W | 2.2V@5mA | 1PCSNChannel | -55℃~+175℃@(Tj) | 338pF@400V | 904nC@15V | |||
Min: 1 Mult: 1 | 0 | P3M171K0T3 | PN Junction Semiconductor | 1.7kV 6A 1.4Ω@2A,15V 100W 2.2V@2mA 1PCSNChannel TO-220-2L MOSFETs ROHS | C6729733 | TO-220-2L | Tube-packed | 1.7kV | 6A | 1.4Ω@2A,15V | 100W | 2.2V@2mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | P3M06060L8 | PN Junction Semiconductor | 650V 40A 188W 79mΩ@20A,15V 2.4V@5mA 1PCSNChannel - MOSFETs ROHS | C6140965 | - | Tape & Reel (TR) | 650V | 40A | 79mΩ@20A,15V | 188W | 2.4V@5mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M12025K3 | PN Junction Semiconductor | 1.2kV 113A 524W 35mΩ@50A,15V 2.4V@17.7mA 1PCSNChannel TO-247-3L MOSFETs ROHS | C7023107 | TO-247-3L | Tube-packed | 1.2kV | 113A | 35mΩ@50A,15V | 524W | 2.4V@17.7mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | P3M12080K4 | PN Junction Semiconductor | 1.2kV 47A 96mΩ@20A,15V 221W 2.4V@5mA 1PCSNChannel TO-247-4L MOSFETs ROHS | C7023111 | TO-247-4L | Tube-packed | 1.2kV | 47A | 96mΩ@20A,15V | 221W | 2.4V@5mA | 1PCSNChannel | -55℃~+175℃@(Tj) | - | - |