Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
790750
(200+376400+414150)In Stock | SI2301-ZE | HXY MOSFET | 20V 2.3A 700mW 126mΩ@4.5V 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5261052 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 700mW | 126mΩ@4.5V | 1V@250uA | 1PCSPChannel | 285pF | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
472680
(0+277920+194760)In Stock | AO3400-HXY | HXY MOSFET | 30V 5.8A 28mΩ@10V,5.8A 1.4W 1.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C4748804 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 1.4W | 28mΩ@10V,5.8A | 1.4V@250uA | 1PCSNChannel | 825pF@15V | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
282250
(0+98350+183900)In Stock | SI2302-HXY | HXY MOSFET | 20V 2.8A 55mΩ@4.5V,2.8A 900mW 1.2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C4748714 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 900mW | 55mΩ@4.5V,2.8A | 1.2V@250uA | 1PCSNChannel | 260pF@10V | - | - | - | |||
9% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
118780
(0+100400+18380)In Stock | 2N7002-HXY | HXY MOSFET | 60V 300mA 350mW 2Ω@10V,0.5A 1.9V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C4748728 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 350mW | 2Ω@10V,0.5A | 1.9V@250uA | 1PCSNChannel | 21pF@25V | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
111360
(0+111340+20)In Stock | 2N7002T | HXY MOSFET | 60V 115mA 3Ω@10V 2.5V 1PCSNChannel SOT-523 MOSFETs ROHS | C7507460 | SOT-523 | Tape & Reel (TR) | 60V | 115mA | - | 3Ω@10V | 2.5V | 1PCSNChannel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
101120
(360+34340+66420)In Stock | AO3401-ED | HXY MOSFET | 20V 3A 110mΩ@10V,2A 700mW 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C4748724 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 700mW | 110mΩ@10V,2A | 1V@250uA | 1PCSPChannel | 260pF@10V | - | - | - | |||
8% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
44600
(0+36440+8160)In Stock | BSS123 | HXY MOSFET | 100V 170mA 6Ω@10V 350mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5184436 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | 350mW | 6Ω@10V | 2.5V@250uA | 1PCSNChannel | 30pF | - | - | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
38800
(0+20150+18650)In Stock | AO3400-ED | HXY MOSFET | 20V 3A 900mW 55mΩ@10V,2.8A 1.2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C4748722 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 900mW | 55mΩ@10V,2.8A | 1.2V@250uA | 1PCSNChannel | 260pF@10V | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
35110
(0+21540+13570)In Stock | SI2308 | HXY MOSFET | 60V 3A 86mΩ@10V,3A 1PCSNChannel SOT-23 MOSFETs ROHS | C5337194 | SOT-23 | Tape & Reel (TR) | 60V | 3A | - | 86mΩ@10V,3A | - | 1PCSNChannel | - | - | - | - | |||
8% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
35070
(0+12590+22480)In Stock | 8205A | HXY MOSFET | 20V 6A 1.5W 23mΩ@4.5V 1.2V@250uA 2 N-Channel TSSOP-8 MOSFETs ROHS | C5148694 | TSSOP-8 | Tape & Reel (TR) | 20V | 6A | 1.5W | 23mΩ@4.5V | 1.2V@250uA | 2 N-Channel | 600pF | - | - | - | ||
18% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
29140
(0+8580+20560)In Stock | SI2300 | HXY MOSFET | 20V 6A 27mΩ@4.5V,3A 350mW 1V 1PCSNChannel SOT-23 MOSFETs ROHS | C6285728 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 350mW | 27mΩ@4.5V,3A | 1V | 1PCSNChannel | - | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
25420
(0+13400+12020)In Stock | HXY2102EI | HXY MOSFET | 20V 2A 55mΩ@4.5V 300mW 1V@250uA 1PCSNChannel SOT-323 MOSFETs ROHS | C5148642 | SOT-323 | Tape & Reel (TR) | 20V | 2A | 300mW | 55mΩ@4.5V | 1V@250uA | 1PCSNChannel | 300pF | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
24860
(0+24860+0)In Stock | HXY3139CI | HXY MOSFET | 20V 660mA 560mΩ@4.5V 150mW 1V@250uA 1PCSPChannel SOT-523 MOSFETs ROHS | C5148641 | SOT-523 | Tape & Reel (TR) | 20V | 660mA | 150mW | 560mΩ@4.5V | 1V@250uA | 1PCSPChannel | 115pF | - | - | - | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
24210
(0+17015+7195)In Stock | 15N10 | HXY MOSFET | 100V 15A 115mΩ@10V 2.5V 1PCSNChannel TO-252-2L MOSFETs ROHS | C5451633 | TO-252-2L | Tape & Reel (TR) | 100V | 15A | - | 115mΩ@10V | 2.5V | 1PCSNChannel | - | - | - | - | ||
6% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
23200
(0+14210+8990)In Stock | AO3415A-HXY | HXY MOSFET | 20V 4.1A 1.4W 45mΩ@4.5V,4A 900mV@250uA 1PCSPChannel SOT-23-3L MOSFETs ROHS | C4748719 | SOT-23-3L | Tape & Reel (TR) | 20V | 4.1A | 1.4W | 45mΩ@4.5V,4A | 900mV@250uA | 1PCSPChannel | 950pF@10V | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
21770
(0+9820+11950)In Stock | SI2319 | HXY MOSFET | 40V 5A 85mΩ@10V 3V 1PCSPChannel SOT-23 MOSFETs ROHS | C5337197 | SOT-23 | Tape & Reel (TR) | 40V | 5A | - | 85mΩ@10V | 3V | 1PCSPChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
21460
(0+5200+16260)In Stock | AO4410-HXY | HXY MOSFET | 30V 15A 1.5W 9mΩ@10V,10A 2.5V@250uA 1PCSNChannel SOP-8 MOSFETs ROHS | C4748732 | SOP-8 | Tape & Reel (TR) | 30V | 15A | 1.5W | 9mΩ@10V,10A | 2.5V@250uA | 1PCSNChannel | 1.317nF@15V | - | - | - | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
21160
(0+21160+0)In Stock | DMP3099L-7-HXY | HXY MOSFET | 30V 4.2A 55mΩ@10V 1.3V 1PCSPChannel SOT-23 MOSFETs ROHS | C6285742 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | - | 55mΩ@10V | 1.3V | 1PCSPChannel | - | - | - | - | ||
32% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
18440
(0+14890+3550)In Stock | HXY9926S | HXY MOSFET | 20V 6A 25mΩ@4.5V,6A 3V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C3033423 | SOP-8 | Tape & Reel (TR) | 20V | 6A | - | 25mΩ@4.5V,6A | 3V@250uA | 2 N-Channel | 570pF@20V | - | - | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
16600
(0+12660+3940)In Stock | 2SK3018 | HXY MOSFET | 30V 100mA 2.2Ω@10V 1.5V 1PCSNChannel SOT-23 MOSFETs ROHS | C5337204 | SOT-23 | Tape & Reel (TR) | 30V | 100mA | - | 2.2Ω@10V | 1.5V | 1PCSNChannel | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
14935
(0+14935+0)In Stock | HXY100N03DF | HXY MOSFET | 30V 100A 4mΩ@10V,30A 2.5V@250uA 1PCSNChannel DFN-8L(3x3) MOSFETs ROHS | C3033464 | DFN-8L(3x3) | Tape & Reel (TR) | 30V | 100A | - | 4mΩ@10V,30A | 2.5V@250uA | 1PCSNChannel | 3.075nF@15V | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
14660
(0+1840+12820)In Stock | BSS138 | HXY MOSFET | 50V 220mA 2Ω@10V 1.5V 1PCSNChannel SOT-23 MOSFETs ROHS | C5337205 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | - | 2Ω@10V | 1.5V | 1PCSNChannel | - | - | - | - | |||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
14140
(0+9640+4500)In Stock | SI2318 | HXY MOSFET | 40V 5A 38mΩ@10V 2V 1PCSNChannel SOT-23 MOSFETs ROHS | C5337198 | SOT-23 | Tape & Reel (TR) | 40V | 5A | - | 38mΩ@10V | 2V | 1PCSNChannel | - | - | - | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
13360
(0+480+12880)In Stock | AO3401-HXY | HXY MOSFET | 30V 4.2A 1.2W 55mΩ@10V,4.2A 1.3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C4748805 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 1.2W | 55mΩ@10V,4.2A | 1.3V@250uA | 1PCSPChannel | 880pF@15V | - | - | - | ||
16% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
12850
(0+9960+2890)In Stock | SI2310-HXY | HXY MOSFET | 60V 3A 1.7W 86mΩ@10V,3A 2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C4748716 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 1.7W | 86mΩ@10V,3A | 2V@250uA | 1PCSNChannel | 510pF@30V | - | - | - |